CZ1 - High Frequency/RF Resistors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Length | Width | Height | Qualification | Case Code - in | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CZ13737T0050GTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockHigh Frequency/RF Resistors 50ohms 2% 40W | 0In Stock | CZ1 | 50 Ohms | 40 W | 2 % | 150 PPM / C | - 55 C | + 150 C | 0.37 in | 0.37 in | 0.04 in | SMD/SMT | Reel | |||||||
Mfr: CZ12525T0050GBK TTI: Not Assigned KYOCERA AVX Availability: 0In StockHigh Frequency/RF Resistors 50ohms 2% 20W | 0In Stock | CZ1 | 50 Ohms | 20 W | 2 % | 150 PPM / C | - 55 C | + 150 C | 6.3 mm | 6.3 mm | 1.016 mm | SMD/SMT | Tray | CZ12525T0050GBK\20 | ||||||
Mfr: CZ12010T0050GBK TTI: Not Assigned KYOCERA AVX Availability: 0In StockHigh Frequency/RF Resistors 2010 Ag over Ni 50Ohms 2% | 0In Stock | CZ1 | Waffle | |||||||||||||||||
Mfr: CZ12010T0050G02 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineHigh Frequency/RF Resistors | Not Available Online | CZ1 | Reel |