CW1 - High Frequency/RF Resistors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Length | Width | Height | Qualification | Case Code - in | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CW12010T0100GTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockHigh Frequency/RF Resistors 100ohms 2% 4W | 0In Stock | CW1 | 100 Ohms | 4 W | 2 % | 150 PPM / C | - 55 C | + 150 C | 0.2 in | 0.1 in | 0.04 in | SMD/SMT | Reel | ||||||
Mfr: CW13725T0100GTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockHigh Frequency/RF Resistors 100ohms 2% 8W | 0In Stock | CW1 | 100 Ohms | 8 W | 2 % | 150 PPM / C | - 55 C | + 150 C | 0.37 in | 0.25 in | 0.04 in | SMD/SMT | Reel | ||||||
Mfr: CW13737T0100GTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockHigh Frequency/RF Resistors 100ohms 2% 10W | 0In Stock | CW1 | 100 Ohms | 10 W | 2 % | 150 PPM / C | - 55 C | + 150 C | 0.37 in | 0.37 in | 0.04 in | SMD/SMT | Reel | ||||||
Mfr: CW12525T0100GTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineHigh Frequency/RF Resistors 100ohms 2% 6W | Not Available Online | CW1 | 100 Ohms | 6 W | 2 % | 150 PPM / C | - 55 C | + 150 C | 0.25 in | 0.25 in | 0.04 in | SMD/SMT | Reel | ||||||
Mfr: CW12010T0050GBK TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineHigh Frequency/RF Resistors | Not Available Online | CW1 | Tray |