• High Frequency/RF Resistors

precision resistors - High Frequency/RF Resistors

2 Results
2 Results
Filtered By:Passive ComponentsResistors
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
Resistance
Power Rating
Tolerance
Temperature Coefficient
Frequency
Minimum Operating Temperature
Maximum Operating Temperature
Voltage Rating
Length
Width
Height
Qualification
Case Code - in
Termination Style
Packaging
Datasheet
Mfr: TNPR020150R0FEED
TTI: TNPR020150R0FEED
Vishay
Availability:

10,000In Stock

High Frequency/RF Resistors 0201 50ohm 1% 25ppm

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TNPR e3
50 Ohms
50 mW (1/20 W)
1 %
25 PPM / C
20 GHz
- 55 C
+ 155 C
0.6 mm
0.3 mm
0.23 mm
0201
SMD/SMT
Reel
Datasheet
Mfr: MBA0204AC1000FC100
TTI: Not Assigned
Vishay / Beyschlag
Availability:

0In Stock

High Frequency/RF Resistors 0204 50ppm 1% HF C1 100ohms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MBA0204 HF
100 Ohms
400 mW
1 %
50 PPM / C
3 GHz
+ 155 C
300 V
3.6 mm
AEC-Q200
Ammo Pack
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™