SMD - High Frequency/RF Resistors
1,312 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FC0402E50R0BST1 TTI: FC0402E50R0BST1 Vishay / Thin Film Availability: 54,000In StockHigh Frequency/RF Resistors 50ohms 0.1% 25ppm | 54,000In Stock | FC | 50 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | Reel | FC0402E50R0BSWS | |||
Mfr: CH02016-50RGFTA TTI: CH02016-50RGFTA Vishay / Sfernice Availability: 100In Stock4,100 On Order Expected 28-May-26 High Frequency/RF Resistors 100 mW 50ohm 2% | 100In Stock4,100 On Order Expected 28-May-26 | CH | 50 Ohms | 100 mW | 2 % | 100 PPM / C | 50 GHz | - 55 C | + 155 C | 30 V | 0.48 mm | 0.39 mm | 0.42 mm | Reel | ||||
Mfr: FC0402E50R0BTBST1 TTI: FC0402E50R0BTBST1 Vishay / Thin Film Availability: 41,000In StockHigh Frequency/RF Resistors 50ohms 0.1% 25ppm | 41,000In Stock | FC | 50 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | Reel | ||||
Mfr: CH0603-50RGFTA TTI: CH0603-50RGFTA Vishay / Sfernice Availability: 500In StockHigh Frequency/RF Resistors 400 mW 50ohms 2% Flip Chip | 500In Stock | CH | 50 Ohms | 400 mW | 2 % | 100 PPM / C | 70 GHz | - 55 C | + 155 C | 50 V | 1.52 mm | 0.75 mm | 0.5 mm | Reel | ||||
Mfr: FC0603E10R0JTWS TTI: FC0603E10R0JTWS Vishay Availability: 40In StockHigh Frequency/RF Resistors 10 OHM 5% 25PPM 1/8W | 40In Stock | 10 Ohms | 125 mW (1/8 W) | 5 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | WAFL | |||||
Mfr: FC0603E50R0BST1 TTI: FC0603E50R0BST1 Vishay / Thin Film Availability: 21,000In StockHigh Frequency/RF Resistors 50ohms 0.1% 25ppm | 21,000In Stock | FC | 50 Ohms | 125 mW (1/8 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | Reel | FC0603E50R0BSWS | |||
Mfr: FC0402E50R0FGWS TTI: FC0402E50R0FGWS Vishay Availability: 479In StockHigh Frequency/RF Resistors 50 OHM 1% 25PPM 1/20W | 479In Stock | 50 Ohms | 50 mW (1/20 W) | 1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | WAFL | |||||
Mfr: FCHP0402E50R0BTT1 TTI: FCHP0402E50R0BTT1 Vishay / Thin Film Availability: 2,000In StockHigh Frequency/RF Resistors 1W 50ohm .1% | 2,000In Stock | FCHP | 50 Ohms | 1 W | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | Reel | ||||
Mfr: FC0402E50R0BTBT1 TTI: FC0402E50R0BTBT1 Vishay / Thin Film Availability: 6,000In StockHigh Frequency/RF Resistors 50ohms 0.1% 25PPM | 6,000In Stock | FC | 50 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | Reel | FC0402E50R0BTBWS | |||
Mfr: FC0402E50R0BTT0 TTI: FC0402E50R0BTT0 Vishay / Thin Film Availability: 3,500In StockHigh Frequency/RF Resistors 50ohms 0.1% 25ppm | 3,500In Stock | FC | 50 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | Reel | ||||
Mfr: CH0603-100RJNTA TTI: CH0603-100RJNTA Vishay / Sfernice Availability: 500In StockHigh Frequency/RF Resistors 400 mW 100ohms 5% Wrap Around | 500In Stock | CH | 100 Ohms | 400 mW | 5 % | 100 PPM / C | 50 GHz | - 55 C | + 155 C | 50 V | 1.52 mm | 0.85 mm | 0.5 mm | Reel | ||||
Mfr: CH0402-150RGFPA TTI: CH0402-150RGFPA Vishay / Sfernice Availability: 800In StockHigh Frequency/RF Resistors 300 mW 150ohm 2% 100ppm | 800In Stock | CH | 150 Ohms | 300 mW | 2 % | 100 PPM / C | 50 GHz | - 55 C | + 155 C | 37 V | 1 mm | 0.6 mm | 0.5 mm | Reel | ||||
Mfr: CH02016-180RGFTA TTI: CH02016-180RGFTA Vishay / Sfernice Availability: 400In StockHigh Frequency/RF Resistors 180 OHM 2% 100PPM 1/32W | 400In Stock | CH | 180 Ohms | 100 mW | 2 % | 100 PPM / C | 50 GHz | - 55 C | + 155 C | 0.48 mm | 0.39 mm | 0.42 mm | Reel | |||||
Mfr: FC0603E1000BST1 TTI: FC0603E1000BST1 Vishay / Thin Film Availability: 9,000In StockHigh Frequency/RF Resistors 100ohms 0.1% 25ppm | 9,000In Stock | FC | 100 Ohms | 125 mW (1/8 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | Reel | FC0603E1000BSWS | |||
Mfr: FC0402E50R0BST0 TTI: FC0402E50R0BST0 Vishay Availability: 5,900In StockHigh Frequency/RF Resistors 50 OHM .1% 25PPM 1/20W | 5,900In Stock | 50 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | Reel | |||||
Mfr: FC0402E1000BST0 TTI: FC0402E1000BST0 Vishay / Thin Film Availability: 1,700In StockHigh Frequency/RF Resistors 25ppm 100ohms 0.1% S T0 | 1,700In Stock | FC | 100 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | Reel | ||||
Mfr: FCHP0402E50R0BBT1 TTI: FCHP0402E50R0BBT1 Vishay / Thin Film Availability: 2,000In StockHigh Frequency/RF Resistors 1W 50ohm .1% | 2,000In Stock | FCHP | 50 Ohms | 1 W | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | Reel | ||||
Mfr: CH0402-75RGFPA TTI: CH0402-75RGFPA Vishay / Sfernice Availability: 300In StockHigh Frequency/RF Resistors 300 mW 75ohm 2% 100ppm | 300In Stock | CH | 75 Ohms | 300 mW | 2 % | 100 PPM / C | 50 GHz | - 55 C | + 155 C | 37 V | 1 mm | 0.6 mm | 0.5 mm | Reel | ||||
Mfr: FC0402E1000BTBST1 TTI: FC0402E1000BTBST1 Vishay / Thin Film Availability: 4,000In StockHigh Frequency/RF Resistors 100ohms 0.1% 25ppm | 4,000In Stock | FC | 100 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | Reel | ||||
Mfr: CH0402-50RJNPA TTI: CH0402-50RJNPA Vishay / Sfernice Availability: 2,000In StockHigh Frequency/RF Resistors 300 mW 50ohm 5% 100ppm | 2,000In Stock | CH | 50 Ohms | 300 mW | 5 % | 100 PPM / C | 50 GHz | - 55 C | + 155 C | 37 V | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: CH0603-50RJNTA TTI: CH0603-50RJNTA Vishay / Sfernice Availability: 900In StockHigh Frequency/RF Resistors 400mW 50ohm 5% 100ppm | 900In Stock | CH | 50 Ohms | 400 mW | 5 % | 100 PPM / C | 70 GHz | - 55 C | + 155 C | 50 V | 1.52 mm | 0.75 mm | 0.5 mm | Reel | ||||
Mfr: CH0402-500RGFPA TTI: CH0402-500RGFPA Vishay / Sfernice Availability: 600In StockHigh Frequency/RF Resistors 300 mW 500ohm 2% 100ppm | 600In Stock | CH | 500 Ohms | 300 mW | 2 % | 100 PPM / C | 50 GHz | - 55 C | + 155 C | 37 V | 1 mm | 0.6 mm | 0.5 mm | Reel | ||||
Mfr: FC0603E50R0BTBST1 TTI: FC0603E50R0BTBST1 Vishay / Thin Film Availability: 12,000In StockHigh Frequency/RF Resistors 50ohms 0.1% 25ppm | 12,000In Stock | FC | 50 Ohms | 125 mW (1/8 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | Reel | ||||
Mfr: CH0402-75RGFTA TTI: CH0402-75RGFTA Vishay / Sfernice Availability: 400In StockHigh Frequency/RF Resistors 75 OHM 2% 100PPM 3/10W | 400In Stock | CH | 75 Ohms | 300 mW | 2 % | 100 PPM / C | 50 GHz | - 55 C | + 155 C | 37 V | 1 mm | 0.6 mm | 0.5 mm | Reel | ||||
Mfr: FT10515N0050JBK TTI: FT10515N0050JBK KYOCERA AVX Availability: 135In StockHigh Frequency/RF Resistors 50OHMS 5% | 135In Stock | FT1 | WAFL |