High Frequency/RF Resistors
3,185 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Length | Width | Height | Qualification | Case Code - in | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CH0402-50RJNT TTI: CH0402-50RJNT Vishay / Sfernice Availability: 0In StockHigh Frequency/RF Resistors 300 mW 50ohms 5% Wrap Around | 0In Stock | CH | 50 Ohms | 300 mW | 5 % | 100 PPM / C | 50 GHz | - 55 C | + 125 C | 37 V | 1 mm | 0.6 mm | 0.5 mm | 0402 | SMD/SMT | Reel | ||||
Mfr: FC0805E1000GTTS TTI: FC0805E1000GTTS Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors 100 OHM 2% 25PPM 1/6W | 0In Stock | FC | 100 Ohms | 200 mW (1/5 W) | 2 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 2.032 mm | 1.27 mm | 0.381 mm | 0805 | SMD/SMT | Reel | ||||
Mfr: FC0402E50R0BTBTS TTI: FC0402E50R0BTBTS Vishay Availability: 0In StockHigh Frequency/RF Resistors 50 OHM .1% 25PPM 1/20W | 0In Stock | 50 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | Reel | |||||
Mfr: FC0402E75R0BTBTS TTI: FC0402E75R0BTBTS Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors 75ohms .1% 25ppm | 0In Stock | FC | 75 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | Reel | FC0402E75R0BTBBS | |||
Mfr: FC0402K82R0JST5 TTI: FC0402K82R0JST5 Vishay / Thin Film High Frequency/RF Resistors 82 OHM 5% 100PPM 1/20W | 0In Stock | FC | 82 Ohms | 50 mW (1/20 W) | 5 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | Reel | ||||
Mfr: CH02016-200RGFTA TTI: CH02016-200RGFTA Vishay / Sfernice Availability: 0In StockHigh Frequency/RF Resistors 200 OHM 2% 100PPM 1/32W | 0In Stock | CH | 02016 | Reel | ||||||||||||||||
Mfr: CH0402-75RGFPT TTI: CH0402-75RGFPT Vishay / Sfernice Availability: 0In StockHigh Frequency/RF Resistors 300 mW 75ohms 2% Flip Chip | 0In Stock | CH | 75 Ohms | 300 mW | 2 % | 100 PPM / C | 50 GHz | - 55 C | + 125 C | 37 V | 1 mm | 0.6 mm | 0.5 mm | 0402 | SMD/SMT | Reel | ||||
Mfr: CH0402-500RGFPT TTI: CH0402-500RGFPT Vishay / Sfernice Availability: 0In StockHigh Frequency/RF Resistors 300 mW 500Ohms 2% Flip Chip | 0In Stock | CH | 500 Ohms | 300 mW | 2 % | 100 PPM / C | 50 GHz | - 55 C | + 125 C | 37 V | 1 mm | 0.6 mm | 0.5 mm | 0402 | SMD/SMT | Reel | ||||
Mfr: CH0603-75RGFTA TTI: CH0603-75RGFTA Vishay / Sfernice Availability: 0In StockHigh Frequency/RF Resistors 400 mW 75ohms 2% Flip Chip | 0In Stock | CH | 75 Ohms | 400 mW | 2 % | 100 PPM / C | 50 GHz | - 55 C | + 155 C | 50 V | 1.52 mm | 0.75 mm | 0.5 mm | 0603 | SMD/SMT | Reel | ||||
Mfr: FC0402E2500FTBSTS TTI: FC0402E2500FTBSTS Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors 250 OHM 1% 25PPM 1/20W | 0In Stock | FC | 250 Ohms | 50 mW (1/20 W) | 1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | Reel | ||||
Mfr: FC0402H75R0FBT5 TTI: FC0402H75R0FBT5 Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors 75 OHM 1% 50PPM 1/20W | 0In Stock | FC | 75 Ohms | 50 mW (1/20 W) | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | Reel | ||||
Mfr: FC0402H49R9BBT0 TTI: FC0402H49R9BBT0 Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors 49.9 OHM .1% 50PPM 1/20W | 0In Stock | FC | 49.9 Ohms | 50 mW (1/20 W) | 0.1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | Reel | ||||
Mfr: FC0402E3320BBTS TTI: FC0402E3320BBTS Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors 332 OHM .1% 25PPM 1/20W | 0In Stock | FC | 332 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | Reel | ||||
Mfr: FC0402E50R0BSTS TTI: FC0402E50R0BSTS Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors 50ohms 0.1% 25ppm | 0In Stock | FC | 50 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | Reel | FC0402E50R0BSWS | |||
Mfr: CH0402-100RGFPT TTI: CH0402-100RGFPT Vishay / Sfernice Availability: 0In StockHigh Frequency/RF Resistors 300 mW 100ohms 2% Flip Chip | 0In Stock | CH | 100 Ohms | 300 mW | 2 % | 100 PPM / C | 50 GHz | - 55 C | + 125 C | 37 V | 1 mm | 0.6 mm | 0.5 mm | 0402 | SMD/SMT | Reel | ||||
Mfr: CH02016-75RGFTA TTI: CH02016-75RGFTA Vishay / Sfernice Availability: 0In StockHigh Frequency/RF Resistors 75 OHM 2% 100PPM 1/32W | 0In Stock | CH | 75 Ohms | 30 mW (1/32 W) | 2 % | 100 PPM / C | 50 GHz | - 55 C | + 155 C | 0.48 mm | 0.39 mm | 0.42 mm | 02016 | SMD/SMT | Reel | |||||
Mfr: FC0402E10R0BTT0 TTI: FC0402E10R0BTT0 Vishay Availability: 0In StockHigh Frequency/RF Resistors 25ppm 10ohms 0.1% T T0 | 0In Stock | FC | 10 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | Reel | ||||
Mfr: FC0402H75R0FBTS TTI: FC0402H75R0FBTS Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors 75ohms .1% 50ppm | 0In Stock | FC | 75 Ohms | 50 mW (1/20 W) | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | Reel | ||||
Mfr: FC0402E50R0BTBSTS TTI: FC0402E50R0BTBSTS Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors 50 OHM .1% 25PPM 1/20W | 0In Stock | FC | 50 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | Reel | ||||
Mfr: FC0402E71R5DTBWS TTI: FC0402E71R5DTBWS Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors 71.5 OHM .5% 25PPM 1/20W | 0In Stock | FC | 71.5 Ohms | 50 mW (1/20 W) | 0.5 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | WAFL | ||||
Mfr: FC0402E61R9BBT0 TTI: FC0402E61R9BBT0 Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors 61.9 OHM .1% 25PPM 1/20W | 0In Stock | FC | 61.9 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | Reel | ||||
Mfr: FC0402E43R2FBT1 TTI: FC0402H43R2FBT1 Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors 0.05W 43.2ohms 1% 50ppm 30V | 0In Stock | FC | 43.2 Ohms | 50 mW (1/20 W) | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | Reel | ||||
Mfr: FC0402E3300DTT5 TTI: FC0402E3300DTT5 Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors 330ohms 0.5% 25ppm | 0In Stock | FC | 330 Ohms | 50 mW (1/20 W) | 0.5 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | Reel | ||||
Mfr: FC0402E49R9BST0 TTI: FC0402E49R9BST0 Vishay Availability: 0In StockHigh Frequency/RF Resistors 49.9 OHM .1% 25PPM 1/20W | 0In Stock | 49.9 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | Reel | |||||
Mfr: UBR0402A250FZTR TTI: UBR0402A250FZTR KYOCERA AVX Availability: 0In StockHigh Frequency/RF Resistors 250 OHM 1% 250PPM 1/8W 04 | 0In Stock | UBR | Reel |