High Frequency/RF Resistors
3,185 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Length | Width | Height | Qualification | Case Code - in | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FC0402H1200GTWS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | FC | 120 Ohms | 50 mW (1/20 W) | 2 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||
Mfr: FC0402H5000GGWS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | FC | 500 Ohms | 50 mW (1/20 W) | 2 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||
Mfr: FC0402K50R0FGTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | FC | 50 Ohms | 50 mW (1/20 W) | 1 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||
Mfr: FC0603E84R5FTTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | FC | 84.5 Ohms | 125 mW (1/8 W) | 1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | ||||
Mfr: FC1005H50R0FSTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 50 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 2.667 mm | 1.27 mm | 0.381 mm | 1005 | SMD/SMT | |||||
0In Stock | FR1 | 50 Ohms | 75 W | 5 % | 150 PPM / C | - 55 C | + 150 C | 14.22 mm | 9.52 mm | 3.81 mm | Axial | Tray | |||||||
Mfr: LT13725T0050J02 TTI: Not Assigned KYOCERA AVX Availability: 0In StockHigh Frequency/RF Resistors 150W 50ohm +/-5% DC to 4.0GHz | 0In Stock | LT1 | Waffle | ||||||||||||||||
0In Stock | FR1 | 150 W | Waffle | ||||||||||||||||
0In Stock | LR1 | 100 Ohms | 50 W | 5 % | 150 PPM / C | - 55 C | + 150 C | 0.23 in | 0.35 in | 2335 | SMD/SMT | Tray | |||||||
0In Stock | LR1 | 50 Ohms | 150 W | 5 % | 150 PPM / C | - 55 C | + 150 C | 0.375 in | 0.04 in | 3725 | SMD/SMT | Tray | |||||||
Mfr: FC0603E50R0BBT0 TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | FC | 50 Ohms | 125 mW (1/8 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | ||||
Mfr: FC0603K1500FSTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | FC | 150 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | ||||
0In Stock | 400 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||||
0In Stock | 1 kOhms | 50 mW (1/20 W) | 5 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||||
0In Stock | 390 Ohms | 50 mW (1/20 W) | 5 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||||
0In Stock | 820 Ohms | 50 mW (1/20 W) | 5 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||||
0In Stock | 50 Ohms | 330 mW | 5 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 75 V | 3.2 mm | 1.6 mm | 0.381 mm | 1206 | SMD/SMT | ||||||
Mfr: FC0603E83R0BTBWS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | FC | 83 Ohms | 125 mW (1/8 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | ||||
0In Stock | 50 mW (1/20 W) | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||||
0In Stock | Tray | ||||||||||||||||||
Mfr: FC0402E3320BBT0 TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | FC | 332 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||
Mfr: CH0402-200RGFW TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlineHigh Frequency/RF Resistors | Not Available Online | CH | 200 Ohms | 50 mW (1/20 W) | 2 % | 100 PPM / C | 50 GHz | - 55 C | + 155 C | 37 V | 1 mm | 0.6 mm | 0.5 mm | 0402 | SMD/SMT | Waffle | |||
0In Stock | 17.4 Ohms | 200 mW (1/5 W) | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 2.032 mm | 1.27 mm | 0.381 mm | 0805 | SMD/SMT | ||||||
0In Stock | 210 Ohms | 200 mW (1/5 W) | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 2.032 mm | 1.27 mm | 0.381 mm | 0805 | SMD/SMT | ||||||
0In Stock | 200 mW (1/5 W) | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 2.032 mm | 1.27 mm | 0.381 mm | 0805 | SMD/SMT |