High Frequency/RF Resistors
3,185 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Length | Width | Height | Qualification | Case Code - in | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FC0402K2400JBWI TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 240 Ohms | 50 mW (1/20 W) | 5 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||
Mfr: FC0402E42R5BTTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 42.5 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||
Mfr: FC0402E4400BST0 TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 4.4 kOhms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||
Mfr: FC0603K50R0FBT0 TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 50 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | |||||
Mfr: FC0603E3740BSTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 374 Ohms | 125 mW (1/8 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | |||||
Mfr: FC0805E50R0BTBTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 50 Ohms | 200 mW (1/5 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 2.032 mm | 1.27 mm | 0.381 mm | 0805 | SMD/SMT | |||||
Mfr: FC0805K1000JGBS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 100 Ohms | 200 mW (1/5 W) | 5 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 2.032 mm | 1.27 mm | 0.381 mm | 0805 | SMD/SMT | |||||
Mfr: FC1206E1500FGTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 150 Ohms | 330 mW | 1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 75 V | 3.2 mm | 1.6 mm | 0.381 mm | 1206 | SMD/SMT | |||||
Mfr: FC0402K68R0FBTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 68 Ohms | 50 mW (1/20 W) | 1 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||
Mfr: FC0402K71R5FSTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 71.5 Ohms | 50 mW (1/20 W) | 1 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||
Mfr: FC0505E45R3FBBS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 45.3 Ohms | 125 mW (1/8 W) | 1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 37 V | 1.27 mm | 1.27 mm | 0.381 mm | 0505 | SMD/SMT | |||||
Mfr: FC0603E1000BBT0 TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | FC | 100 Ohms | 125 mW (1/8 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | ||||
Mfr: FC0603E1000FBBS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | FC | 100 Ohms | 125 mW (1/8 W) | 1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | ||||
Mfr: FC0603E1000GSWS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | FC | 100 Ohms | 125 mW (1/8 W) | 2 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | ||||
Mfr: FC0603E1001BST0 TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 1 kOhms | 125 mW (1/8 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | |||||
Mfr: FC0603E1500BSWS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 150 Ohms | 125 mW (1/8 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | |||||
Mfr: FC0603E3000BSWS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 300 Ohms | 125 mW (1/8 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | |||||
Mfr: FC0603E3010BBTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 301 Ohms | 125 mW (1/8 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | |||||
Mfr: FC0603E4320FGBS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 125 mW (1/8 W) | 1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | ||||||
Mfr: FC0603E50R0BST0 TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | FC | 50 Ohms | 125 mW (1/8 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | ||||
Mfr: FC0603E5500DTWS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 5.5 kOhms | 125 mW (1/8 W) | 0.5 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | |||||
Mfr: FC0603E61R9BTBS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 61.9 Ohms | 125 mW (1/8 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | |||||
Mfr: FC0603E75R0FBT0 TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 75 Ohms | 125 mW (1/8 W) | 1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | |||||
Mfr: FC0603E75R0FTBS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 75 Ohms | 125 mW (1/8 W) | 1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | |||||
Mfr: FC0402E33R0BTT0 TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 33 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT |