High Frequency/RF Resistors
3,185 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Length | Width | Height | Qualification | Case Code - in | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FC0603E2940BBTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 294 Ohms | 125 mW (1/8 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | |||||
Mfr: FC0603E30R0BBWS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 30 Ohms | 125 mW (1/8 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | |||||
Mfr: FC0402E6200BST0 TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 620 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||
Mfr: FC0402E75R0BGTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 75 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||
Mfr: FC0402E75R0BTTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 75 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||
Mfr: FC0603H90R0FTT0 TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 90 Ohms | 125 mW (1/8 W) | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | |||||
Mfr: FC0603K33R2FBWS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 33.2 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | |||||
Mfr: FC0402H70R0DST0 TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 70 Ohms | 50 mW (1/20 W) | 0.5 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||
Mfr: FC0402H70R0DSTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 70 Ohms | 50 mW (1/20 W) | 0.5 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||
Mfr: FC0402H71R5BTTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 71.5 Ohms | 50 mW (1/20 W) | 0.1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||
Mfr: FC0402H1000FTBT0 TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 100 Ohms | 50 mW (1/20 W) | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||
Mfr: FC0402H16R5FSTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 16.5 Ohms | 50 mW (1/20 W) | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||
0In Stock | 16.5 Ohms | 50 mW (1/20 W) | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | ||||||
Mfr: FC0402H2210BTTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 221 Ohms | 50 mW (1/20 W) | 0.1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||
Mfr: FC0402H3000DST0 TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 300 Ohms | 50 mW (1/20 W) | 0.5 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||
Mfr: FC1206E50R0BSWS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 50 Ohms | 330 mW | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 75 V | 3.2 mm | 1.6 mm | 0.381 mm | 1206 | SMD/SMT | |||||
Mfr: FC1206E5100BBTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 510 Ohms | 330 mW | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 75 V | 3.2 mm | 1.6 mm | 0.381 mm | 1206 | SMD/SMT | |||||
Mfr: FC0603K33R2FBTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 33.2 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | |||||
Mfr: FC0603H40R1FTT0 TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 40.1 Ohms | 125 mW (1/8 W) | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | |||||
Mfr: FC0603H46R0FTT0 TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 125 mW (1/8 W) | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | ||||||
Mfr: FC0603H49R9BBTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 49.9 Ohms | 125 mW (1/8 W) | 0.1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | |||||
Mfr: FC0603H50R0BST0 TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 50 Ohms | 125 mW (1/8 W) | 0.1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | |||||
Mfr: FC0603H7500DSTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 750 Ohms | 125 mW (1/8 W) | 0.5 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | |||||
Mfr: FC0603H50R0DSTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 50 Ohms | 125 mW (1/8 W) | 0.5 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | |||||
Mfr: FC0603H70R0DSWS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | 70 Ohms | 125 mW (1/8 W) | 0.5 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT |