High Frequency/RF Resistors
3,185 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Length | Width | Height | Qualification | Case Code - in | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FC0402E50R0BST1 TTI: FC0402E50R0BST1 Vishay / Thin Film Availability: 3,000In Stock69,000 On Order Expected High Frequency/RF Resistors 50ohms 0.1% 25ppm | 3,000In Stock69,000 On Order Expected | FC | 50 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | Reel | FC0402E50R0BSWS | |||
Mfr: FC0603E50R0BST1 TTI: FC0603E50R0BST1 Vishay / Thin Film Availability: 7,000In StockHigh Frequency/RF Resistors 50ohms 0.1% 25ppm | 7,000In Stock | FC | 50 Ohms | 125 mW (1/8 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | Reel | FC0603E50R0BSWS | |||
Mfr: FC0402E25R0BST0 TTI: FC0402E25R0BST0 Vishay Availability: 1,500In StockHigh Frequency/RF Resistors 25 OHM .1% 25PPM 1/20W | 1,500In Stock | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | Reel | ||||||
Mfr: FC0402E25R0BTT0 TTI: FC0402E25R0BTT0 Vishay / Thin Film Availability: 2,000In Stock5,000 On Order Expected 07-Dec-26 High Frequency/RF Resistors 1/20watt 25ohm 0.1% 25ppm 30volts 0402 | 2,000In Stock5,000 On Order Expected 07-Dec-26 | FC | 25 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | Reel | ||||
Mfr: FC0402E10R0BST0 TTI: FC0402E10R0BST0 Vishay Availability: 1,000In Stock1,000 On Order Expected 25-Mar-27 High Frequency/RF Resistors 25ppm 10ohms 0.1% S T0 | 1,000In Stock1,000 On Order Expected 25-Mar-27 | FC | 10 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | Reel | ||||
Mfr: CH0402-25RJFPA TTI: CH0402-25RJFPA Vishay / Sfernice Availability: 500In StockHigh Frequency/RF Resistors 25 OHM 5% 100PPM 3/10W | 500In Stock | CH | 25 Ohms | 300 mW | 5 % | 100 PPM / C | 50 GHz | - 55 C | + 155 C | 37 V | 1 mm | 0.6 mm | 0.63 mm | 0402 | SMD/SMT | Reel | ||||
Mfr: CH02016-18RJFTA TTI: CH02016-18RJFTA Vishay / Sfernice Availability: 100In StockHigh Frequency/RF Resistors 18 OHM 5% 100PPM 1/32W | 100In Stock | CH | 18 Ohms | 30 mW (1/32 W) | 5 % | 100 PPM / C | 50 GHz | - 55 C | + 155 C | 0.48 mm | 0.39 mm | 0.42 mm | 02016 | SMD/SMT | Reel | |||||
Mfr: FT10975N0050JBK TTI: FT10975N0050JBK KYOCERA AVX Availability: 77In StockHigh Frequency/RF Resistors 50OHM 200W | 77In Stock | FT1 | WAFL | |||||||||||||||||
Mfr: FC0603E10R0JTWS TTI: FC0603E10R0JTWS Vishay Availability: 40In StockHigh Frequency/RF Resistors 10 OHM 5% 25PPM 1/8W | 40In Stock | 10 Ohms | 125 mW (1/8 W) | 5 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | WAFL | |||||
Mfr: FC0402E50R0BTBT1 TTI: FC0402E50R0BTBT1 Vishay / Thin Film Availability: 4,000In StockHigh Frequency/RF Resistors 50ohms 0.1% 25PPM | 4,000In Stock | FC | 50 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | Reel | FC0402E50R0BTBWS | |||
Mfr: FC0402E50R0FGWS TTI: FC0402E50R0FGWS Vishay Availability: 447In StockHigh Frequency/RF Resistors 50 OHM 1% 25PPM 1/20W | 447In Stock | 50 Ohms | 50 mW (1/20 W) | 1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | WAFL | |||||
Mfr: CH02016-100RGFTA TTI: CH02016-100RGFTA Vishay / Sfernice Availability: 4,000In StockHigh Frequency/RF Resistors 100 OHM 2% 100PPM 1/32W | 4,000In Stock | CH | 100 Ohms | 100 mW | 2 % | 100 PPM / C | 50 GHz | - 55 C | + 155 C | 30 V | 0.48 mm | 0.39 mm | 0.42 mm | 02016 | SMD/SMT | Reel | ||||
Mfr: TNPR020150R0FEED TTI: TNPR020150R0FEED Vishay Availability: 10,000In StockHigh Frequency/RF Resistors 0201 50ohm 1% 25ppm | 10,000In Stock | TNPR e3 | 50 Ohms | 50 mW (1/20 W) | 1 % | 25 PPM / C | 20 GHz | - 55 C | + 155 C | 0.6 mm | 0.3 mm | 0.23 mm | 0201 | SMD/SMT | Reel | |||||
Mfr: FC0603E1000FGT0 TTI: FC0603E1000FGT0 Vishay Availability: 200In StockHigh Frequency/RF Resistors 100 OHM 1% 25PPM 1/8W | 200In Stock | FC | 100 Ohms | 125 mW (1/8 W) | 1 % | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | Reel | ||||||
Mfr: FC0603K1000FSWS TTI: FC0603K1000FSWS Vishay / Thin Film Availability: 880In StockHigh Frequency/RF Resistors 100 OHM 1% 100PPM 1/8W | 880In Stock | FC | 100 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | WAFL | ||||
Mfr: CH0402-75RGFTA TTI: CH0402-75RGFTA Vishay / Sfernice Availability: 400In StockHigh Frequency/RF Resistors 75 OHM 2% 100PPM 3/10W | 400In Stock | CH | 75 Ohms | 300 mW | 2 % | 100 PPM / C | 50 GHz | - 55 C | + 155 C | 37 V | 1 mm | 0.6 mm | 0.5 mm | 0402 | SMD/SMT | Reel | ||||
Mfr: CH0402-100RGFPA TTI: CH0402-100RGFPA Vishay / Sfernice Availability: 2,200In StockHigh Frequency/RF Resistors 300 mW 100ohm 2% 100ppm | 2,200In Stock | CH | 100 Ohms | 300 mW | 2 % | 100 PPM / C | 50 GHz | - 55 C | + 155 C | 37 V | 1 mm | 0.6 mm | 0.5 mm | 0402 | SMD/SMT | Reel | ||||
Mfr: CH0402-250RGFTA TTI: CH0402-250RGFTA Vishay / Sfernice Availability: 200In Stock500 On Order Expected 21-Apr-27 High Frequency/RF Resistors 250 OHM 2% 100PPM 3/10W | 200In Stock500 On Order Expected 21-Apr-27 | CH | 250 Ohms | 50 mW (1/20 W) | 2 % | 100 PPM / C | 50 GHz | - 55 C | + 155 C | 37 V | 1 mm | 0.6 mm | 0.5 mm | 0402 | SMD/SMT | Reel | ||||
Mfr: CH02016-330RGFTA TTI: CH02016-330RGFTA Vishay / Sfernice Availability: 300In Stock300 On Order Expected 05-Mar-27 High Frequency/RF Resistors 330 OHM 2% 100PPM 1/32W | 300In Stock300 On Order Expected 05-Mar-27 | CH | 330 Ohms | 30 mW (1/32 W) | 2 % | 100 PPM / C | 50 GHz | - 55 C | + 155 C | 0.48 mm | 0.39 mm | 0.42 mm | 02016 | SMD/SMT | Reel | |||||
Mfr: FCHP0402E1000BBT1 TTI: FCHP0402E1000BBT1 Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors 1W 100ohm .1% | 0In Stock | FCHP | 100 Ohms | 1 W | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | Reel | ||||
Mfr: FC0402E50R0FTBST0 TTI: FC0402E50R0FTBST0 Vishay / Thin Film Availability: 500In StockHigh Frequency/RF Resistors 50ohms 1% 25ppm | 500In Stock | FC | 50 Ohms | 50 mW (1/20 W) | 1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | Reel | ||||
Mfr: FC0402E50R0BTT0 TTI: FC0402E50R0BTT0 Vishay / Thin Film Availability: 3,200In StockHigh Frequency/RF Resistors 50ohms 0.1% 25ppm | 3,200In Stock | FC | 50 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | Reel | ||||
Mfr: FC0402E49R9BTT0 TTI: FC0402E49R9BTT0 Vishay Availability: 800In StockHigh Frequency/RF Resistors 49.9 OHM .1% 25PPM 1/20W | 800In Stock | 49.9 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | Reel | |||||
Mfr: CH0603-100RJNTA TTI: CH0603-100RJNTA Vishay / Sfernice Availability: 500In StockHigh Frequency/RF Resistors 400 mW 100ohms 5% Wrap Around | 500In Stock | CH | 100 Ohms | 400 mW | 5 % | 100 PPM / C | 50 GHz | - 55 C | + 155 C | 50 V | 1.52 mm | 0.85 mm | 0.5 mm | 0603 | SMD/SMT | Reel | ||||
Mfr: FCHP0402E1000BST1 TTI: FCHP0402E1000BST1 Vishay / Thin Film Availability: 2,000In Stock18,000 On Order Expected High Frequency/RF Resistors 1W 100ohm .1% | 2,000In Stock18,000 On Order Expected | FCHP | 100 Ohms | 1 W | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | Reel |