cmf Vishay metal film - Metal Film Resistors - Through Hole
20,622 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN55C3922FRE6 TTI: RN55C3922FRE6 Vishay / Dale Availability: 2,000In StockMetal Film Resistors - Through Hole 1/8watt 39.2Kohms 1% 50ppm | 2,000In Stock | RN | 39.2 kOhms | 125 mW (1/8 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Reel | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | |||
Mfr: RN55C1822FB14 TTI: RN55C1822FB14 Vishay / Dale Availability: 1,400In StockMetal Film Resistors - Through Hole 1/8watt 18.2Kohms 1% 50ppm | 1,400In Stock | RN | 18.2 kOhms | 125 mW (1/8 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | |||
Mfr: RN55D7002FB14 TTI: RN55D7002FB14 Vishay / Dale Availability: 1,000In StockMetal Film Resistors - Through Hole 1/8watt 70Kohms 1% | 1,000In Stock | RN | 70 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | |||
Mfr: RL20S101JB14 TTI: RL20S101JB14 Vishay / Dale Availability: 400In StockMetal Film Resistors - Through Hole 100 OHM 5% 200PPM 1/2W | 400In Stock | RL | 100 Ohms | 500 mW (1/2 W) | 5 % | - 65 C | + 175 C | 350 V | 3.68 mm | 9.53 mm | Axial | Box | Precision Metal Film Resistors | Military Precision Metal Film Resistor | ||||
Mfr: RN55E3742BB14 TTI: RN55E3742BB14 Vishay / Dale Availability: 500In StockMetal Film Resistors - Through Hole 1/8watt 37.4Kohms .1% 25ppm | 500In Stock | RN | 37.4 kOhms | 125 mW (1/8 W) | 0.1 % | 25 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | |||
Mfr: RN55C4752FRE6 TTI: RN55C4752FRE6 Vishay / Dale Availability: 2,000In StockMetal Film Resistors - Through Hole 1/8watt 47.5Kohms 1% 50ppm | 2,000In Stock | RN | 47.5 kOhms | 125 mW (1/8 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Reel | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | |||
Mfr: RN55D3324FB14 TTI: RN55D3324FB14 Vishay / Dale Availability: 1,300In StockMetal Film Resistors - Through Hole 1/8watt 3.32Mohms 1% 100ppm | 1,300In Stock | RN | 3.32 MOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | |||
Mfr: RN55E2002FB14 TTI: RN55E2002FB14 Vishay / Dale Availability: 300In StockMetal Film Resistors - Through Hole 1/8watt 20Kohms 1% 25ppm | 300In Stock | RN | 20 kOhms | 125 mW (1/8 W) | 1 % | 25 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | |||
Mfr: RN55D4871FB14 TTI: RN55D4871FB14 Vishay / Dale Availability: 1,400In StockMetal Film Resistors - Through Hole 1/8watt 4.87Kohms 1% 100ppm | 1,400In Stock | RN | 4.87 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Controlled Temperature Coefficient Resistors | MIL-R-10509 Qualified Precision Film Resistor | |||
Mfr: RN55E49R9FB14 TTI: RN55E49R9FB14 Vishay / Dale Availability: 800In StockMetal Film Resistors - Through Hole 1/8watt 49.9ohms 1% 25ppm | 800In Stock | RN | 49.9 Ohms | 125 mW (1/8 W) | 1 % | 25 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | |||
Mfr: RN55D14R0FB14 TTI: RN55D14R0FB14 Vishay / Dale Availability: 900In StockMetal Film Resistors - Through Hole 1/8watt 14ohms 1% 100ppm | 900In Stock | RN | 14 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | |||
Mfr: RN55D4323FB14 TTI: RN55D4323FB14 Vishay / Dale Availability: 1,400In StockMetal Film Resistors - Through Hole 1/8watt 432Kohms 1% 100ppm | 1,400In Stock | RN | 432 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | |||
Mfr: RN55D4533FB14 TTI: RN55D4533FB14 Vishay / Dale Availability: 500In StockMetal Film Resistors - Through Hole 1/8watt 453Kohms 1% 100ppm | 500In Stock | RN | 453 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Controlled Temperature Coefficient Resistors | MIL-R-10509 Qualified Precision Film Resistor | |||
Mfr: RN55D5492FB14 TTI: RN55D5492FB14 Vishay / Dale Availability: 700In StockMetal Film Resistors - Through Hole 1/8watt 54.9Kohms 1% 100ppm | 700In Stock | RN | 54.9 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | |||
Mfr: RN55C6981FB14 TTI: RN55C6981FB14 Vishay / Dale Availability: 600In StockMetal Film Resistors - Through Hole 1/8watt 6.98Kohms 1% 50ppm | 600In Stock | RN | 6.98 kOhms | 125 mW (1/8 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | |||
Mfr: RN55D4420FB14 TTI: RN55D4420FB14 Vishay / Dale Availability: 400In StockMetal Film Resistors - Through Hole 1/8watt 442ohms 1% 100ppm | 400In Stock | RN | 442 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | |||
Mfr: RN55D1183FB14 TTI: RN55D1183FB14 Vishay / Dale Availability: 300In StockMetal Film Resistors - Through Hole 1/8watt 118Kohms 1% 100ppm | 300In Stock | RN | 118 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Controlled Temperature Coefficient Resistors | MIL-R-10509 Qualified Precision Film Resistor | |||
Mfr: RN65C1003BB14 TTI: RN65C1003BB14 Vishay / Dale Availability: 800In StockMetal Film Resistors - Through Hole 1/2watt 100Kohms .1% 50ppm | 800In Stock | RN | 100 kOhms | 500 mW (1/2 W) | 0.1 % | 50 PPM / C | - 65 C | + 175 C | 350 V | 4.57 mm | 14.27 mm | Axial | Bulk | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | |||
Mfr: RN55D1004FRE6 TTI: RN55D1004FRE6 Vishay / Dale Availability: 9,000In StockMetal Film Resistors - Through Hole 1/8watt 1Mohms 1% 100ppm | 9,000In Stock | RN | 1 MOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Reel | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | |||
Mfr: RN55D3573FB14 TTI: RN55D3573FB14 Vishay / Dale Availability: 400In StockMetal Film Resistors - Through Hole 1/8watt 357Kohms 1% 100ppm | 400In Stock | RN | 357 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | |||
Mfr: RN55D7681FB14 TTI: RN55D7681FB14 Vishay / Dale Availability: 700In StockMetal Film Resistors - Through Hole 1/8watt 7.68Kohms 1% 100ppm | 700In Stock | RN | 7.68 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | |||
Mfr: RN55D3303FB14 TTI: RN55D3303FB14 Vishay / Dale Availability: 1,000In StockMetal Film Resistors - Through Hole 1/8watt 330Kohms 1% 100ppm | 1,000In Stock | RN | 330 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | |||
Mfr: RN60D1541FB14 TTI: RN60D1541FB14 Vishay / Dale Availability: 1,000In StockMetal Film Resistors - Through Hole 1/4watt 1.54Kohms 1% 100ppm | 1,000In Stock | RN | 1.54 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 300 V | 3.68 mm | 8.74 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | |||
Mfr: RN55C1072FB14 TTI: RN55C1072FB14 Vishay / Dale Availability: 900In StockMetal Film Resistors - Through Hole 1/8watt 10.7Kohms 1% 50ppm | 900In Stock | RN | 10.7 kOhms | 125 mW (1/8 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | |||
Mfr: RN60C3923FB14 TTI: RN60C3923FB14 Vishay / Dale Availability: 400In StockMetal Film Resistors - Through Hole 392K OHM 1% 50PPM 1/4W | 400In Stock | RN | 392 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 300 V | 3.68 mm | 8.74 mm | Axial | Box | Metal Film Controlled Temperature Coefficient Resistors | MIL-R-10509 Qualified Precision Film Resistor |