cmf Vishay metal film - Metal Film Resistors - Through Hole
20,622 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN60D6651FB14 TTI: RN60D6651FB14 Vishay / Dale Availability: 1,000In StockMetal Film Resistors - Through Hole 1/4watt 6.65Kohms 1% 100ppm | 1,000In Stock | RN | 6.65 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 300 V | 3.68 mm | 8.74 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: RN60E1002BRE6 TTI: RN60E1002BRE6 Vishay / Dale Availability: 1,000In StockMetal Film Resistors - Through Hole 1/4watt 10Kohms .1% 25ppm | 1,000In Stock | RN | 10 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 65 C | + 175 C | 300 V | 3.68 mm | 8.74 mm | Axial | Reel | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: RN60D3401FB14 TTI: RN60D3401FB14 Vishay / Dale Availability: 800In StockMetal Film Resistors - Through Hole 1/4watt 3.4Kohms 1% 100ppm | 800In Stock | RN | 3.4 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 300 V | 3.68 mm | 8.74 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: RN60C5902FB14 TTI: RN60C5902FB14 Vishay / Dale Availability: 600In StockMetal Film Resistors - Through Hole 59K OHM 1% 50PPM 1/4W | 600In Stock | RN | 59 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 300 V | 3.68 mm | 8.74 mm | Axial | Box | Metal Film Controlled Temperature Coefficient Resistors | MIL-R-10509 Qualified Precision Film Resistor | ||||
Mfr: RN50C4322FB14 TTI: RN50C4322FB14 Vishay / Dale Availability: 400In StockMetal Film Resistors - Through Hole 1/20watt 43.2Kohms 1% 50ppm | 400In Stock | RN | 43.2 kOhms | 50 mW (1/20 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.65 mm | 3.81 mm | Axial | Box | Metal Film Controlled Temperature Coefficient Resistors | MIL-R-10509 Qualified Precision Film Resistor | ||||
Mfr: RN50C6981FB14 TTI: RN50C6981FB14 Vishay / Dale Availability: 900In StockMetal Film Resistors - Through Hole 1/20watt 6.98Kohms 1% 50ppm | 900In Stock | RN | 6.98 kOhms | 50 mW (1/20 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.65 mm | 3.81 mm | Axial | Box | Precision Metal Film Resistors | Military Precision Metal Film Resistor | ||||
Mfr: RN60D3301FB14 TTI: RN60D3301FB14 Vishay / Dale Availability: 1,000In StockMetal Film Resistors - Through Hole 1/4watt 3.3Kohms 1% 100ppm | 1,000In Stock | RN | 3.3 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 300 V | 3.68 mm | 8.74 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | RN60D3301F | |||
Mfr: RN60D5113FB14 TTI: RN60D5113FB14 Vishay / Dale Availability: 500In StockMetal Film Resistors - Through Hole 1/4watt 511Kohms 1% 100ppm | 500In Stock | RN | 511 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 300 V | 3.68 mm | 8.74 mm | Axial | Box | Metal Film Controlled Temperature Coefficient Resistors | MIL-R-10509 Qualified Precision Film Resistor | ||||
Mfr: RN55C1912FB14 TTI: RN55C1912FB14 Vishay / Dale Availability: 800In StockMetal Film Resistors - Through Hole 1/8watt 19.1Kohms 1% 50ppm | 800In Stock | RN | 19.1 kOhms | 125 mW (1/8 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Precision Metal Film Resistors | Military Precision Metal Film Resistor | ||||
Mfr: RN60D3922FRE6 TTI: RN60D3922FRE6 Vishay / Dale Availability: 1,000In StockMetal Film Resistors - Through Hole 1/4watt 39.2Kohms 1% 100ppm | 1,000In Stock | RN | 39.2 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 300 V | 3.68 mm | 8.74 mm | Axial | Reel | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: RN60D4993FRE6 TTI: RN60D4993FRE6 Vishay / Dale Availability: 1,000In StockMetal Film Resistors - Through Hole 1/4watt 499Kohms 1% 100ppm | 1,000In Stock | RN | 499 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 300 V | 3.68 mm | 8.74 mm | Axial | Reel | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: RN60E2001BB14 TTI: RN60E2001BB14 Vishay / Dale Availability: 700In StockMetal Film Resistors - Through Hole 1/4watt 2Kohms .1% 25ppm | 700In Stock | RN | 2 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 65 C | + 175 C | 300 V | 3.68 mm | 8.74 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: RN50C4641FB14 TTI: RN50C4641FB14 Vishay / Dale Availability: 300In StockMetal Film Resistors - Through Hole 1/20watt 4.64Kohms 1% 50ppm | 300In Stock | RN | 4.64 kOhms | 50 mW (1/20 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.65 mm | 3.81 mm | Axial | Box | Metal Film Controlled Temperature Coefficient Resistors | MIL-R-10509 Qualified Precision Film Resistor | ||||
Mfr: RN60D6810FB14 TTI: RN60D6810FB14 Vishay / Dale Availability: 700In StockMetal Film Resistors - Through Hole 1/4watt 681ohms 1% 100ppm | 700In Stock | RN | 681 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 300 V | 3.68 mm | 8.74 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: RN60D4752FB14 TTI: RN60D4752FB14 Vishay / Dale Availability: 200In StockMetal Film Resistors - Through Hole 1/4watt 47.5Kohms 1% 100ppm | 200In Stock | RN | 47.5 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 300 V | 3.68 mm | 8.74 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: RN60D2000FRE6 TTI: RN60D2000FRE6 Vishay / Dale Availability: 5,000In StockMetal Film Resistors - Through Hole 1/4watt 200ohms 1% 100ppm | 5,000In Stock | RN | 200 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 300 V | 3.68 mm | 8.74 mm | Axial | Reel | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: RN50C3161FB14 TTI: RN50C3161FB14 Vishay / Dale Availability: 400In StockMetal Film Resistors - Through Hole 1/20watt 3.16Kohms 1% 50ppm | 400In Stock | RN | 3.16 kOhms | 50 mW (1/20 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.65 mm | 3.81 mm | Axial | Box | Precision Metal Film Resistors | Military Precision Metal Film Resistor | RN50C3161F | |||
Mfr: RN65E1002FB14 TTI: RN65E1002FB14 Vishay / Dale Availability: 500In StockMetal Film Resistors - Through Hole 1/2watt 10Kohms 1% 25ppm | 500In Stock | RN | 10 kOhms | 500 mW (1/2 W) | 1 % | 25 PPM / C | - 65 C | + 175 C | 350 V | 4.57 mm | 14.27 mm | Axial | Bulk | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: RN60C8061FB14 TTI: RN60C8061FB14 Vishay / Dale Availability: 1,000In StockMetal Film Resistors - Through Hole 1/4watt 8.06Kohms 1% 50ppm | 1,000In Stock | RN | 8.06 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 300 V | 3.68 mm | 8.74 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: RN60D1502FRE6 TTI: RN60D1502FRE6 Vishay / Dale Availability: 1,000In StockMetal Film Resistors - Through Hole 1/4watt 15Kohms 1% 100ppm | 1,000In Stock | RN | 15 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 300 V | 3.68 mm | 8.74 mm | Axial | Reel | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: RN60D2503FB14 TTI: RN60D2503FB14 Vishay / Dale Availability: 900In StockMetal Film Resistors - Through Hole 1/4watt 250Kohms 1% 100ppm | 900In Stock | RN | 250 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 300 V | 3.68 mm | 8.74 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: RN65E1002DB14 TTI: RN65E1002DB14 Vishay / Dale Availability: 400In StockMetal Film Resistors - Through Hole 10K OHM .5% 25PPM 1/2W | 400In Stock | RN | 10 kOhms | 500 mW (1/2 W) | 0.5 % | 25 PPM / C | - 65 C | + 175 C | 350 V | 4.57 mm | 14.27 mm | Axial | Bulk | Metal Film Controlled Temperature Coefficient Resistors | MIL-R-10509 Qualified Precision Film Resistor | ||||
Mfr: RN50E1003BB14 TTI: RN50E1003BB14 Vishay / Dale Availability: 200In StockMetal Film Resistors - Through Hole 1/20watt 100Kohms .1% 25ppm | 200In Stock | RN | 100 kOhms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | - 65 C | + 175 C | 200 V | 1.65 mm | 3.81 mm | Axial | Bulk | Precision Metal Film Resistors | Military Precision Metal Film Resistor | ||||
Mfr: RN55E4993FR36 TTI: RN55E4993FR36 Vishay / Dale Availability: 820,000In Stock480,000 On Order Expected Metal Film Resistors - Through Hole 499K OHM 1% 25PPM 1/10W | 820,000In Stock480,000 On Order Expected | RN | 499 kOhms | 100 mW (1/10 W) | 1 % | 25 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Reel | Metal Film Controlled Temperature Coefficient Resistors | MIL-R-10509 Qualified Precision Film Resistor | ||||
Mfr: RN60D1201FB14 TTI: RN60D1201FB14 Vishay / Dale Availability: 1,100In StockMetal Film Resistors - Through Hole 1/4watt 1.2Kohms 1% 100ppm | 1,100In Stock | RN | 1.2 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 300 V | 3.68 mm | 8.74 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor |