cmf Vishay metal film - Metal Film Resistors - Through Hole
20,622 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN55D5231FB14 TTI: RN55D5231FB14 Vishay / Dale Availability: 600In StockMetal Film Resistors - Through Hole 1/8watt 5.23Kohms 1% 100ppm | 600In Stock | RN | 5.23 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: RN55E1002BRE6 TTI: RN55E1002BRE6 Vishay / Dale Availability: 12,000In StockMetal Film Resistors - Through Hole 1/8watt 10Kohms .1% 25ppm | 12,000In Stock | RN | 10 kOhms | 125 mW (1/8 W) | 0.1 % | 25 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Reel | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: RN55C2211FRE6 TTI: RN55C2211FRE6 Vishay / Dale Availability: 5,000In StockMetal Film Resistors - Through Hole 1/8watt 2.21Kohms 1% 50ppm | 5,000In Stock | RN | 2.21 kOhms | 125 mW (1/8 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Reel | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: RN55E10R0BB14 TTI: RN55E10R0BB14 Vishay / Dale Availability: 3,100In StockMetal Film Resistors - Through Hole 1/8watt 10ohms .1% 25ppm | 3,100In Stock | RN | 10 Ohms | 125 mW (1/8 W) | 0.1 % | 25 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: RN55D2800FB14 TTI: RN55D2800FB14 Vishay / Dale Availability: 2,100In StockMetal Film Resistors - Through Hole 1/8watt 280ohms 1% 100ppm | 2,100In Stock | RN | 280 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: RL07S823GB14 TTI: RL07S823GB14 Vishay / Dale Availability: 1,000In StockMetal Film Resistors - Through Hole 1/4watt 82Kohms 2% | 1,000In Stock | RL | 82 kOhms | 250 mW (1/4 W) | 2 % | 200 PPM / C | - 65 C | + 175 C | 250 V | 2.29 mm | 6.1 mm | Axial | Box | Precision Metal Film Resistors | Fixed Resistor | ||||
Mfr: CMF5584R500FHEK TTI: CMF5584R500FHEK Vishay / Dale Availability: 700In StockMetal Film Resistors - Through Hole 84.9 OHM 1% 50PPM 1/2W | 700In Stock | CMF Industrial | 84.5 Ohms | 500 mW (1/2 W) | 1 % | 50 PPM / C | - 55 C | + 175 C | 250 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Controlled Temperature Coefficient Resistors | Industrial Grade Precision Metal Film Resistor | CMF5584R500FHEA | |||
Mfr: CMF5033R200FKEK TTI: CMF5033R200FKEK Vishay / Dale Availability: 900In StockMetal Film Resistors - Through Hole 33.2 OHM 1% 100PPM 1/4W | 900In Stock | CMF Industrial | 33.2 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 175 C | 200 V | 1.65 mm | 3.81 mm | Axial | Bulk | Metal Film Controlled Temperature Coefficient Resistors | Industrial Grade Precision Metal Film Resistor | CMF5033R200FKEK143 | |||
Mfr: CMF55536K00FHEK TTI: CMF55536K00FHEK Vishay / Dale Availability: 400In StockMetal Film Resistors - Through Hole 536K OHM 1% 50PPM 1/2W | 400In Stock | CMF Industrial | 536 kOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | - 55 C | + 175 C | 250 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Controlled Temperature Coefficient Resistors | Industrial Grade Precision Metal Film Resistor | CMF55536K00FHEA | |||
Mfr: CMF5576K800FHEK TTI: CMF5576K800FHEK Vishay / Dale Availability: 800In StockMetal Film Resistors - Through Hole 76.8K OHM 1% 50PPM 1/2W | 800In Stock | CMF Industrial | 76.8 kOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | - 55 C | + 175 C | 250 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Controlled Temperature Coefficient Resistors | Industrial Grade Precision Metal Film Resistor | CMF5576K800FHEA | |||
Mfr: CMF55115K00FHEK TTI: CMF55115K00FHEK Vishay / Dale Availability: 600In StockMetal Film Resistors - Through Hole 115K OHM 1% 50PPM 1/2W | 600In Stock | CMF Industrial | 115 kOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | - 55 C | + 175 C | 250 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Controlled Temperature Coefficient Resistors | Industrial Grade Precision Metal Film Resistor | CMF55115K00FHEA | |||
Mfr: CMF55953K00FHEK TTI: CMF55953K00FHEK Vishay / Dale Availability: 300In StockMetal Film Resistors - Through Hole 953K OHM 1% 50PPM 1/2W | 300In Stock | CMF Industrial | 953 kOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | - 55 C | + 175 C | 250 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Controlled Temperature Coefficient Resistors | Industrial Grade Precision Metal Film Resistor | CMF55953K00FHEA | |||
Mfr: CMF559K7600FHEK TTI: CMF559K7600FHEK Vishay / Dale Availability: 700In StockMetal Film Resistors - Through Hole 9.76K OHM 1% 50PPM 1/2W | 700In Stock | CMF Industrial | 9.76 kOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | - 55 C | + 175 C | 250 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Controlled Temperature Coefficient Resistors | Industrial Grade Precision Metal Film Resistor | CMF559K7600FHEA | |||
Mfr: CMF6020R000FHEK TTI: CMF6020R000FHEK Vishay / Dale Availability: 200In StockMetal Film Resistors - Through Hole 1W 20ohms 1% | 200In Stock | CMF Industrial | 20 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 175 C | 500 V | 3.68 mm | 8.74 mm | Axial | Bulk | Metal Film Resistors Controlled Temp Coefficient | Precision Resistor | CMF6020R000FHEA | |||
Mfr: CMF50200R00FHEK TTI: CMF50200R00FHEK Vishay / Dale Availability: 300In StockMetal Film Resistors - Through Hole 200 OHM 1% 50PPM 1/4W | 300In Stock | CMF Industrial | 200 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 175 C | 200 V | 1.65 mm | 3.81 mm | Axial | Bulk | Metal Film Controlled Temperature Coefficient Resistors | Industrial Grade Precision Metal Film Resistor | CMF50200R00FHEK143 | |||
Mfr: CMF201R0000GKBF TTI: CMF201R0000GKBF Vishay / Dale Availability: 800In StockMetal Film Resistors - Through Hole 1W 1ohms 2% | 800In Stock | CMF Industrial | 1 Ohms | 1 W | 2 % | 100 PPM / C | - 55 C | + 175 C | 500 V | 3.68 mm | 9.53 mm | Axial | Reel | Metal Film Controlled Temperature Coefficient Resistors | Industrial Grade Precision Metal Film Resistor | CMF201R0000GKEA | |||
Mfr: CMF5513K000BEEK TTI: CMF5513K000BEEK Vishay / Dale Availability: 300In StockMetal Film Resistors - Through Hole 13K OHM .1% 25PPM 1/2W | 300In Stock | CMF Industrial | 13 kOhms | 500 mW (1/2 W) | 0.1 % | 25 PPM / C | - 55 C | + 175 C | 250 V | 2.29 mm | 6.1 mm | Axial | Bulk | Metal Film Controlled Temperature Coefficient Resistors | Industrial Grade Precision Metal Film Resistor | CMF5513K000BEEA | |||
Mfr: CMF5510K000FKBF TTI: CMF5510K000FKBF Vishay / Dale Availability: 200In StockMetal Film Resistors - Through Hole 1/2W 10Kohms 1% | 200In Stock | CMF Industrial | 10 kOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 175 C | 250 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Precision Resistor | CMF5510K000FKEA | |||
Mfr: CMF55237R00FHEK TTI: CMF55237R00FHEK Vishay / Dale Availability: 500In StockMetal Film Resistors - Through Hole 237 OHM 1% 50PPM 1/2W | 500In Stock | CMF Industrial | 237 Ohms | 500 mW (1/2 W) | 1 % | 50 PPM / C | - 55 C | + 175 C | 250 V | 2.29 mm | 6.1 mm | Axial | Box | Metal Film Controlled Temperature Coefficient Resistors | Industrial Grade Precision Metal Film Resistor | CMF55237R00FHEA | |||
Mfr: RN60D2152FB14 TTI: RN60D2152FB14 Vishay / Dale Availability: 500In StockMetal Film Resistors - Through Hole 1/4watt 21.5Kohms 1% 100ppm | 500In Stock | RN | 21.5 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 300 V | 3.68 mm | 8.74 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: RN60D1400FB14 TTI: RN60D1400FB14 Vishay / Dale Availability: 500In StockMetal Film Resistors - Through Hole 1/4watt 140ohms 1% 100ppm | 500In Stock | RN | 140 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 300 V | 3.68 mm | 8.74 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: RN65E2004BRE5 TTI: RN65E2004BRE5 Vishay / Dale Availability: 1,000In StockMetal Film Resistors - Through Hole 1/2watt 2Mohms .1% 25ppm | 1,000In Stock | RN | 2 MOhms | 500 mW (1/2 W) | 0.1 % | 25 PPM / C | - 65 C | + 175 C | 350 V | 4.57 mm | 14.27 mm | Axial | Reel | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | RN65E2004BTR | |||
Mfr: RN65D1503FRE6 TTI: RN65D1503FRE6 Vishay / Dale Availability: 1,000In StockMetal Film Resistors - Through Hole 1/2watt 150Kohms 1% 100ppm | 1,000In Stock | RN | 150 kOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 350 V | 4.57 mm | 14.27 mm | Axial | Reel | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: RN60D41R2FB14 TTI: RN60D41R2FB14 Vishay / Dale Availability: 500In StockMetal Film Resistors - Through Hole 1/4watt 41.2ohms 1% 100ppm | 500In Stock | RN | 41.2 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 300 V | 3.68 mm | 8.74 mm | Axial | Box | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | RN60D41R2F | |||
Mfr: RN60D1152FRE6 TTI: RN60D1152FRE6 Vishay / Dale Availability: 1,000In StockMetal Film Resistors - Through Hole 1/4watt 11.5Kohms 1% 100ppm | 1,000In Stock | RN | 11.5 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 175 C | 300 V | 3.68 mm | 8.74 mm | Axial | Reel | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor |