SDR - ROHM Semiconductor - Thick Film Resistors - SMD
2,787 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SFR01MZPF1003 TTI: SFR01MZPF1003 ROHM Semiconductor Availability: 10,000In StockThick Film Resistors - SMD 0402 100Kohm 1% Anti-Sulfur AEC-Q200 | 10,000In Stock | Reel | SDR | 100 kOhms | 63 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | TRR01MZPF1003 | ||
Mfr: SFR01MZPF1001 TTI: SFR01MZPF1001 ROHM Semiconductor Availability: 10,000In StockThick Film Resistors - SMD 0402 1Kohms 1% Anti-Sulfur AEC-Q200 | 10,000In Stock | Reel | SDR | 1 kOhms | 63 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | |||
Mfr: SFR01MZPF2000 TTI: SFR01MZPF2000 ROHM Semiconductor Availability: 20,000In StockThick Film Resistors - SMD 0402 200ohm 1% Anti-Sulfur AEC-Q200 | 20,000In Stock | Reel | SDR | 200 Ohms | 63 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | TRR01MZPF2000 | ||
Mfr: SFR03EZPF10R0 TTI: SFR03EZPF10R0 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 10ohm 1% Anti-Sulfur AEC-Q200 | 0In Stock | Reel | SDR | 10 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | TRR03EZPF10R0 | ||
Mfr: SFR03EZPF1003 TTI: SFR03EZPF1003 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 100Kohm 1% Anti-Sulfur AEC-Q200 | 0In Stock | Reel | SDR | 100 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | TRR03EZPF1003 | ||
Mfr: SDR03EZPF16R0 TTI: SDR03EZPF16R0 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 16 OHM 1% 1/3W 100PPM | 0In Stock | Reel | SDR | 16 Ohms | 400 mW | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: SFR01MZPF1000 TTI: SFR01MZPF1000 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0402 100ohm 1% Anti-Sulfur AEC-Q200 | 0In Stock | Reel | SDR | 100 Ohms | 63 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | TRR01MZPF1000 | ||
Mfr: SFR01MZPF4701 TTI: SFR01MZPF4701 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0402 4.7Kohms 1% Anti-Sulfur AEC-Q200 | 0In Stock | Reel | SDR | 4.7 kOhms | 63 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | |||
Mfr: SFR03EZPF1000 TTI: SFR03EZPF1000 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 100ohm 1% Anti-Sulfur AEC-Q200 | 0In Stock | Reel | SDR | 100 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | TRR03EZPF1000 | ||
Mfr: SFR01MZPF47R0 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0402 47ohm 1% Anti-Sulfur AEC-Q200 | 0In Stock | Reel | SDR | 47 Ohms | 63 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | TRR01MZPF47R0 | ||
Mfr: SFR01MZPF5901 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0402 5K9ohm 1% Anti-Sulfur AEC-Q200 | 0In Stock | Reel | SDR | 5.9 kOhms | 63 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | TRR01MZPF5901 | ||
Mfr: SFR03EZPF1802 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 18Kohm 1% Anti-Sulfur AEC-Q200 | 0In Stock | Reel | SDR | 18 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | TRR03EZPF1802 | ||
Mfr: SFR03EZPF5601 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 5K6ohm 1% Anti-Sulfur AEC-Q200 | 0In Stock | Reel | SDR | 5.6 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | TRR03EZPF5601 | ||
Mfr: SFR01MZPJ392 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0402 3K9ohm 5% Anti-Sulfur AEC-Q200 | 0In Stock | Reel | SDR | 3.9 kOhms | 63 mW (1/16 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | TRR01MZPJ392 | ||
Mfr: SFR01MZPJ510 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0402 51ohm 5% Anti-Sulfur AEC-Q200 | 0In Stock | Reel | SDR | 51 Ohms | 63 mW (1/16 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | TRR01MZPJ510 | ||
Mfr: SFR01MZPJ511 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0402 510ohm 5% Anti-Sulfur AEC-Q200 | 0In Stock | Reel | SDR | 510 Ohms | 63 mW (1/16 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | TRR01MZPJ511 | ||
Mfr: SFR03EZPF15R0 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 15ohm 1% Anti-Sulfur AEC-Q200 | 0In Stock | Reel | SDR | 15 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | TRR03EZPF15R0 | ||
Mfr: SFR01MZPF1212 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0402 12.1Kohms 1% Anti-Sulfur AEC-Q200 | 0In Stock | Reel | SDR | 12.1 kOhms | 63 mW (1/16 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | |||
Mfr: SFR01MZPF1243 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0402 124Kohms 1% Anti-Sulfur AEC-Q200 | 0In Stock | Reel | SDR | 124 kOhms | 63 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | |||
Mfr: SFR01MZPF1600 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0402 160ohms 1% Anti-Sulfur AEC-Q200 | 0In Stock | Reel | SDR | 160 Ohms | 63 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | |||
Mfr: SFR01MZPF1623 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0402 162Kohms 1% Anti-Sulfur AEC-Q200 | 0In Stock | Reel | SDR | 162 kOhms | 63 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | |||
Mfr: SFR01MZPF2400 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0402 240ohms 1% Anti-Sulfur AEC-Q200 | 0In Stock | Reel | SDR | 240 Ohms | 63 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | |||
Mfr: SFR01MZPF2401 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0402 2.4Kohms 1% Anti-Sulfur AEC-Q200 | 0In Stock | Reel | SDR | 2.4 kOhms | 63 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | |||
Mfr: SFR01MZPF2433 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0402 243Kohms 1% Anti-Sulfur AEC-Q200 | 0In Stock | Reel | SDR | 243 kOhms | 63 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | |||
Mfr: SFR01MZPF2613 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0402 261Kohms 1% Anti-Sulfur AEC-Q200 | 0In Stock | Reel | SDR | 261 kOhms | 63 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 |