ROHM Semiconductor - Thick Film Resistors - SMD
12,925 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MCR03SEQPF1502 TTI: MCR03SEQPF1502 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 15K OHM 1% 1/8W | 0In Stock | Reel | MCR | 15 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: ESR03EZPF1621 TTI: ESR03EZPF1621 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD Anti-surge Chip Resistors | 0In Stock | Reel | ESR | 1.62 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR10EZPJ820 TTI: ESR10EZPJ820 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 82ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 82 Ohms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: KTR10EZPF6204 TTI: KTR10EZPF6204 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 6.2Mohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | ESR | 6.2 MOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: ESR18EZPJ102 TTI: ESR18EZPJ102 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 1Kohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 1 kOhms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR10EZPF82R0 TTI: ESR10EZPF82R0 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 82ohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 82 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: KTR18EZPF1002 TTI: KTR18EZPF1002 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 10Kohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | ESR | 10 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: KTR18EZPF1003 TTI: KTR18EZPF1003 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 100Kohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | ESR | 100 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: ESR10EZPJ106 TTI: ESR10EZPJ106 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 10MOhm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 10 MOhms | 400 mW | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR03EZPF1502 TTI: ESR03EZPF1502 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 15Kohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 15 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR03EZPJ200 TTI: ESR03EZPJ200 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 20ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 20 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR10EZPF2001 TTI: ESR10EZPF2001 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 2Kohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 2 kOhms | 400 mW | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: KTR10EZPF2202 TTI: KTR10EZPF2202 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 22Kohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | KTR | 22 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: KTR18EZPF4993 TTI: KTR18EZPF4993 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 499Kohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | KTR | 499 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: ESR25JZPJ475 TTI: ESR25JZPJ475 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1210 4.7Mohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | KTR | 4.7 MOhms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR03EZPJ5R1 TTI: ESR03EZPJ5R1 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 5.1ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 5.1 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR03EZPJ750 TTI: ESR03EZPJ750 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 75ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 75 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: KTR18EZPF2201 TTI: KTR18EZPF2201 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 2K2ohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | ESR | 2.2 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: ESR03EZPJ162 TTI: ESR03EZPJ162 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 1.6Kohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 1.6 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR18EZPJ470 TTI: ESR18EZPJ470 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 47ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 47 Ohms | 750 mW (3/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR10EZPJ4R7 TTI: ESR10EZPJ4R7 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 4.7ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 4.7 Ohms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: KTR10EZPF1000 TTI: KTR10EZPF1000 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 100ohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | KTR | 100 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: SFR03EZPF1000 TTI: SFR03EZPF1000 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 100ohm 1% Anti-Sulfur AEC-Q200 | 0In Stock | Reel | SDR | 100 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | TRR03EZPF1000 | ||
Mfr: ESR18EZPJ681 TTI: ESR18EZPJ681 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 680ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 680 Ohms | 750 mW (3/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR03EZPJ331 TTI: ESR03EZPJ331 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 330ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 330 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 |