ROHM Semiconductor - Thick Film Resistors - SMD
12,925 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ESR10EZPF2R00 TTI: ESR10EZPF2R00 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 2ohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 2 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR01MZPJ200 TTI: ESR01MZPJ200 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0402 20ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 20 Ohms | 200 mW (1/5 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR03EZPJ2R2 TTI: ESR03EZPJ2R2 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 2.2ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 2.2 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR18EZPJ220 TTI: ESR18EZPJ220 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 22ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 22 Ohms | 750 mW (3/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR03EZPF2R00 TTI: ESR03EZPF2R00 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 2ohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 2 Ohms | 330 mW (1/3 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: KTR10EZPF1004 TTI: KTR10EZPF1004 ROHM Semiconductor Availability: 0In Stock5,000 On Order Expected 19-Oct-26 Thick Film Resistors - SMD 0805 1MOhm 1% High VoltageAEC-Q200 | 0In Stock5,000 On Order Expected 19-Oct-26 | Reel | ESR | 1 MOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: ESR10EZPF1301 TTI: ESR10EZPF1301 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 1K3ohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 1.3 kOhms | 400 mW | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR03EZPJ201 TTI: ESR03EZPJ201 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 200ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 200 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR03EZPJ511 TTI: ESR03EZPJ511 ROHM Semiconductor Availability: 0In Stock10,000 On Order Expected 01-Oct-26 Thick Film Resistors - SMD 0603 510ohm 5% Anti Surge AEC-Q200 | 0In Stock10,000 On Order Expected 01-Oct-26 | Reel | ESR | 510 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR03EZPF1003 TTI: ESR03EZPF1003 ROHM Semiconductor Availability: 0In Stock5,000 On Order Expected 04-Nov-26 Thick Film Resistors - SMD 0603 100Kohm 1% Anti Surge AEC-Q200 | 0In Stock5,000 On Order Expected 04-Nov-26 | Reel | ESR | 100 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: KTR03EZPF27R0 TTI: KTR03EZPF27R0 ROHM Semiconductor Thick Film Resistors - SMD 0603 27ohm 1% High Voltage | 0In Stock | Reel | KTR | 27 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: ESR10EZPJ821 TTI: ESR10EZPJ821 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 820ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 820 Ohms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR10EZPD9090 TTI: ESR10EZPD9090 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 909ohm 0.50% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 909 Ohms | 500 mW (1/2 W) | 0.5 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR18EZPJ360 TTI: ESR18EZPJ360 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 36ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 36 Ohms | 750 mW (3/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: MCR03SEQPF1502 TTI: MCR03SEQPF1502 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 15K OHM 1% 1/8W | 0In Stock | Reel | MCR | 15 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: SFR03EZPF10R0 TTI: SFR03EZPF10R0 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 10ohm 1% Anti-Sulfur AEC-Q200 | 0In Stock | Reel | SDR | 10 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | TRR03EZPF10R0 | ||
Mfr: KTR18EZPF5600 TTI: KTR18EZPF5600 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 560ohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | ESR | 560 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: ESR10EZPJ820 TTI: ESR10EZPJ820 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 82ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 82 Ohms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: KTR10EZPF6204 TTI: KTR10EZPF6204 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 6.2Mohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | ESR | 6.2 MOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: ESR03EZPF1621 TTI: ESR03EZPF1621 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD Anti-surge Chip Resistors | 0In Stock | Reel | ESR | 1.62 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: SFR01MZPJ102 TTI: SFR01MZPJ102 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0402 1Kohms 5% Anti-Sulfur AEC-Q200 | 0In Stock | Reel | SFR | 1 kOhms | 63 mW (1/16 W) | 5 % | 0 PPM / C, + 300 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | |||
Mfr: ESR10EZPF6801 TTI: ESR10EZPF6801 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 6K8ohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 6.8 kOhms | 400 mW | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR10EZPJ7R5 TTI: ESR10EZPJ7R5 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 7.5ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 7.5 Ohms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR01MZPJ103 TTI: ESR01MZPJ103 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0402 10Kohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 10 kOhms | 200 mW (1/5 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: KTR25JZPF3303 TTI: KTR25JZPF3303 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1210 330Kohm 1% High Voltage | 0In Stock | Reel | KTR | 330 kOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 600 V | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 |