ROHM Semiconductor - Thick Film Resistors - SMD
12,925 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ESR10EZPJ472 TTI: ESR10EZPJ472 ROHM Semiconductor Availability: 10,000In StockThick Film Resistors - SMD 0805 4K7ohm 5% Anti Surge AEC-Q200 | 10,000In Stock | Reel | ESR | 4.7 kOhms | 400 mW | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR18EZPJ471 TTI: ESR18EZPJ471 ROHM Semiconductor Availability: 30,000In StockThick Film Resistors - SMD 1206 470ohm 5% Anti Surge AEC-Q200 | 30,000In Stock | Reel | ESR | 470 Ohms | 750 mW (3/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPJ302 TTI: ESR03EZPJ302 ROHM Semiconductor Availability: 10,000In StockThick Film Resistors - SMD 0603 3Kohm 5% Anti Surge AEC-Q200 | 10,000In Stock | Reel | ESR | 3 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPF62R0 TTI: ESR03EZPF62R0 ROHM Semiconductor Availability: 15,000In StockThick Film Resistors - SMD 0603 62ohm 1% Anti Surge AEC-Q200 | 15,000In Stock | Reel | ESR | 62 Ohms | 330 mW (1/3 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR10EZPF2000 TTI: ESR10EZPF2000 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0805 200ohm 1% Anti Surge AEC-Q200 | 5,000In Stock | Reel | ESR | 200 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR25JZPF1200 TTI: ESR25JZPF1200 ROHM Semiconductor Availability: 4,000In StockThick Film Resistors - SMD 1210 120ohm 1% Anti Surge AEC-Q200 | 4,000In Stock | Reel | ESR | 120 Ohms | 1 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR10EZPJ5R1 TTI: ESR10EZPJ5R1 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0805 5.1ohm 5% Anti Surge AEC-Q200 | 5,000In Stock | Reel | ESR | 5.1 Ohms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR18EZPF60R4 TTI: ESR18EZPF60R4 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 1206 60.4ohm 1% Anti Surge AEC-Q200 | 5,000In Stock | Reel | ESR | 60.4 Ohms | 750 mW (3/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPF1501 TTI: ESR03EZPF1501 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0603 1K5ohm 1% Anti Surge AEC-Q200 | 5,000In Stock | Reel | ESR | 1.5 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: KTR18EZPF2004 TTI: KTR18EZPF2004 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 1206 2MOhm 1% High VoltageAEC-Q200 | 5,000In Stock | Reel | ESR | 2 MOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR18EZPF1804 TTI: KTR18EZPF1804 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 1206 1.8MOhm 1% High VoltageAEC-Q200 | 5,000In Stock | Reel | ESR | 1.8 MOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ESR03EZPJ301 TTI: ESR03EZPJ301 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0603 300ohm 5% Anti Surge AEC-Q200 | 5,000In Stock | Reel | ESR | 300 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR01MZPF1002 TTI: ESR01MZPF1002 ROHM Semiconductor Availability: 40,000In StockThick Film Resistors - SMD 0402 10Kohm 1% Anti Surge AEC-Q200 | 40,000In Stock | Reel | ESR | 10 kOhms | 200 mW (1/5 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: KTR03EZPF2002 TTI: KTR03EZPF2002 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0603 20Kohm 1% High Voltage | 5,000In Stock | Reel | KTR | 20 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR10EZPF4990 TTI: KTR10EZPF4990 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0805 499ohm 1% High Voltage | 5,000In Stock | Reel | KTR | 499 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ESR03EZPJ105 TTI: ESR03EZPJ105 ROHM Semiconductor Availability: 30,000In StockThick Film Resistors - SMD 0603 1MOhm 5% Anti Surge AEC-Q200 | 30,000In Stock | Reel | ESR | 1 MOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: KTR18EZPJ106 TTI: KTR18EZPJ106 ROHM Semiconductor Availability: 25,000In StockThick Film Resistors - SMD 1206 10MOhm 5% High VoltageAEC-Q200 | 25,000In Stock | Reel | ESR | 10 MOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR18EZPJ334 TTI: KTR18EZPJ334 ROHM Semiconductor Availability: 20,000In StockThick Film Resistors - SMD 1206 330Kohm 5% High VoltageAEC-Q200 | 20,000In Stock | Reel | ESR | 330 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ESR03EZPJ2R0 TTI: ESR03EZPJ2R0 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0603 2ohm 5% Anti Surge AEC-Q200 | 5,000In Stock | Reel | ESR | 2 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: KTR03EZPF9102 TTI: KTR03EZPF9102 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0603 91Kohm 1% High Voltage | 5,000In Stock | Reel | KTR | 91 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR03EZPF5100 TTI: KTR03EZPF5100 ROHM Semiconductor Availability: 15,000In StockThick Film Resistors - SMD 0603 510ohm 1% High Voltage | 15,000In Stock | Reel | KTR | 510 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR25JZPF1803 TTI: KTR25JZPF1803 ROHM Semiconductor Availability: 4,000In StockThick Film Resistors - SMD 1210 180Kohm 1% High Voltage | 4,000In Stock | Reel | KTR | 180 kOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 600 V | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR03EZPF1R50 TTI: KTR03EZPF1R50 ROHM Semiconductor Availability: 20,000In StockThick Film Resistors - SMD 0603 1.5ohm 1% High VoltageAEC-Q200 | 20,000In Stock | Reel | KTR | 1.5 Ohms | 100 mW (1/10 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ESR03EZPJ621 TTI: ESR03EZPJ621 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0603 620ohm 5% Anti Surge AEC-Q200 | 5,000In Stock | Reel | ESR | 620 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: SFR01MZPF1001 TTI: SFR01MZPF1001 ROHM Semiconductor Availability: 10,000In StockThick Film Resistors - SMD 0402 1Kohms 1% Anti-Sulfur AEC-Q200 | 10,000In Stock | Reel | SDR | 1 kOhms | 63 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 |