ROHM Semiconductor - Thick Film Resistors - SMD
12,925 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SFR01MZPF1003 TTI: SFR01MZPF1003 ROHM Semiconductor Availability: 10,000In StockThick Film Resistors - SMD 0402 100Kohm 1% Anti-Sulfur AEC-Q200 | 10,000In Stock | Reel | SDR | 100 kOhms | 63 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | TRR01MZPF1003 | ||
Mfr: ESR03EZPJ472 TTI: ESR03EZPJ472 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0603 4K7ohm 5% Anti Surge AEC-Q200 | 5,000In Stock | Reel | ESR | 4.7 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR10EZPJ472 TTI: ESR10EZPJ472 ROHM Semiconductor Availability: 10,000In StockThick Film Resistors - SMD 0805 4K7ohm 5% Anti Surge AEC-Q200 | 10,000In Stock | Reel | ESR | 4.7 kOhms | 400 mW | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR18EZPJ471 TTI: ESR18EZPJ471 ROHM Semiconductor Availability: 30,000In StockThick Film Resistors - SMD 1206 470ohm 5% Anti Surge AEC-Q200 | 30,000In Stock | Reel | ESR | 470 Ohms | 750 mW (3/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: KTR10EZPF7871 TTI: KTR10EZPF7871 ROHM Semiconductor Availability: 15,000In StockThick Film Resistors - SMD 0805 7.87Kohm 1% High Voltage | 15,000In Stock | Reel | KTR | 7.87 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: ESR03EZPJ620 TTI: ESR03EZPJ620 ROHM Semiconductor Availability: 15,000In StockThick Film Resistors - SMD 0603 62ohm 5% Anti Surge AEC-Q200 | 15,000In Stock | Reel | ESR | 62 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR10EZPF3001 TTI: ESR10EZPF3001 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0805 3Kohm 1% Anti Surge AEC-Q200 | 5,000In Stock | Reel | ESR | 3 kOhms | 400 mW | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: KTR03EZPF1004 TTI: KTR03EZPF1004 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0603 1Mohm 1% High VoltageAEC-Q200 | 5,000In Stock | Reel | ESR | 1 MOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: ESR03EZPJ222 TTI: ESR03EZPJ222 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0603 2K2ohm 5% Anti Surge AEC-Q200 | 5,000In Stock | Reel | ESR | 2.2 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR03EZPJ330 TTI: ESR03EZPJ330 ROHM Semiconductor Availability: 10,000In StockThick Film Resistors - SMD 0603 33ohm 5% Anti Surge AEC-Q200 | 10,000In Stock | Reel | ESR | 33 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR03EZPJ681 TTI: ESR03EZPJ681 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0603 680ohm 5% Anti Surge AEC-Q200 | 5,000In Stock | Reel | ESR | 680 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR10EZPF1200 TTI: ESR10EZPF1200 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0805 120ohm 1% Anti Surge AEC-Q200 | 5,000In Stock | Reel | ESR | 120 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR10EZPF5102 TTI: ESR10EZPF5102 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0805 51Kohm 1% Anti Surge AEC-Q200 | 5,000In Stock | Reel | ESR | 51 kOhms | 400 mW | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR18EZPF2001 TTI: ESR18EZPF2001 ROHM Semiconductor Availability: 10,000In StockThick Film Resistors - SMD 1206 2Kohm 1% Anti Surge AEC-Q200 | 10,000In Stock | Reel | ESR | 2 kOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR18EZPJ6R8 TTI: ESR18EZPJ6R8 ROHM Semiconductor Availability: 110,000In StockThick Film Resistors - SMD 1206 6.8ohm 5% Anti Surge AEC-Q200 | 110,000In Stock | Reel | ESR | 6.8 Ohms | 750 mW (3/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR03EZPJ4R7 TTI: ESR03EZPJ4R7 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0603 4.7ohm 5% Anti Surge AEC-Q200 | 5,000In Stock | Reel | ESR | 4.7 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR18EZPF1501 TTI: ESR18EZPF1501 ROHM Semiconductor Availability: 15,000In StockThick Film Resistors - SMD 1206 1.5Kohm 1% Anti Surge AEC-Q200 | 15,000In Stock | Reel | ESR | 1.5 kOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: KTR18EZPF3304 TTI: KTR18EZPF3304 ROHM Semiconductor Availability: 15,000In StockThick Film Resistors - SMD 1206 3.3MOhm 1% High VoltageAEC-Q200 | 15,000In Stock | Reel | ESR | 3.3 MOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: KTR18EZPF3004 TTI: KTR18EZPF3004 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 1206 3MOhm 1% High VoltageAEC-Q200 | 5,000In Stock | Reel | ESR | 3 MOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: SDR03EZPF2000 TTI: SDR03EZPF2000 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 200 OHM 1% 1/3W 100PPM | 5,000In Stock | Reel | LTR | 200 Ohms | 400 mW | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR18EZPF1000 TTI: ESR18EZPF1000 ROHM Semiconductor Availability: 40,000In StockThick Film Resistors - SMD 1206 100ohm 1% Anti Surge AEC-Q200 | 40,000In Stock | Reel | ESR | 100 Ohms | 750 mW (3/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR03EZPJ241 TTI: ESR03EZPJ241 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0603 240ohm 5% Anti Surge AEC-Q200 | 5,000In Stock | Reel | ESR | 240 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR18EZPF8R20 TTI: ESR18EZPF8R20 ROHM Semiconductor Availability: 200,000In StockThick Film Resistors - SMD 1206 8.2ohm 1% Anti Surge AEC-Q200 | 200,000In Stock | Reel | ESR | 8.2 Ohms | 750 mW (3/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR18EZPJ101 TTI: ESR18EZPJ101 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 1206 100ohm 5% Anti Surge AEC-Q200 | 5,000In Stock | Reel | ESR | 100 Ohms | 750 mW (3/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR18EZPJ391 TTI: ESR18EZPJ391 ROHM Semiconductor Availability: 10,000In StockThick Film Resistors - SMD 1206 390ohm 5% Anti Surge AEC-Q200 | 10,000In Stock | Reel | ESR | 390 Ohms | 750 mW (3/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 |