ROHM Semiconductor - Thick Film Resistors - SMD
12,925 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ESR10EZPJ390 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 39ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 39 Ohms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR10EZPJ392 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 3K9ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 3.9 kOhms | 400 mW | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR10EZPJ512 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 5K1ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 5.1 kOhms | 400 mW | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPF5600 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 560ohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 560 Ohms | 330 mW (1/3 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPJ333 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 33Kohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 33 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR10EZPF1101 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 1K1ohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 1.1 kOhms | 400 mW | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: KTR10EZPF1303 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 130Kohm 1% High Voltage | 0In Stock | Reel | ESR | 130 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR10EZPF1504 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 1.5MOhm 1% High VoltageAEC-Q200 | 0In Stock | Reel | ESR | 1.5 MOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR10EZPF2003 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 200Kohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | ESR | 200 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR10EZPJ102 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 1Kohm 5% High VoltageAEC-Q200 | 0In Stock | Reel | ESR | 1 kOhms | 125 mW (1/8 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ESR10EZPJ275 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 2.7Mohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 2.7 MOhms | 400 mW | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPF4302 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 43Kohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 43 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR01MZPF1001 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0402 1Kohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 1 kOhms | 200 mW (1/5 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR25JZPJ393 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1210 39Kohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | KTR | 39 kOhms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR25JZPF1004 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1210 1Mohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | KTR | 1 MOhms | 1 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: KTR10EZPF3300 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 330ohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | KTR | 330 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ESR03EZPJ183 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 18Kohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 18 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPJ1R2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 1.2ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 1.2 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: KTR03EZPF2703 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 270Kohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | KTR | 270 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR25JZPF1503 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1210 150Kohm 1% High Voltage | 0In Stock | Reel | KTR | 150 kOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 600 V | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR25JZPF1504 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1210 1.5MOhm 1% High VoltageAEC-Q200 | 0In Stock | Reel | KTR | 1.5 MOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 600 V | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ESR03EZPJ3R9 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 3.9ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 3.9 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: KTR10EZPF5101 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 5.1Kohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | KTR | 5.1 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR10EZPF5102 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 51Kohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | KTR | 51 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR10EZPF2201 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 2.2Kohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | KTR | 2.2 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 |