Murata - Thick Film Resistors - Through Hole
70 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Width |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MHR0844SA207F70 TTI: Not Assigned Murata Electronics Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | MHR | 200 MOhms | 2.5 W | 1 % | - 40 C | + 125 C | 20 kVDC | 46 mm | Radial | Bulk | 10 mm | 0.25 mm | 40.64 mm | High Voltage Reisistos | 2.5 mm | ||||||
Mfr: MHR0424SA505F70 TTI: Not Assigned Murata Electronics Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | MHR | 5 MOhms | 1.4 W | 1 % | - 40 C | + 125 C | 10 kVDC | 25.3 mm | Radial | Bulk | 6.5 mm | 0.25 mm | 22.86 mm | High Voltage Reisistos | 2.5 mm | ||||||
Mfr: MHR0309SA107F70 TTI: Not Assigned Murata Electronics Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | MHR | 100 MOhms | 500 mW | 1 % | - 40 C | + 125 C | 3.5 kVDC | 10.1 mm | Radial | Bulk | 5 mm | 0.25 mm | 7.62 mm | High Voltage Reisistos | 2.5 mm | ||||||
Mfr: MHR0844SA306F70 TTI: Not Assigned Murata Electronics Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | MHR | 30 MOhms | 2.5 W | 1 % | - 40 C | + 125 C | 20 kVDC | 46 mm | Radial | Bulk | 10 mm | 0.25 mm | 40.64 mm | High Voltage Reisistos | 2.5 mm | ||||||
Mfr: MHR0319SA206F70 TTI: Not Assigned Murata Electronics Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | MHR | 20 MOhms | 1 W | 1 % | - 40 C | + 125 C | 8 kVDC | 20.2 mm | Radial | Bulk | 5 mm | 0.25 mm | 17.78 mm | High Voltage Reisistos | 2.5 mm | ||||||
Mfr: MHR0317SA305F70 TTI: Not Assigned Murata Electronics Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | MHR | 3 MOhms | 800 mW | 1 % | - 40 C | + 125 C | 7 kVDC | 17.6 mm | Radial | Bulk | 5 mm | 0.25 mm | 15.24 mm | High Voltage Reisistos | 2.5 mm | ||||||
Mfr: MHR0309SA105F70 TTI: Not Assigned Murata Electronics Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | MHR | 1 MOhms | 500 mW | 1 % | - 40 C | + 125 C | 3.5 kVDC | 10.1 mm | Radial | Bulk | 5 mm | 0.25 mm | 7.62 mm | High Voltage Reisistos | 2.5 mm | ||||||
Mfr: MHR0319SA507F70 TTI: Not Assigned Murata Electronics Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | MHR | 500 MOhms | 1 W | 1 % | - 40 C | + 125 C | 8 kVDC | 20.2 mm | Radial | Bulk | 5 mm | 0.25 mm | 17.78 mm | High Voltage Reisistos | 2.5 mm | ||||||
Mfr: MHR0307SA107F70 TTI: Not Assigned Murata Electronics Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | MHR | 100 MOhms | 300 mW | 1 % | - 40 C | + 125 C | 2 kVDC | 7.6 mm | Radial | Bulk | 5 mm | 0.25 mm | 5.08 mm | High Voltage Reisistos | 2.5 mm | ||||||
Mfr: MHR0317SA306F70 TTI: Not Assigned Murata Electronics Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | MHR | 30 MOhms | 800 mW | 1 % | - 40 C | + 125 C | 7 kVDC | 17.6 mm | Radial | Bulk | 5 mm | 0.25 mm | 15.24 mm | High Voltage Reisistos | 2.5 mm | ||||||
Mfr: MHR0317SA206F70 TTI: Not Assigned Murata Electronics Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | MHR | 20 MOhms | 800 mW | 1 % | - 40 C | + 125 C | 7 kVDC | 17.6 mm | Radial | Bulk | 5 mm | 0.25 mm | 15.24 mm | High Voltage Reisistos | 2.5 mm | ||||||
Mfr: MHR0422SA205F70 TTI: Not Assigned Murata Electronics Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | MHR | 2 MOhms | 1.3 W | 1 % | - 40 C | + 125 C | 9 kVDC | 22.7 mm | Radial | Bulk | 6.5 mm | 0.25 mm | 20.32 mm | High Voltage Reisistos | 2.5 mm | ||||||
Mfr: MHR0309SA207F70 TTI: Not Assigned Murata Electronics Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | MHR | 200 MOhms | 500 mW | 1 % | - 40 C | + 125 C | 3.5 kVDC | 10.1 mm | Radial | Bulk | 5 mm | 0.25 mm | 7.62 mm | High Voltage Reisistos | 2.5 mm | ||||||
Mfr: MHR0309SA307F70 TTI: Not Assigned Murata Electronics Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | MHR | 300 MOhms | 500 mW | 1 % | - 40 C | + 125 C | 3.5 kVDC | 10.1 mm | Radial | Bulk | 5 mm | 0.25 mm | 7.62 mm | High Voltage Reisistos | 2.5 mm | ||||||
Mfr: MHR0309SA507F70 TTI: Not Assigned Murata Electronics Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | MHR | 500 MOhms | 500 mW | 1 % | - 40 C | + 125 C | 3.5 kVDC | 10.1 mm | Radial | Bulk | 5 mm | 0.25 mm | 7.62 mm | High Voltage Reisistos | 2.5 mm | ||||||
Mfr: MHR0317SA207F70 TTI: Not Assigned Murata Electronics Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | MHR | 200 MOhms | 800 mW | 1 % | - 40 C | + 125 C | 7 kVDC | 17.6 mm | Radial | Bulk | 5 mm | 0.25 mm | 15.24 mm | High Voltage Reisistos | 2.5 mm | ||||||
Mfr: MHR0319SA106F70 TTI: Not Assigned Murata Electronics Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | MHR | 10 MOhms | 1 W | 1 % | - 40 C | + 125 C | 8 kVDC | 20.2 mm | Radial | Bulk | 5 mm | 0.25 mm | 17.78 mm | High Voltage Reisistos | 2.5 mm | ||||||
Mfr: MHR0319SA207F70 TTI: Not Assigned Murata Electronics Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | MHR | 200 MOhms | 1 W | 1 % | - 40 C | + 125 C | 8 kVDC | 20.2 mm | Radial | Bulk | 5 mm | 0.25 mm | 17.78 mm | High Voltage Reisistos | 2.5 mm | ||||||
Mfr: MHR0422SA306F70 TTI: Not Assigned Murata Electronics Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | MHR | 30 MOhms | 1.3 W | 1 % | - 40 C | + 125 C | 9 kVDC | 22.7 mm | Radial | Bulk | 6.5 mm | 0.25 mm | 20.32 mm | High Voltage Reisistos | 2.5 mm | ||||||
Mfr: MHR0624SA305F70 TTI: Not Assigned Murata Electronics Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | MHR | 3 MOhms | 1.6 W | 1 % | - 40 C | + 125 C | 10 kVDC | 25.3 mm | Radial | Bulk | 9 mm | 0.25 mm | 22.86 mm | High Voltage Reisistos | 2.5 mm |