• Film Resistors
  • Thick Film Resistors - SMD

FLEXITERM - KYOCERA AVX - Thick Film Resistors - SMD

1 Results
1 Results
Filtered By:Passive ComponentsResistorsFilm Resistors
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
Resistance
Power Rating
Tolerance
Temperature Coefficient
Minimum Operating Temperature
Maximum Operating Temperature
Voltage Rating
Case Code - in
Case Code - mm
Length
Width
Height
Application
Features
Qualification
Datasheet
Mfr: HR01E500J7W
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Thick Film Resistors - SMD 0201 50 Ohm 5% Resistor

0In Stock

Please adjust quantity to Min / Mult value
Waffle
HR
50 Ohms
62.5 mW (1/16 W)
5 %
- 55 C
+ 125 C
50 V
0201
0603
1.91 mm (0.075 in)
0.91 mm (0.036 in)
0.91 mm (0.036 in)
General Purpose