KTR - ROHM Semiconductor - Thick Film Resistors - SMD
1,957 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KTR18EZPF3901 TTI: KTR18EZPF3901 ROHM Semiconductor Availability: 10,000In StockThick Film Resistors - SMD 1206 3.9Kohm 1% High VoltageAEC-Q200 | 10,000In Stock | Reel | KTR | 3.9 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR03EZPF2002 TTI: KTR03EZPF2002 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0603 20Kohm 1% High Voltage | 5,000In Stock | Reel | KTR | 20 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR10EZPF4990 TTI: KTR10EZPF4990 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0805 499ohm 1% High Voltage | 5,000In Stock | Reel | KTR | 499 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR03EZPF1501 TTI: KTR03EZPF1501 ROHM Semiconductor Availability: 50,000In StockThick Film Resistors - SMD 0603 1.5Kohm 1% High Voltage | 50,000In Stock | Reel | KTR | 1.5 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR10EZPF7871 TTI: KTR10EZPF7871 ROHM Semiconductor Availability: 15,000In StockThick Film Resistors - SMD 0805 7.87Kohm 1% High Voltage | 15,000In Stock | Reel | KTR | 7.87 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR10EZPF2703 TTI: KTR10EZPF2703 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0805 270Kohm 1% High VoltageAEC-Q200 | 5,000In Stock | Reel | KTR | 270 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR03EZPF1000 TTI: KTR03EZPF1000 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0603 100ohm 1% High VoltageAEC-Q200 | 5,000In Stock | Reel | KTR | 100 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR03EZPJ121 TTI: KTR03EZPJ121 ROHM Semiconductor Availability: 90,000In StockThick Film Resistors - SMD 0603 120ohm 5% High Voltage | 90,000In Stock | Reel | KTR | 120 Ohms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR10EZPF1501 TTI: KTR10EZPF1501 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0805 1.5K 1% High VoltageAEC-Q200 | 5,000In Stock | Reel | KTR | 1.5 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR18EZPF10R0 TTI: KTR18EZPF10R0 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 1206 10ohm 1% High VoltageAEC-Q200 | 5,000In Stock | Reel | KTR | 10 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR03EZPF1R50 TTI: KTR03EZPF1R50 ROHM Semiconductor Availability: 20,000In StockThick Film Resistors - SMD 0603 1.5ohm 1% High VoltageAEC-Q200 | 20,000In Stock | Reel | KTR | 1.5 Ohms | 100 mW (1/10 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR03EZPF9102 TTI: KTR03EZPF9102 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0603 91Kohm 1% High Voltage | 5,000In Stock | Reel | KTR | 91 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR03EZPF5100 TTI: KTR03EZPF5100 ROHM Semiconductor Availability: 15,000In StockThick Film Resistors - SMD 0603 510ohm 1% High Voltage | 15,000In Stock | Reel | KTR | 510 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR25JZPF1803 TTI: KTR25JZPF1803 ROHM Semiconductor Availability: 4,000In StockThick Film Resistors - SMD 1210 180Kohm 1% High Voltage | 4,000In Stock | Reel | KTR | 180 kOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 600 V | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR25JZPF1005 TTI: KTR25JZPF1005 ROHM Semiconductor Availability: 4,000In StockThick Film Resistors - SMD 1210 10MOhm 1% High VoltageAEC-Q200 | 4,000In Stock | Reel | KTR | 10 MOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 600 V | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR03EZPF27R0 TTI: KTR03EZPF27R0 ROHM Semiconductor Thick Film Resistors - SMD 0603 27ohm 1% High Voltage | 0In Stock | Reel | KTR | 27 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR03EZPF3R00 TTI: KTR03EZPF3R00 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 3ohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | KTR | 3 Ohms | 100 mW (1/10 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR10EZPF33R0 TTI: KTR10EZPF33R0 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 33ohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | KTR | 33 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR25JZPF2702 TTI: KTR25JZPF2702 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1210 27K 1% High VoltageAEC-Q200 | 0In Stock | Reel | KTR | 27 kOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 600 V | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR03EZPF2003 TTI: KTR03EZPF2003 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 200Kohm 1% High Voltage | 0In Stock | Reel | KTR | 200 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR10EZPF1471 TTI: KTR10EZPF1471 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 1.47Kohm 1% High Voltage | 0In Stock | Reel | KTR | 1.47 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR03EZPF2204 TTI: KTR03EZPF2204 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 2.2MOhm 1% High VoltageAEC-Q200 | 0In Stock | Reel | KTR | 2.2 MOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR03EZPF2403 TTI: KTR03EZPF2403 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 240Kohm 1% High Voltage | 0In Stock | Reel | KTR | 240 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR25JZPF3303 TTI: KTR25JZPF3303 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1210 330Kohm 1% High Voltage | 0In Stock | Reel | KTR | 330 kOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 600 V | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ESR18EZPJ151 TTI: ESR18EZPJ151 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 150ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | KTR | 150 Ohms | 750 mW (3/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 |