ROHM Semiconductor - Thick Film Resistors - SMD
12,925 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ESR10EZPF2R40 TTI: ESR10EZPF2R40 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 2.4ohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 2.4 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR01MZPF10R0 TTI: ESR01MZPF10R0 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0402 10ohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 10 Ohms | 200 mW (1/5 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPF1802 TTI: ESR03EZPF1802 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 18Kohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 18 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR18EZPJ151 TTI: ESR18EZPJ151 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 150ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | KTR | 150 Ohms | 750 mW (3/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: KTR18EZPF1005 TTI: KTR18EZPF1005 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 10MOhm 1% High VoltageAEC-Q200 | 0In Stock | Reel | ESR | 10 MOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ESR10EZPJ391 TTI: ESR10EZPJ391 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 390ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 390 Ohms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR18EZPF33R0 TTI: ESR18EZPF33R0 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 33ohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 33 Ohms | 750 mW (3/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: KTR03EZPF2000 TTI: KTR03EZPF2000 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 200ohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | KTR | 200 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR18EZPF68R0 TTI: KTR18EZPF68R0 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 68ohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | KTR | 68 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ESR01MZPJ301 TTI: ESR01MZPJ301 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0402 300ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 300 Ohms | 200 mW (1/5 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: SDR03EZPJ100 TTI: SDR03EZPJ100 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 10ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | LTR | 10 Ohms | 400 mW | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: SDR03EZPJ101 TTI: SDR03EZPJ101 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 100ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | LTR | 100 Ohms | 400 mW | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR01MZPF62R0 TTI: ESR01MZPF62R0 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 62 OHM 1% 1/5W 100PPM | 0In Stock | Reel | ESR | 62 Ohms | 200 mW (1/5 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR18EZPJ102 TTI: ESR18EZPJ102 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 1Kohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 1 kOhms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR10EZPF82R0 TTI: ESR10EZPF82R0 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 82ohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 82 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: KTR18EZPF1002 TTI: KTR18EZPF1002 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 10Kohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | ESR | 10 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR18EZPF1003 TTI: KTR18EZPF1003 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 100Kohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | ESR | 100 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ESR10EZPJ106 TTI: ESR10EZPJ106 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 10MOhm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 10 MOhms | 400 mW | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPF1502 TTI: ESR03EZPF1502 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 15Kohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 15 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPJ200 TTI: ESR03EZPJ200 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 20ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 20 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR10EZPF2001 TTI: ESR10EZPF2001 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 2Kohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 2 kOhms | 400 mW | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: KTR10EZPF2202 TTI: KTR10EZPF2202 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 22Kohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | KTR | 22 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR18EZPF4993 TTI: KTR18EZPF4993 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 499Kohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | KTR | 499 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ESR25JZPJ475 TTI: ESR25JZPJ475 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1210 4.7Mohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | KTR | 4.7 MOhms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPJ5R1 TTI: ESR03EZPJ5R1 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 5.1ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 5.1 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 |