ROHM Semiconductor - Thick Film Resistors - SMD
12,925 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ESR03EZPJ431 TTI: ESR03EZPJ431 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 430ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 430 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR10EZPJ102 TTI: ESR10EZPJ102 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 1Kohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 1 kOhms | 400 mW | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR03EZPF6800 TTI: ESR03EZPF6800 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 680ohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 680 Ohms | 330 mW (1/3 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR18EZPF1600 TTI: ESR18EZPF1600 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 160ohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 160 Ohms | 750 mW (3/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: KTR03EZPF27R0 TTI: KTR03EZPF27R0 ROHM Semiconductor Thick Film Resistors - SMD 0603 27ohm 1% High Voltage | 0In Stock | Reel | KTR | 27 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: ESR10EZPJ821 TTI: ESR10EZPJ821 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 820ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 820 Ohms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR10EZPD9090 TTI: ESR10EZPD9090 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 909ohm 0.50% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 909 Ohms | 500 mW (1/2 W) | 0.5 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR18EZPJ360 TTI: ESR18EZPJ360 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 36ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 36 Ohms | 750 mW (3/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: MCR03SEQPF1502 TTI: MCR03SEQPF1502 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 15K OHM 1% 1/8W | 0In Stock | Reel | MCR | 15 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: SFR03EZPF10R0 TTI: SFR03EZPF10R0 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 10ohm 1% Anti-Sulfur AEC-Q200 | 0In Stock | Reel | SDR | 10 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | TRR03EZPF10R0 | ||
Mfr: KTR18EZPF5600 TTI: KTR18EZPF5600 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 560ohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | ESR | 560 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: ESR10EZPJ820 TTI: ESR10EZPJ820 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 82ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 82 Ohms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: KTR10EZPF6204 TTI: KTR10EZPF6204 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 6.2Mohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | ESR | 6.2 MOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: ESR03EZPF1621 TTI: ESR03EZPF1621 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD Anti-surge Chip Resistors | 0In Stock | Reel | ESR | 1.62 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR01MZPF10R0 TTI: ESR01MZPF10R0 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0402 10ohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 10 Ohms | 200 mW (1/5 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: MCR03SEQPF4703 TTI: MCR03SEQPF4703 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 470K OHM 1% 1/8W | 0In Stock | Reel | MCR | 470 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: ESR10EZPF2R40 TTI: ESR10EZPF2R40 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 2.4ohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 2.4 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR18EZPJ7R5 TTI: ESR18EZPJ7R5 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 7.5ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 7.5 Ohms | 750 mW (3/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR03EZPF2002 TTI: ESR03EZPF2002 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 20Kohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 20 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR18EZPJ151 TTI: ESR18EZPJ151 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 150ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | KTR | 150 Ohms | 750 mW (3/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR03EZPF1802 TTI: ESR03EZPF1802 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 18Kohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 18 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: KTR18EZPF1R00 TTI: KTR18EZPF1R00 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 1ohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | ESR | 1 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: KTR18EZPF2202 TTI: KTR18EZPF2202 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 22K 1% High VoltageAEC-Q200 | 0In Stock | Reel | ESR | 22 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: KTR03EZPF10R0 TTI: KTR03EZPF10R0 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 10ohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | ESR | 10 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: ESR01MZPJ271 TTI: ESR01MZPJ271 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0402 270ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 270 Ohms | 200 mW (1/5 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 |