ROHM Semiconductor - Thick Film Resistors - SMD
12,925 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KTR10EZPF1004 TTI: KTR10EZPF1004 ROHM Semiconductor Availability: 0In Stock5,000 On Order Expected 19-Oct-26 Thick Film Resistors - SMD 0805 1MOhm 1% High VoltageAEC-Q200 | 0In Stock5,000 On Order Expected 19-Oct-26 | Reel | ESR | 1 MOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ESR10EZPF1301 TTI: ESR10EZPF1301 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 1K3ohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 1.3 kOhms | 400 mW | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPJ201 TTI: ESR03EZPJ201 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 200ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 200 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPJ511 TTI: ESR03EZPJ511 ROHM Semiconductor Availability: 0In Stock10,000 On Order Expected 01-Oct-26 Thick Film Resistors - SMD 0603 510ohm 5% Anti Surge AEC-Q200 | 0In Stock10,000 On Order Expected 01-Oct-26 | Reel | ESR | 510 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR10EZPJ1R0 TTI: ESR10EZPJ1R0 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 1ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 1 Ohms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR18EZPF6R80 TTI: ESR18EZPF6R80 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 6.8ohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 6.8 Ohms | 750 mW (3/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: LTR50UZPF4300 TTI: LTR50UZPF4300 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 2010 430ohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | LTR | 430 Ohms | 1 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1020 (Reversed) | 2550 (Reversed) | 2.5 mm (0.098 in) | 5 mm (0.197 in) | 0.55 mm (0.022 in) | Automotive Grade | Wide-Side Termination | AEC-Q200 | ||
Mfr: ESR10EZPF2R00 TTI: ESR10EZPF2R00 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 2ohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 2 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR01MZPJ200 TTI: ESR01MZPJ200 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0402 20ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 20 Ohms | 200 mW (1/5 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPF1003 TTI: ESR03EZPF1003 ROHM Semiconductor Availability: 0In Stock5,000 On Order Expected 04-Nov-26 Thick Film Resistors - SMD 0603 100Kohm 1% Anti Surge AEC-Q200 | 0In Stock5,000 On Order Expected 04-Nov-26 | Reel | ESR | 100 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPF4701 TTI: ESR03EZPF4701 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 4.7Kohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 4.7 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPJ430 TTI: ESR03EZPJ430 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 43ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 43 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: KTR03EZPF3R00 TTI: KTR03EZPF3R00 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 3ohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | KTR | 3 Ohms | 100 mW (1/10 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR18EZPF2703 TTI: KTR18EZPF2703 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 270Kohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | ESR | 270 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ESR10EZPF1501 TTI: ESR10EZPF1501 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 1K5ohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 1.5 kOhms | 400 mW | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR10EZPJ751 TTI: ESR10EZPJ751 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 750ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 750 Ohms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: KTR10EZPF33R0 TTI: KTR10EZPF33R0 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 33ohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | KTR | 33 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: SDR03EZPF16R0 TTI: SDR03EZPF16R0 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 16 OHM 1% 1/3W 100PPM | 0In Stock | Reel | SDR | 16 Ohms | 400 mW | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: SFR01MZPJ100 TTI: SFR01MZPJ100 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0402 10ohms 5% Anti-Sulfur AEC-Q200 | 0In Stock | Reel | SFR | 10 Ohms | 63 mW (1/16 W) | 5 % | 0 PPM / C, + 300 PPM / C | - 65 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: KTR10EZPJ105 TTI: KTR10EZPJ105 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 1MOhm 5% High VoltageAEC-Q200 | 0In Stock | Reel | ESR | 1 MOhms | 125 mW (1/8 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR25JZPF2702 TTI: KTR25JZPF2702 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1210 27K 1% High VoltageAEC-Q200 | 0In Stock | Reel | KTR | 27 kOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 600 V | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: LTR50UZPJ822 TTI: LTR50UZPJ822 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 2010 8.2Kohm 5% Rev Term AEC-Q200 | 0In Stock | Reel | LTR | 8.2 kOhms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1020 (Reversed) | 2550 (Reversed) | 2.5 mm (0.098 in) | 5 mm (0.197 in) | 0.55 mm (0.022 in) | Automotive Grade | Wide-Side Termination | AEC-Q200 | ||
Mfr: ESR10EZPJ332 TTI: ESR10EZPJ332 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 3K3ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 3.3 kOhms | 400 mW | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR10EZPJ5R6 TTI: ESR10EZPJ5R6 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 5.6ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 5.6 Ohms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR10EZPF6R81 TTI: ESR10EZPF6R81 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 6.8ohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 6.81 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 |