ROHM Semiconductor - Thick Film Resistors - SMD
12,925 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ESR18EZPF1000 TTI: ESR18EZPF1000 ROHM Semiconductor Availability: 40,000In StockThick Film Resistors - SMD 1206 100ohm 1% Anti Surge AEC-Q200 | 40,000In Stock | Reel | ESR | 100 Ohms | 750 mW (3/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPJ241 TTI: ESR03EZPJ241 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0603 240ohm 5% Anti Surge AEC-Q200 | 5,000In Stock | Reel | ESR | 240 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR18EZPF8R20 TTI: ESR18EZPF8R20 ROHM Semiconductor Availability: 200,000In StockThick Film Resistors - SMD 1206 8.2ohm 1% Anti Surge AEC-Q200 | 200,000In Stock | Reel | ESR | 8.2 Ohms | 750 mW (3/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR18EZPJ101 TTI: ESR18EZPJ101 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 1206 100ohm 5% Anti Surge AEC-Q200 | 5,000In Stock | Reel | ESR | 100 Ohms | 750 mW (3/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR18EZPJ391 TTI: ESR18EZPJ391 ROHM Semiconductor Availability: 10,000In StockThick Film Resistors - SMD 1206 390ohm 5% Anti Surge AEC-Q200 | 10,000In Stock | Reel | ESR | 390 Ohms | 750 mW (3/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPF2001 TTI: ESR03EZPF2001 ROHM Semiconductor Availability: 10,000In StockThick Film Resistors - SMD 0603 2Kohm 1% Anti Surge AEC-Q200 | 10,000In Stock | Reel | ESR | 2 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: KTR18EZPF3901 TTI: KTR18EZPF3901 ROHM Semiconductor Availability: 10,000In StockThick Film Resistors - SMD 1206 3.9Kohm 1% High VoltageAEC-Q200 | 10,000In Stock | Reel | KTR | 3.9 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: LTR50UZPF30R0 TTI: LTR50UZPF30R0 ROHM Semiconductor Availability: 65,000In Stock275,000 On Order Expected 14-Jan-27 Thick Film Resistors - SMD 1020 30ohm 1% Rev Term AEC-Q200 | 65,000In Stock275,000 On Order Expected 14-Jan-27 | Reel | LTR | 30 Ohms | 1 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1020 (Reversed) | 2550 (Reversed) | 2.5 mm (0.098 in) | 5 mm (0.197 in) | 0.55 mm (0.022 in) | Automotive Grade | Wide-Side Termination | AEC-Q200 | ||
Mfr: KTR18EZPF1504 TTI: KTR18EZPF1504 ROHM Semiconductor Availability: 25,000In StockThick Film Resistors - SMD 1206 1.5MOhm 1% High VoltageAEC-Q200 | 25,000In Stock | Reel | ESR | 1.5 MOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR10EZPF4701 TTI: KTR10EZPF4701 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0805 4K7ohm 1% High VoltageAEC-Q200 | 5,000In Stock | Reel | ESR | 4.7 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ESR10EZPJ182 TTI: ESR10EZPJ182 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0805 1K8ohm 5% Anti Surge AEC-Q200 | 5,000In Stock | Reel | ESR | 1.8 kOhms | 400 mW | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR10EZPJ2R2 TTI: ESR10EZPJ2R2 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0805 2.2ohm 5% Anti Surge AEC-Q200 | 5,000In Stock | Reel | ESR | 2.2 Ohms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: KTR03EZPF1001 TTI: KTR03EZPF1001 ROHM Semiconductor Availability: 10,000In StockThick Film Resistors - SMD 0603 1K 1% High VoltageAEC-Q200 | 10,000In Stock | Reel | ESR | 1 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ESR03EZPF4700 TTI: ESR03EZPF4700 ROHM Semiconductor Availability: 10,000In StockThick Film Resistors - SMD 0603 470ohm 1% Anti Surge AEC-Q200 | 10,000In Stock | Reel | ESR | 470 Ohms | 330 mW (1/3 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: KTR03EZPF1000 TTI: KTR03EZPF1000 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0603 100ohm 1% High VoltageAEC-Q200 | 5,000In Stock | Reel | KTR | 100 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ESR03EZPJ272 TTI: ESR03EZPJ272 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0603 2K7ohm 5% Anti Surge AEC-Q200 | 5,000In Stock | Reel | ESR | 2.7 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: KTR18EZPJ106 TTI: KTR18EZPJ106 ROHM Semiconductor Availability: 25,000In StockThick Film Resistors - SMD 1206 10MOhm 5% High VoltageAEC-Q200 | 25,000In Stock | Reel | ESR | 10 MOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR18EZPJ334 TTI: KTR18EZPJ334 ROHM Semiconductor Availability: 20,000In StockThick Film Resistors - SMD 1206 330Kohm 5% High VoltageAEC-Q200 | 20,000In Stock | Reel | ESR | 330 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ESR03EZPJ2R0 TTI: ESR03EZPJ2R0 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0603 2ohm 5% Anti Surge AEC-Q200 | 5,000In Stock | Reel | ESR | 2 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: KTR03EZPF9102 TTI: KTR03EZPF9102 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0603 91Kohm 1% High Voltage | 5,000In Stock | Reel | KTR | 91 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR03EZPF5100 TTI: KTR03EZPF5100 ROHM Semiconductor Availability: 15,000In StockThick Film Resistors - SMD 0603 510ohm 1% High Voltage | 15,000In Stock | Reel | KTR | 510 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR25JZPF1803 TTI: KTR25JZPF1803 ROHM Semiconductor Availability: 4,000In StockThick Film Resistors - SMD 1210 180Kohm 1% High Voltage | 4,000In Stock | Reel | KTR | 180 kOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 600 V | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR10EZPF2004 TTI: KTR10EZPF2004 ROHM Semiconductor Availability: 10,000In StockThick Film Resistors - SMD 0805 2MOhm 1% High VoltageAEC-Q200 | 10,000In Stock | Reel | ESR | 2 MOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ESR10EZPF5101 TTI: ESR10EZPF5101 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0805 5K1ohm 1% Anti Surge AEC-Q200 | 5,000In Stock | Reel | ESR | 5.1 kOhms | 400 mW | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR10EZPF5R10 TTI: ESR10EZPF5R10 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0805 5.1ohm 1% Anti Surge AEC-Q200 | 5,000In Stock | Reel | ESR | 5.1 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 |