ROHM Semiconductor - Thick Film Resistors - SMD
12,925 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SFR03EZPF1401 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineThick Film Resistors - SMD 0603 1.4Kohms 1% Anti-Sulfur AEC-Q200 | Not Available Online | Reel | SFR | 1.4 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR03EZPF3010 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineThick Film Resistors - SMD 0603 301ohms 1% Anti-Sulfur AEC-Q200 | Not Available Online | Reel | SFR | 301 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR03EZPF3300 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineThick Film Resistors - SMD 0603 330ohms 1% Anti-Sulfur AEC-Q200 | Not Available Online | Reel | SFR | 330 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR03EZPF7151 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineThick Film Resistors - SMD 7.15k Ohmn 1% Anti-Sulfur AEC-Q200 | Not Available Online | Reel | SFR | 7.15 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR03EZPJ1R1 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineThick Film Resistors - SMD 0603 1.1ohms 5% Anti-Sulfur AEC-Q200 | Not Available Online | Reel | SFR | 1.1 Ohms | 100 mW (1/10 W) | 5 % | 400 PPM / C | - 55 C | + 155 C | 50 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SDR03EZPF330 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 33ohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | LTR | 33 Ohms | 400 mW | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: SDR03EZPJ1000 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 100ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | LTR | 100 Ohms | 400 mW | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: SFR10EZPF1003 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 100Kohm 0805 1% | 0In Stock | Reel | SFR | 100 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR10EZPF1004 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1Mohm 0805 1% | 0In Stock | Reel | SFR | 1 MOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR10EZPF1200 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 120ohm 0805 1% | 0In Stock | Reel | SFR | 120 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR10EZPF1202 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 12Kohm 0805 1% | 0In Stock | Reel | SFR | 12 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR10EZPF4701 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 4.7Kohm 0805 1% | 0In Stock | Reel | SFR | 4.7 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR10EZPF47R0 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 47ohm 0805 1% | 0In Stock | Reel | SFR | 47 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR10EZPF6801 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 6.8Kohm 0805 1% | 0In Stock | Reel | SFR | 6.8 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR10EZPJ000 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD Jumper 0805 5% | 0In Stock | Reel | SFR | 0 Ohms | 125 mW (1/8 W) | 5 % | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | |||
Mfr: SFR10EZPJ101 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 100ohm 0805 5% | 0In Stock | Reel | SFR | 100 Ohms | 125 mW (1/8 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR10EZPJ102 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1Kohm 0805 5% | 0In Stock | Reel | SFR | 1 kOhms | 125 mW (1/8 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR10EZPJ4R7 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 4.7ohm 0805 5% | 0In Stock | Reel | SFR | 4.7 Ohms | 125 mW (1/8 W) | 5 % | 400 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: MCR10SEQPF39R0 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | MCR | 39 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: SDR03EZPJ1R1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | LTR | 1.1 Ohms | 400 mW | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR01MZPF56R0 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | ESR | 56 Ohms | 200 mW (1/5 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR01MZPF8200 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineThick Film Resistors - SMD | Not Available Online | Reel | ESR | 820 Ohms | 200 mW (1/5 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR01MZPJ243 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | ESR | 24 kOhms | 200 mW (1/5 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR01MZPJ3R3 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | ESR | 3.3 Ohms | 200 mW (1/5 W) | 5 % | - 200 PPM / C, + 500 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: SFR01MZPJ185 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 1.8 MOhms | 63 mW (1/16 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 |