ROHM Semiconductor - Thick Film Resistors - SMD
12,925 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SFR01MZPF3001 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0402 3Kohm 1% Anti-Sulfur AEC-Q200 | 0In Stock | Reel | SDR | 3 kOhms | 63 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | TRR01MZPF3001 | ||
Mfr: SFR01MZPF3300 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0402 330ohm 1% Anti-Sulfur AEC-Q200 | 0In Stock | Reel | SDR | 330 Ohms | 63 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | TRR01MZPF3300 | ||
Mfr: SFR01MZPF4702 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0402 47Kohm 1% Anti-Sulfur AEC-Q200 | 0In Stock | Reel | SDR | 47 kOhms | 63 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | TRR01MZPF4702 | ||
Mfr: SFR01MZPJ333 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineThick Film Resistors - SMD 0402 33Kohm 5% Anti-Sulfur AEC-Q200 | Not Available Online | Reel | SDR | 33 kOhms | 63 mW (1/16 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | TRR01MZPJ333 | ||
Mfr: SFR01MZPJ335 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineThick Film Resistors - SMD 0402 33Mohm 5% Anti-Sulfur AEC-Q200 | Not Available Online | Reel | SDR | 3.3 MOhms | 63 mW (1/16 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | TRR01MZPJ335 | ||
Mfr: SFR01MZPJ430 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineThick Film Resistors - SMD 0402 43ohm 5% Anti-Sulfur AEC-Q200 | Not Available Online | Reel | SDR | 43 Ohms | 63 mW (1/16 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | |||
Mfr: SFR03EZPF4702 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineThick Film Resistors - SMD 0603 47Kohm 1% Anti-Sulfur AEC-Q200 | Not Available Online | Reel | SDR | 47 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | TRR03EZPF4702 | ||
Mfr: ESR01MZPF2001 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0402 2Kohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 2 kOhms | 200 mW (1/5 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR01MZPF2002 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0402 20Kohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 20 kOhms | 200 mW (1/5 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR03EZPF1500 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 150ohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 150 Ohms | 330 mW (1/3 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR03EZPJ273 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 27Kohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 27 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: KTR03EZPF2402 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 24Kohm 1% High Voltage | 0In Stock | Reel | KTR | 24 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: ESR18EZPJ334 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 330Kohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | KTR | 330 kOhms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: KTR03EZPF3004 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 3Mohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | KTR | 3 MOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: KTR03EZPF3R60 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 3.6ohm 1% High Voltage | 0In Stock | Reel | KTR | 3.6 Ohms | 100 mW (1/10 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: KTR10EZPF2000 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 200ohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | KTR | 200 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: KTR25JZPF1R50 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1210 1.5ohm 1% High Voltage | 0In Stock | Reel | KTR | 1.5 Ohms | 330 mW (1/3 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 600 V | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: LTR10EZPF22R0 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0508 22ohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | KTR | 22 Ohms | 1 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0508 (Reversed) | 1220 (Reversed) | 1.2 mm (0.047 in) | 2 mm (0.079 in) | 0.55 mm (0.022 in) | Automotive Grade | Wide-Side Termination | AEC-Q200 | |||
Mfr: KTR03EZPF1604 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 1.6Mohm 1% High Voltage | 0In Stock | Reel | KTR | 1.6 MOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: KTR10EZPF4321 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 4.32Kohm 1% High Voltage | 0In Stock | Reel | KTR | 4.32 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: ESR03EZPF47R0 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 47ohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 47 Ohms | 330 mW (1/3 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR03EZPF6R80 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 6.8ohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 6.8 Ohms | 330 mW (1/3 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR03EZPJ242 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 2K4ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 2.4 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR03EZPJ682 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 6.8Kohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 6.8 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR03EZPJ910 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 91ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 91 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 |