ROHM Semiconductor - Thick Film Resistors - SMD
12,925 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ESR03EZPJ181 TTI: ESR03EZPJ181 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 180ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 180 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: SFR01MZPJ000 TTI: SFR01MZPJ000 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0402 Jumper 5% Anti-Sulfur AEC-Q200 | 0In Stock | Reel | SFR | 0 Ohms | 100 mW (1/10 W) | 5 % | ? | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: ESR10EZPF4R75 TTI: ESR10EZPF4R75 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 4.7Mohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 4.75 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR10EZPJ203 TTI: ESR10EZPJ203 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 20Kohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 20 kOhms | 400 mW | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPF1202 TTI: ESR03EZPF1202 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 12Kohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 12 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPJ223 TTI: ESR03EZPJ223 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 22Kohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 22 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: KTR10EZPF4R70 TTI: KTR10EZPF4R70 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 4.7ohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | ESR | 4.7 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ESR10EZPF49R9 TTI: ESR10EZPF49R9 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 49.9 Ohms 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 49.9 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR18EZPJ8R2 TTI: ESR18EZPJ8R2 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 8.2ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | KTR | 8.2 Ohms | 750 mW (3/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPJ271 TTI: ESR03EZPJ271 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 270ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 270 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: KTR18EZPF2203 TTI: KTR18EZPF2203 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 220Kohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | KTR | 220 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ESR10EZPF4702 TTI: ESR10EZPF4702 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 47Kohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 47 kOhms | 400 mW | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR10EZPJ560 TTI: ESR10EZPJ560 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 56ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 56 Ohms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: LTR18EZPJ821 TTI: LTR18EZPJ821 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0612 820ohm 5% Rev Term AEC-Q200 | 0In Stock | Reel | LTR | 820 Ohms | 1.5 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | Automotive Grade | Wide-Side Termination | AEC-Q200 | ||
Mfr: KTR10EZPF2001 TTI: KTR10EZPF2001 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 2K 1% High VoltageAEC-Q200 | 0In Stock | Reel | KTR | 2 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: SFR01MZPJ104 TTI: SFR01MZPJ104 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0402 100Kohms 5% Anti-Sulfur AEC-Q200 | 0In Stock | Reel | SFR | 100 kOhms | 63 mW (1/16 W) | 5 % | 0 PPM / C, + 300 PPM / C | - 65 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: ESR03EZPJ104 TTI: ESR03EZPJ104 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 100Kohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 100 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR10EZPF2671 TTI: ESR10EZPF2671 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 2.67Kohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 2.67 kOhms | 400 mW | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: KTR03EZPF2R00 TTI: KTR03EZPF2R00 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 2ohm 1% High Voltage | 0In Stock | Reel | KTR | 2 Ohms | 100 mW (1/10 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR10EZPF3901 TTI: KTR10EZPF3901 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 3.9Kohm 1% High Voltage | 0In Stock | Reel | KTR | 3.9 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR03EZPF8R20 TTI: KTR03EZPF8R20 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 8.2ohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | KTR | 8.2 Ohms | 100 mW (1/10 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ESR18EZPJ393 TTI: ESR18EZPJ393 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 39Kohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 39 kOhms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR18EZPJ5R1 TTI: ESR18EZPJ5R1 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 5.1ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 5.1 Ohms | 750 mW (3/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR10EZPF3301 TTI: ESR10EZPF3301 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 3K3ohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 3.3 kOhms | 400 mW | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR10EZPJ152 TTI: ESR10EZPJ152 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 1K5ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 1.5 kOhms | 400 mW | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 |