ROHM Semiconductor - Thick Film Resistors - SMD
12,925 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ESR18EZPF1R80 TTI: ESR18EZPF1R80 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 1.8ohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 1.8 Ohms | 750 mW (3/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: KTR10EZPF4992 TTI: KTR10EZPF4992 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 49.9Kohm 1% High Voltage | 0In Stock | Reel | KTR | 49.9 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR18EZPF49R9 TTI: KTR18EZPF49R9 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 49.9ohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | KTR | 49.9 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: SDR03EZPF49R9 TTI: SDR03EZPF49R9 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 49.9ohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | LTR | 49.9 Ohms | 400 mW | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: KTR18EZPF1005 TTI: KTR18EZPF1005 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 10MOhm 1% High VoltageAEC-Q200 | 0In Stock | Reel | ESR | 10 MOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ESR10EZPJ391 TTI: ESR10EZPJ391 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 390ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 390 Ohms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR18EZPF33R0 TTI: ESR18EZPF33R0 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 33ohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 33 Ohms | 750 mW (3/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: KTR03EZPF2000 TTI: KTR03EZPF2000 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 200ohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | KTR | 200 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR18EZPF68R0 TTI: KTR18EZPF68R0 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 68ohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | KTR | 68 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ESR01MZPJ301 TTI: ESR01MZPJ301 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0402 300ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 300 Ohms | 200 mW (1/5 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: SDR03EZPJ100 TTI: SDR03EZPJ100 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 10ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | LTR | 10 Ohms | 400 mW | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: SDR03EZPJ101 TTI: SDR03EZPJ101 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 100ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | LTR | 100 Ohms | 400 mW | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR01MZPF62R0 TTI: ESR01MZPF62R0 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 62 OHM 1% 1/5W 100PPM | 0In Stock | Reel | ESR | 62 Ohms | 200 mW (1/5 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPJ104 TTI: ESR03EZPJ104 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 100Kohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 100 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR10EZPF2671 TTI: ESR10EZPF2671 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 2.67Kohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 2.67 kOhms | 400 mW | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: KTR03EZPF2R00 TTI: KTR03EZPF2R00 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 2ohm 1% High Voltage | 0In Stock | Reel | KTR | 2 Ohms | 100 mW (1/10 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR10EZPF3901 TTI: KTR10EZPF3901 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 3.9Kohm 1% High Voltage | 0In Stock | Reel | KTR | 3.9 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR03EZPF8R20 TTI: KTR03EZPF8R20 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 8.2ohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | KTR | 8.2 Ohms | 100 mW (1/10 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ESR18EZPJ393 TTI: ESR18EZPJ393 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 39Kohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 39 kOhms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR18EZPJ5R1 TTI: ESR18EZPJ5R1 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 5.1ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 5.1 Ohms | 750 mW (3/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR10EZPF3301 TTI: ESR10EZPF3301 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 3K3ohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 3.3 kOhms | 400 mW | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR10EZPJ152 TTI: ESR10EZPJ152 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 1K5ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 1.5 kOhms | 400 mW | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPF2702 TTI: ESR03EZPF2702 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 27Kohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 27 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR10EZPJ510 TTI: ESR10EZPJ510 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 51ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 51 Ohms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPJ473 TTI: ESR03EZPJ473 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 47Kohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 47 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 |