ROHM Semiconductor - Thick Film Resistors - SMD
12,925 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KTR10EZPF2202 TTI: KTR10EZPF2202 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 22Kohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | KTR | 22 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: KTR18EZPF4993 TTI: KTR18EZPF4993 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 499Kohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | KTR | 499 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: KTR10EZPF1000 TTI: KTR10EZPF1000 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 100ohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | KTR | 100 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: ESR18EZPJ470 TTI: ESR18EZPJ470 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 47ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 47 Ohms | 750 mW (3/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR10EZPJ4R7 TTI: ESR10EZPJ4R7 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 4.7ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 4.7 Ohms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: KTR18EZPF2201 TTI: KTR18EZPF2201 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 2K2ohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | ESR | 2.2 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: ESR03EZPJ162 TTI: ESR03EZPJ162 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 1.6Kohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 1.6 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: SFR03EZPF1000 TTI: SFR03EZPF1000 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 100ohm 1% Anti-Sulfur AEC-Q200 | 0In Stock | Reel | SDR | 100 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | TRR03EZPF1000 | ||
Mfr: KTR03EZPF4701 TTI: KTR03EZPF4701 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 4K7ohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | KTR | 4.7 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: KTR18EZPF3000 TTI: KTR18EZPF3000 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 300ohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | KTR | 300 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: ESR03EZPJ680 TTI: ESR03EZPJ680 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 68ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 68 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR18EZPJ681 TTI: ESR18EZPJ681 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 680ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 680 Ohms | 750 mW (3/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR03EZPJ331 TTI: ESR03EZPJ331 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 330ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 330 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR10EZPF75R0 TTI: ESR10EZPF75R0 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 75ohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 75 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: KTR18EZPF1604 TTI: KTR18EZPF1604 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 1.6MOhm 1% High VoltageAEC-Q200 | 0In Stock | Reel | ESR | 1.6 MOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: ESR10EZPJ181 TTI: ESR10EZPJ181 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 180ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 180 Ohms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR10EZPJ331 TTI: ESR10EZPJ331 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 330ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 330 Ohms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR10EZPJ681 TTI: ESR10EZPJ681 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 680ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 680 Ohms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR03EZPJ471 TTI: ESR03EZPJ471 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 470ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 470 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR18EZPJ302 TTI: ESR18EZPJ302 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 3Kohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 3 kOhms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: KTR10EZPF1003 TTI: KTR10EZPF1003 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 100Kohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | ESR | 100 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: KTR18EZPJ105 TTI: KTR18EZPJ105 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 1MOhm 5% High VoltageAEC-Q200 | 0In Stock | Reel | ESR | 1 MOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: ESR03EZPF2R70 TTI: ESR03EZPF2R70 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 2.7ohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 2.7 Ohms | 330 mW (1/3 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: KTR03EZPF2R70 TTI: KTR03EZPF2R70 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 2.7ohm 1% High Voltage | 0In Stock | Reel | KTR | 2.7 Ohms | 100 mW (1/10 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: KTR18EZPF1803 TTI: KTR18EZPF1803 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 180Kohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | KTR | 180 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 |