ROHM Semiconductor - Thick Film Resistors - SMD
12,925 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ESR03EZPJ1R0 TTI: ESR03EZPJ1R0 ROHM Semiconductor Availability: 2,735,000In StockThick Film Resistors - SMD 0603 1ohm 5% Anti Surge AEC-Q200 | 2,735,000In Stock | Reel | ESR | 1 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPF1001 TTI: ESR03EZPF1001 ROHM Semiconductor Availability: 10,000In Stock10,000 On Order Expected 01-Oct-26 Thick Film Resistors - SMD 0603 1Kohm 1% Anti Surge AEC-Q200 | 10,000In Stock10,000 On Order Expected 01-Oct-26 | Reel | ESR | 1 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR10EZPF1001 TTI: ESR10EZPF1001 ROHM Semiconductor Availability: 95,000In Stock20,000 On Order Expected 24-Sep-26 Thick Film Resistors - SMD 0805 1Kohm 1% Anti Surge AEC-Q200 | 95,000In Stock20,000 On Order Expected 24-Sep-26 | Reel | ESR | 1 kOhms | 400 mW | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPF75R0 TTI: ESR03EZPF75R0 ROHM Semiconductor Availability: 15,000In StockThick Film Resistors - SMD 0603 75ohm 1% Anti Surge AEC-Q200 | 15,000In Stock | Reel | ESR | 75 Ohms | 330 mW (1/3 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPF1002 TTI: ESR03EZPF1002 ROHM Semiconductor Availability: 95,000In StockThick Film Resistors - SMD 0603 10Kohm 1% Anti Surge AEC-Q200 | 95,000In Stock | Reel | ESR | 10 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPF10R0 TTI: ESR03EZPF10R0 ROHM Semiconductor Availability: 25,000In Stock10,000 On Order Expected 22-Oct-26 Thick Film Resistors - SMD 0603 10ohm 1% Anti Surge AEC-Q200 | 25,000In Stock10,000 On Order Expected 22-Oct-26 | Reel | ESR | 10 Ohms | 330 mW (1/3 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR01MZPJ102 TTI: ESR01MZPJ102 ROHM Semiconductor Availability: 40,000In StockThick Film Resistors - SMD 0402 1Kohm 5% Anti Surge AEC-Q200 | 40,000In Stock | Reel | ESR | 1 kOhms | 200 mW (1/5 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: KTR03EZPF1002 TTI: KTR03EZPF1002 ROHM Semiconductor Availability: 10,000In StockThick Film Resistors - SMD 0603 10Kohm 1% High VoltageAEC-Q200 | 10,000In Stock | Reel | ESR | 10 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR10EZPF1001 TTI: KTR10EZPF1001 ROHM Semiconductor Availability: 5,000In Stock10,000 On Order Expected 19-Nov-26 Thick Film Resistors - SMD 0805 1Kohm 1% High VoltageAEC-Q200 | 5,000In Stock10,000 On Order Expected 19-Nov-26 | Reel | ESR | 1 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ESR10EZPF1000 TTI: ESR10EZPF1000 ROHM Semiconductor Availability: 10,000In StockThick Film Resistors - SMD 0805 100ohm 1% Anti Surge AEC-Q200 | 10,000In Stock | Reel | ESR | 100 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR10EZPF1003 TTI: ESR10EZPF1003 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0805 100Kohm 1% Anti Surge AEC-Q200 | 5,000In Stock | Reel | ESR | 100 kOhms | 400 mW | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR10EZPF4R70 TTI: ESR10EZPF4R70 ROHM Semiconductor Availability: 10,000In StockThick Film Resistors - SMD 0805 4.7ohm 1% Anti Surge AEC-Q200 | 10,000In Stock | Reel | ESR | 4.7 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPJ102 TTI: ESR03EZPJ102 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0603 1Kohm 5% Anti Surge AEC-Q200 | 5,000In Stock | Reel | ESR | 1 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: KTR18EZPF1004 TTI: KTR18EZPF1004 ROHM Semiconductor Availability: 5,000In Stock10,000 On Order Expected 30-Nov-26 Thick Film Resistors - SMD 1206 1MOhm 1% High VoltageAEC-Q200 | 5,000In Stock10,000 On Order Expected 30-Nov-26 | Reel | ESR | 1 MOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ESR10EZPJ222 TTI: ESR10EZPJ222 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0805 2K2ohm 5% Anti Surge AEC-Q200 | 5,000In Stock | Reel | ESR | 2.2 kOhms | 400 mW | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPF51R0 TTI: ESR03EZPF51R0 ROHM Semiconductor Availability: 10,000In StockThick Film Resistors - SMD 0603 51ohm 1% Anti Surge AEC-Q200 | 10,000In Stock | Reel | ESR | 51 Ohms | 330 mW (1/3 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPJ101 TTI: ESR03EZPJ101 ROHM Semiconductor Availability: 10,000In StockThick Film Resistors - SMD 0603 100ohm 5% Anti Surge AEC-Q200 | 10,000In Stock | Reel | ESR | 100 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPJ332 TTI: ESR03EZPJ332 ROHM Semiconductor Availability: 10,000In StockThick Film Resistors - SMD 0603 3K3ohm 5% Anti Surge AEC-Q200 | 10,000In Stock | Reel | ESR | 3.3 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPJ220 TTI: ESR03EZPJ220 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0603 22ohm 5% Anti Surge AEC-Q200 | 5,000In Stock | Reel | ESR | 22 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPJ100 TTI: ESR03EZPJ100 ROHM Semiconductor Availability: 10,000In StockThick Film Resistors - SMD 0603 10ohm 5% Anti Surge AEC-Q200 | 10,000In Stock | Reel | ESR | 10 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPJ103 TTI: ESR03EZPJ103 ROHM Semiconductor Availability: 10,000In Stock10,000 On Order Expected 01-Oct-26 Thick Film Resistors - SMD 0603 10Kohm 5% Anti Surge AEC-Q200 | 10,000In Stock10,000 On Order Expected 01-Oct-26 | Reel | ESR | 10 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR18EZPF1001 TTI: ESR18EZPF1001 ROHM Semiconductor Availability: 10,000In StockThick Film Resistors - SMD 1206 1Kohm 1% Anti Surge AEC-Q200 | 10,000In Stock | Reel | ESR | 1 kOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR10EZPJ101 TTI: ESR10EZPJ101 ROHM Semiconductor Availability: 10,000In StockThick Film Resistors - SMD 0805 100ohm 5% Anti Surge AEC-Q200 | 10,000In Stock | Reel | ESR | 100 Ohms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR10EZPJ202 TTI: ESR10EZPJ202 ROHM Semiconductor Availability: 10,000In StockThick Film Resistors - SMD 0805 2Kohm 5% Anti Surge AEC-Q200 | 10,000In Stock | Reel | ESR | 2 kOhms | 400 mW | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPJ121 TTI: ESR03EZPJ121 ROHM Semiconductor Availability: 65,000In StockThick Film Resistors - SMD 0603 120ohm 5% Anti Surge AEC-Q200 | 65,000In Stock | Reel | ESR | 120 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 |