TNPW - Thin Film Resistors - SMD
6,691 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TNPW04024K99BETD TTI: TNPW04024K99BETD Vishay Availability: 10,000In Stock30,000 On Order Expected 02-Dec-26 Thin Film Resistors - SMD 1/16W 4.99Kohm .1% 25ppm | 10,000In Stock30,000 On Order Expected 02-Dec-26 | Reel | TNPW | 4.99 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 63 mW (1/16 W) | 50 V | TNPW04024991BT | |||
Mfr: TNPW1206100KBETA TTI: TNPW1206100KBETA Vishay Availability: 30,000In StockThin Film Resistors - SMD 100Kohms .1% 25ppm | 30,000In Stock | Reel | TNPW | 100 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | 250 mW (1/4 W) | 200 V | TNPW12061003BT | |||
Mfr: TNPW040210K0BETD TTI: TNPW040210K0BETD Vishay Availability: 370,000In StockThin Film Resistors - SMD 10. Kohms 0.1% | 370,000In Stock | Reel | TNPW | 10 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 63 mW (1/16 W) | 50 V | TNPW04021002BT TNPW04021002BT-L | |||
Mfr: TNPW02014K99BEED TTI: TNPW02014K99BEED Vishay Availability: 30,000In Stock20,000 On Order Expected 15-Dec-26 Thin Film Resistors - SMD 4.99Kohms .1% 25ppm | 30,000In Stock20,000 On Order Expected 15-Dec-26 | Reel | TNPW | 4.99 kOhms | 1 % | 25 PPM / C | 0201 | 0603 | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.23 mm (0.009 in) | - 55 C | + 125 C | 75 mW | 25 V | ||||
Mfr: TNPW06033K01BETA TTI: TNPW06033K01BETA Vishay Availability: 10,000In StockThin Film Resistors - SMD 3.01Kohms .1% 25ppm | 10,000In Stock | Reel | TNPW | 3.01 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | TNPW06033011BT | |||
Mfr: TNPW0603100KBETA TTI: TNPW0603100KBETA Vishay Availability: 25,000In StockThin Film Resistors - SMD 100Kohms .1% 25ppm | 25,000In Stock | Reel | TNPW | 100 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | TNPW06031003BT | |||
Mfr: TNPW0402100KBETD TTI: TNPW0402100KBETD Vishay Availability: 40,000In StockThin Film Resistors - SMD 100Kohms .1% 25ppm | 40,000In Stock | Reel | TNPW | 100 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 63 mW (1/16 W) | 50 V | TNPW04021003BT | |||
Mfr: TNPW040249R9BETD TTI: TNPW040249R9BETD Vishay Availability: 20,000In StockThin Film Resistors - SMD 49.9ohms .1% 25ppm | 20,000In Stock | Reel | TNPW | 49.9 Ohms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 63 mW (1/16 W) | 50 V | ||||
Mfr: TNPW080510K0BETA TTI: TNPW080510K0BETA Vishay Availability: 65,000In Stock615,000 On Order Expected Thin Film Resistors - SMD 10Kohms .1% 25ppm | 65,000In Stock615,000 On Order Expected | Reel | TNPW | 10 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 125 mW (1/8 W) | 150 V | TNPW08051002BT | |||
Mfr: TNPW08054K99BETA TTI: TNPW08054K99BETA Vishay Availability: 5,000In Stock10,000 On Order Expected 19-Nov-26 Thin Film Resistors - SMD 4.99Kohms .1% 25ppm | 5,000In Stock10,000 On Order Expected 19-Nov-26 | Reel | TNPW | 4.99 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 125 mW (1/8 W) | 150 V | TNPW08054991BT | |||
Mfr: TNPW060324K9BECN TTI: TNPW060324K9BECN Vishay Availability: 3,000In StockThin Film Resistors - SMD 24.9K OHM .1% 25PPM 1/10W | 3,000In Stock | Reel | TNPW | 24.9 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 75 V | TNPW06032492BECN TNPW06032492BR52 | ||
Mfr: TNPW060310K0BETA TTI: TNPW060310K0BETA Vishay Availability: 175,000In StockThin Film Resistors - SMD 10Kohms .1% 25ppm | 175,000In Stock | Reel | TNPW | 10 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | TNPW06031002BT | |||
Mfr: TNPW0805150KBETY TTI: TNPW0805150KBETY Vishay Availability: 11,000In StockThin Film Resistors - SMD 150Kohms .1% 25ppm | 11,000In Stock | Reel | TNPW | 150 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 260 mW | 150 V | TNPW08051503BR75 | ||
Mfr: TNPW0805100KBETA TTI: TNPW0805100KBETA Vishay Availability: 20,000In StockThin Film Resistors - SMD 100Kohms .1% 25ppm | 20,000In Stock | Reel | TNPW | 100 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 125 mW (1/8 W) | 150 V | TNPW08051003BT | |||
Mfr: TNPW04021K00BETD TTI: TNPW04021K00BETD Vishay Availability: 130,000In StockThin Film Resistors - SMD 1Kohms .1% 25ppm | 130,000In Stock | Reel | TNPW | 1 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 63 mW (1/16 W) | 50 V | TNPW04021001BT | |||
Mfr: TNPW060315K0BECN TTI: TNPW060315K0BECN Vishay Availability: 7,000In StockThin Film Resistors - SMD 15Kohms .1% 25ppm | 7,000In Stock | Reel | TNPW | 15 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 75 V | TNPW06031502BR52 TNPW060315K0BEBD | ||
Mfr: TNPW040220K0BETD TTI: TNPW040220K0BETD Vishay Availability: 60,000In StockThin Film Resistors - SMD 20Kohms .1% 25ppm | 60,000In Stock | Reel | TNPW | 20 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 63 mW (1/16 W) | 50 V | TNPW04022002BT | |||
Mfr: TNPW06031K00BETA TTI: TNPW06031K00BETA Vishay Availability: 45,000In StockThin Film Resistors - SMD 1Kohms .1% 25ppm | 45,000In Stock | Reel | TNPW | 1 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | TNPW06031001BT | |||
Mfr: TNPW040249K9BETD TTI: TNPW040249K9BETD Vishay Availability: 20,000In StockThin Film Resistors - SMD 49.9Kohms .1% 25ppm | 20,000In Stock | Reel | TNPW | 49.9 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 63 mW (1/16 W) | 50 V | TNPW04024992BT | |||
Mfr: TNPW04022K10BETD TTI: TNPW04022K10BETD Vishay Availability: 30,000In StockThin Film Resistors - SMD 2.1K OHM .1% 25PPM 1/16W | 30,000In Stock | Reel | TNPW | 2.1 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 63 mW (1/16 W) | 50 V | ||||
Mfr: TNPW08051K87BETA TTI: TNPW08051K87BETA Vishay Availability: 5,000In StockThin Film Resistors - SMD 1.87K OHM .1% 25PPM 1/8W | 5,000In Stock | Reel | TNPW | 1.87 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 125 mW (1/8 W) | 150 V | ||||
Mfr: TNPW0603158RBETA TTI: TNPW0603158RBETA Vishay Availability: 10,000In StockThin Film Resistors - SMD 158 OHM .1% 25PPM 1/10W | 10,000In Stock | Reel | TNPW | 158 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | TNPW06031580BT | |||
Mfr: TNPW080514K7BETA TTI: TNPW080514K7BETA Vishay Availability: 5,000In StockThin Film Resistors - SMD 14.7Kohms .1% 25ppm | 5,000In Stock | Reel | TNPW | 14.7 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 125 mW (1/8 W) | 150 V | ||||
Mfr: TNPW08054K99BETY TTI: TNPW08054K99BETY Vishay Availability: 4,000In StockThin Film Resistors - SMD 4.99Kohms .1% 25ppm | 4,000In Stock | Reel | TNPW | 4.99 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 260 mW | 150 V | TNPW08054991BR75 | ||
Mfr: TNPW02013K01BEED TTI: TNPW02013K01BEED Vishay Availability: 10,000In StockThin Film Resistors - SMD 3.01Kohms .1% 25ppm | 10,000In Stock | Reel | TNPW | 3.01 kOhms | 1 % | 25 PPM / C | 0201 | 0603 | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.23 mm (0.009 in) | - 55 C | + 125 C | 75 mW | 25 V |