SMF - Thin Film Resistors - SMD
282 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,000In Stock1,000 On Order Expected 11-Feb-27 | Reel | SMF | 3.3 kOhms | 5 % | 100 PPM / C | 5329 | 13573 | 13.5 mm (0.531 in) | 7.3 mm (0.287 in) | 6.8 mm (0.268 in) | - 80 C | + 280 C | 5 W | 500 V | 2-1879234-0 | ||||
91,000In Stock | Reel | SMF | 27 kOhms | 5 % | 100 PPM / C | 4122 | 10555 | 10.5 mm (0.413 in) | 5.5 mm (0.217 in) | 5 mm (0.197 in) | - 80 C | + 280 C | 3 W | 500 V | 4-1879022-7 | ||||
Mfr: SMF2100KJT TTI: SMF2100KJT TE Connectivity / Holsworthy Availability: 2,000In StockThin Film Resistors - SMD 100KOhms 2Watt 300V | 2,000In Stock | Reel | SMF | 100 kOhms | 5 % | 100 PPM / C | 2616 | 6740 | 6.7 mm (0.264 in) | 4 mm (0.157 in) | 3.55 mm (0.14 in) | - 80 C | + 280 C | 2 W | 300 V | 6-1879011-5 | |||
1,000In Stock | Reel | SMF | 22 kOhms | 5 % | 100 PPM / C | 4122 | 10555 | 10.5 mm (0.413 in) | 5.5 mm (0.217 in) | 5 mm (0.197 in) | - 80 C | + 280 C | 3 W | 500 V | 4-1879022-5 | ||||
2,000In Stock | Reel | SMF | 1 kOhms | 5 % | 100 PPM / C | 2616 | 6740 | 6.7 mm (0.264 in) | 4 mm (0.157 in) | 3.55 mm (0.14 in) | - 80 C | + 280 C | 2 W | 300 V | 1-1879011-7 | ||||
1,000In Stock | Reel | SMF | 4.7 kOhms | 5 % | 100 PPM / C | 4122 | 10555 | 10.5 mm (0.413 in) | 5.5 mm (0.217 in) | 5 mm (0.197 in) | - 80 C | + 280 C | 3 W | 500 V | 2-1879022-9 | ||||
1,500In Stock | Reel | SMF | 1 kOhms | 5 % | 100 PPM / C | 5329 | 13573 | 13.5 mm (0.531 in) | 7.3 mm (0.287 in) | 6.8 mm (0.268 in) | - 80 C | + 280 C | 5 W | 500 V | 1879234-8 | ||||
0In Stock2,000 On Order Expected 21-Jan-27 | Reel | SMF | 47 kOhms | 5 % | 100 PPM / C | 4122 | 10555 | 10.5 mm (0.413 in) | 5.5 mm (0.217 in) | 5 mm (0.197 in) | - 80 C | + 280 C | 3 W | 500 V | 5-1879022-3 | ||||
Mfr: SMF2560RJT TTI: SMF2560RJT TE Connectivity / Holsworthy Availability: 0In Stock4,000 On Order Expected Thin Film Resistors - SMD SMF2 560R 5% | 0In Stock4,000 On Order Expected | Reel | SMF | 560 Ohms | 5 % | 100 PPM / C | 2616 | 6740 | 6.7 mm (0.264 in) | 4 mm (0.157 in) | 3.55 mm (0.14 in) | - 55 C | + 200 C | 2 W | 300 V | 1-1879011-1 | |||
0In Stock | Reel | SMF | 1 kOhms | 5 % | 100 PPM / C | 4122 | 10555 | 10.5 mm (0.413 in) | 5.5 mm (0.217 in) | 5 mm (0.197 in) | - 80 C | + 280 C | 3 W | 500 V | 1-1879022-3 | ||||
0In Stock1,000 On Order Expected 15-Feb-27 | Reel | SMF | 22 kOhms | 5 % | 100 PPM / C | 5329 | 13573 | 13.5 mm (0.531 in) | 7.3 mm (0.287 in) | 6.8 mm (0.268 in) | - 80 C | + 280 C | 5 W | 500 V | 4-1879234-0 | ||||
0In Stock2,000 On Order Expected 05-Apr-27 | Reel | SMF | 2 kOhms | 5 % | 100 PPM / C | 5329 | 13573 | 13.5 mm (0.531 in) | 7.3 mm (0.287 in) | 6.8 mm (0.268 in) | - 80 C | + 280 C | 5 W | 500 V | 1-1879234-9 | ||||
Mfr: SMF3100KJT TTI: SMF3100KJT TE Connectivity / Holsworthy Availability: 0In Stock2,000 On Order Expected 15-Feb-27 Thin Film Resistors - SMD SMF3 100K 5% | 0In Stock2,000 On Order Expected 15-Feb-27 | Reel | SMF | 100 kOhms | 5 % | 100 PPM / C | 4122 | 10555 | 10.5 mm (0.413 in) | 5.5 mm (0.217 in) | 5 mm (0.197 in) | - 80 C | + 280 C | 3 W | 500 V | 6-1879022-1 | |||
Mfr: SMF2560RJT TTI: 1-1879011-1 TE Connectivity / CGS Availability: 0In Stock4,000 On Order Expected Thin Film Resistors - SMD 560 OHM 5% 2W | 0In Stock4,000 On Order Expected | Reel | SMF | SMF2560RJT | |||||||||||||||
Mfr: SMF2330RJT TTI: SMF2330RJT TE Connectivity / Holsworthy Availability: 0In StockThin Film Resistors - SMD 330Ohms 2Watt 300V | 0In Stock | Reel | SMF | 330 Ohms | 5 % | 100 PPM / C | 2616 | 6740 | 6.7 mm (0.264 in) | 4 mm (0.157 in) | 3.55 mm (0.14 in) | - 80 C | + 280 C | 2 W | 300 V | 1879011-5 | |||
Mfr: SMF3470RJT TTI: SMF3470RJT TE Connectivity / Holsworthy Availability: 0In StockThin Film Resistors - SMD SMF3 470R 5% | 0In Stock | Bulk | SMF | 470 Ohms | 5 % | 100 PPM / C | 4122 | 10555 | 10.5 mm (0.413 in) | 5.5 mm (0.217 in) | 5 mm (0.197 in) | - 80 C | + 280 C | 3 W | 500 V | 1879022-5 | |||
0In Stock | Reel | SMF | 56 kOhms | 5 % | 100 PPM / C | 4122 | 10555 | 10.5 mm (0.413 in) | 5.5 mm (0.217 in) | 5 mm (0.197 in) | - 80 C | + 280 C | 3 W | 500 V | 5-1879022-5 | ||||
Mfr: SMF3220KJT TTI: SMF3220KJT TE Connectivity / Holsworthy Availability: 0In StockThin Film Resistors - SMD SMF3 220K 5% | 0In Stock | Reel | SMF | 220 kOhms | 5 % | 100 PPM / C | 4122 | 10555 | 10.5 mm (0.413 in) | 5.5 mm (0.217 in) | 5 mm (0.197 in) | - 80 C | + 280 C | 3 W | 500 V | 6-1879022-9 | |||
0In Stock | Reel | SMF | 10 kOhms | 5 % | 100 PPM / C | 2616 | 6740 | 6.7 mm (0.264 in) | 4 mm (0.157 in) | 3.55 mm (0.14 in) | - 80 C | + 280 C | 2 W | 300 V | 4-1879011-1 | ||||
0In Stock | Reel | SMF | 33 kOhms | 5 % | 100 PPM / C | 4122 | 10555 | 10.5 mm (0.413 in) | 5.5 mm (0.217 in) | 5 mm (0.197 in) | - 80 C | + 280 C | 3 W | 500 V | 4-1879022-9 | ||||
0In Stock | Reel | SMF | 33 kOhms | 5 % | 100 PPM / C | 5329 | 13573 | 13.5 mm (0.531 in) | 7.3 mm (0.287 in) | 6.8 mm (0.268 in) | - 80 C | + 280 C | 5 W | 500 V | 4-1879234-4 | ||||
0In Stock | Reel | SMF | 1.5 kOhms | 5 % | 100 PPM / C | 5329 | 13573 | 13.5 mm (0.531 in) | 7.3 mm (0.287 in) | 6.8 mm (0.268 in) | - 80 C | + 280 C | 5 W | 500 V | 1-1879234-2 | ||||
Mfr: SMF2220RJT TTI: SMF2220RJT TE Connectivity / Holsworthy Availability: 0In StockThin Film Resistors - SMD 220Ohms 2Watt 300V | 0In Stock | Reel | SMF | 220 Ohms | 5 % | 100 PPM / C | 2616 | 6740 | 6.7 mm (0.264 in) | 4 mm (0.157 in) | 3.55 mm (0.14 in) | - 80 C | + 280 C | 2 W | 300 V | 1879011-1 | |||
0In Stock | Reel | SMF | 3.9 kOhms | 5 % | 100 PPM / C | 2616 | 6740 | 6.7 mm (0.264 in) | 4 mm (0.157 in) | 3.55 mm (0.14 in) | - 80 C | + 280 C | 2 W | 300 V | 3-1879011-1 | ||||
0In Stock | Reel | SMF | 12 kOhms | 5 % | 100 PPM / C | 2616 | 6740 | 6.7 mm (0.264 in) | 4 mm (0.157 in) | 3.55 mm (0.14 in) | - 80 C | + 280 C | 2 W | 300 V | 4-1879011-3 |