RP73P - Thin Film Resistors - SMD
1,736 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RP73PF1E249KBTD TTI: RP73PF1E249KBTD TE Connectivity / Holsworthy Availability: 145,000In StockThin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 249K | 145,000In Stock | Reel | RP73P | 249 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 50 V | 2-2176308-7 | |||
Mfr: RP73PF1E154KBTD TTI: RP73PF1E154KBTD TE Connectivity / Holsworthy Availability: 15,000In StockThin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 154K | 15,000In Stock | Reel | RP73P | 154 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 50 V | 2176308-7 | |||
Mfr: RP73PF1E150KBTD TTI: RP73PF1E150KBTD TE Connectivity / Holsworthy Availability: 5,000In StockThin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 150K | 5,000In Stock | Reel | RP73P | 150 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 50 V | 2176308-6 | |||
Mfr: RP73PF1E118KBTD TTI: RP73PF1E118KBTD TE Connectivity / Holsworthy Availability: 5,000In StockThin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 118K | 5,000In Stock | Reel | RP73P | 118 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 50 V | 9-2176307-5 | |||
Mfr: RP73PF1E11K8BTD TTI: RP73PF1E11K8BTD TE Connectivity / Holsworthy Availability: 20,000In StockThin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 11K8 | 20,000In Stock | Reel | RP73P | 11.8 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 50 V | 9-2176306-8 | |||
Mfr: RP73PF1J10KBTDF TTI: RP73PF1J10KBTDF TE Connectivity / Holsworthy Availability: 1,000In StockThin Film Resistors - SMD RP 1J 0.166W 10K 0.1% 25PPM | 1,000In Stock | Reel | RP73P | 10 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 166 mW (1/6 W) | 150 V | 1625867-2 | |||
Mfr: RP73PF2A100KBTDF TTI: RP73PF2A100KBTDF TE Connectivity / Holsworthy Availability: 2,000In StockThin Film Resistors - SMD 100 kOhms .1% 25ppm .0.25W 0805 | 2,000In Stock | Reel | RP73P | 100 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | - 55 C | + 155 C | 250 mW (1/4 W) | 150 V | 2-1625868-0 | ||||||
Mfr: RP73PF1E90K9BTD TTI: RP73PF1E90K9BTD TE Connectivity / Holsworthy Availability: 5,000In StockThin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 90K9 | 5,000In Stock | Reel | RP73P | 9.09 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 50 V | 8-2176307-4 | |||
Mfr: RP73PF1E2K0BTD TTI: RP73PF1E2K0BTD TE Connectivity / Holsworthy Availability: 5,000In Stock5,000 On Order Expected 11-Jan-27 Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 2K0 | 5,000In Stock5,000 On Order Expected 11-Jan-27 | Reel | RP73P | 2 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 50 V | 2-2176306-4 | |||
Mfr: RP73PF1E4K02BTD TTI: RP73PF1E4K02BTD TE Connectivity / Holsworthy Availability: 5,000In StockThin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 4K02 | 5,000In Stock | Reel | RP73P | 4.02 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 50 V | 5-2176306-3 | |||
Mfr: RP73PF1E133KBTD TTI: RP73PF1E133KBTD TE Connectivity / Holsworthy Availability: 5,000In StockThin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 133K | 5,000In Stock | Reel | RP73P | 133 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 50 V | 2176308-1 | |||
Mfr: RP73PF1E10KBTD TTI: RP73PF1E10KBTD TE Connectivity / Holsworthy Availability: 5,000In Stock5,000 On Order Expected 29-Apr-27 Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 10K | 5,000In Stock5,000 On Order Expected 29-Apr-27 | Reel | RP73P | 10 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 50 V | 9-2176306-1 | |||
Mfr: RP73PF1E102KBTD TTI: RP73PF1E102KBTD TE Connectivity / Holsworthy Availability: 10,000In StockThin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 102K | 10,000In Stock | Reel | RP73P | 102 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 50 V | 8-2176307-9 | |||
Mfr: RP73PF1E110KBTD TTI: RP73PF1E110KBTD TE Connectivity / Holsworthy Availability: 5,000In StockThin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 110K | 5,000In Stock | Reel | RP73P | 110 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 50 V | 9-2176307-2 | |||
Mfr: RP73PF1E2K37BTD TTI: RP73PF1E2K37BTD TE Connectivity / Holsworthy Availability: 5,000In StockThin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 2K37 | 5,000In Stock | Reel | RP73P | 2.37 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 50 V | 3-2176306-1 | |||
Mfr: RP73PF2A24R9BTDF TTI: RP73PF2A24R9BTDF TE Connectivity / Holsworthy Availability: 2,000In StockThin Film Resistors - SMD RP 2A 0.25W 24R9 0.1% 25PPM | 2,000In Stock | Reel | RP73P | 24.9 Ohms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | 250 mW (1/4 W) | 150 V | 6-1625868-5 | |||
Mfr: RP73PF1J1K0BTDF TTI: RP73PF1J1K0BTDF TE Connectivity / Holsworthy Availability: 9,000In StockThin Film Resistors - SMD RP 1J 0.166W 1K0 0.1% 25PPM | 9,000In Stock | Reel | RP73P | 1 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 166 mW (1/6 W) | 150 V | 1-2176088-3 | |||
Mfr: RP73PF1J10RBTDF TTI: RP73PF1J10RBTDF TE Connectivity / Holsworthy Availability: 1,000In StockThin Film Resistors - SMD 0.166W 10R25PPMRL | 1,000In Stock | Reel | RP73P | 10 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | - 55 C | + 155 C | 166 mW (1/6 W) | 100 V | 2-1625867-1 | ||||||
Mfr: CPF0201D33K2C1 TTI: 7-2176074-4 TE Connectivity / Holsworthy Availability: 2,000In StockThin Film Resistors - SMD CPF 0201 33K2 0.5% 50PPM | 2,000In Stock | Reel | RP73P | 33.2 kOhms | 0.5 % | 50 PPM / C | 0201 | 0603 | - 55 C | + 155 C | 30 mW (1/32 W) | 15 V | CPF0201D33K2C1 | ||||||
Mfr: RP73PF1E140KBTD TTI: RP73PF1E140KBTD TE Connectivity / Holsworthy Availability: 5,000In Stock5,000 On Order Expected 04-Jun-27 Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 140K | 5,000In Stock5,000 On Order Expected 04-Jun-27 | Reel | RP73P | 140 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 50 V | 2176308-3 | |||
Mfr: RP73PF1E215KBTD TTI: RP73PF1E215KBTD TE Connectivity / Holsworthy Availability: 5,000In StockThin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 215K | 5,000In Stock | Reel | RP73P | 215 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 50 V | 2-2176308-1 | |||
Mfr: RP73PF1E909RBTD TTI: RP73PF1E909RBTD TE Connectivity / Holsworthy Availability: 5,000In StockThin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 909R | 5,000In Stock | Reel | RP73P | 909 Ohms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 50 V | 9-2176305-0 | |||
Mfr: RP73PF1E255KBTD TTI: RP73PF1E255KBTD TE Connectivity / Holsworthy Availability: 5,000In Stock5,000 On Order Expected 11-Jan-27 Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 255K | 5,000In Stock5,000 On Order Expected 11-Jan-27 | Reel | RP73P | 255 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 50 V | 2-2176308-8 | |||
Mfr: RP73PF1E10RBTD TTI: RP73PF1E10RBTD TE Connectivity / Holsworthy Availability: 10,000In StockThin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 10R | 10,000In Stock | Reel | RP73P | 10 Ohms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 50 V | 2176304-1 | |||
Mfr: RP73PF1E221KBTD TTI: RP73PF1E221KBTD TE Connectivity / Holsworthy Availability: 10,000In StockThin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 221K | 10,000In Stock | Reel | RP73P | 221 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 50 V | 2-2176308-2 |