RN73H - Thin Film Resistors - SMD
62,431 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN73H1ETTP1002B25 TTI: RN73H1ETTP1002B25 KOA Speer Availability: 90,000In Stock20,000 On Order Expected 03-Dec-26 Thin Film Resistors - SMD 10kOhm,0402,0.1%,25p pm,63mW,50V | 90,000In Stock20,000 On Order Expected 03-Dec-26 | Reel | RN73H | 10 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | ||
Mfr: RN73H1ETTP2003B25 TTI: RN73H1ETTP2003B25 KOA Speer Availability: 270,000In StockThin Film Resistors - SMD 200kOhm,0402,0.1%,25 ppm,63mW,50V | 270,000In Stock | Reel | RN73H | 200 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | ||
Mfr: RN73H1ETTP3481B25 TTI: RN73H1ETTP3481B25 KOA Speer Availability: 20,000In StockThin Film Resistors - SMD 3.48kOhm,0402,0.1%,2 5ppm,63mW,50V | 20,000In Stock | Reel | RN73H | 3.48 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | ||
Mfr: RN73H1JTTD3161B25 TTI: RN73H1JTTD3161B25 KOA Speer Availability: 10,000In StockThin Film Resistors - SMD 3.16kOhm,0603,0.1%,2 | 10,000In Stock | Reel | RN73H | 3.16 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: RN73H1ETTP1961B25 TTI: RN73H1ETTP1961B25 KOA Speer Availability: 50,000In StockThin Film Resistors - SMD 1.96kOhm,0402,0.1%,2 5ppm,63mW,50V | 50,000In Stock | Reel | RN73H | 1.96 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | ||
Mfr: RN73H1ETTP1000B25 TTI: RN73H1ETTP1000B25 KOA Speer Availability: 10,000In Stock10,000 On Order Expected 30-Dec-26 Thin Film Resistors - SMD 100Ohm,0402,0.1%,25p pm,63mW,50V | 10,000In Stock10,000 On Order Expected 30-Dec-26 | Reel | RN73H | 100 Ohms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | ||
Mfr: RN73H1JTTD4993B25 TTI: RN73H1JTTD4993B25 KOA Speer Availability: 25,000In StockThin Film Resistors - SMD 499kOhm,0603,0.1%,25 | 25,000In Stock | Reel | RN73H | 499 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: RN73H1ETTP2212B25 TTI: RN73H1ETTP2212B25 KOA Speer Availability: 20,000In Stock10,000 On Order Expected 08-Dec-26 Thin Film Resistors - SMD 22.1kOhm,0402,0.1%,2 5ppm,63mW,50V | 20,000In Stock10,000 On Order Expected 08-Dec-26 | Reel | RN73H | 22.1 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | ||
Mfr: RN73H1ETTP2701B25 TTI: RN73H1ETTP2701B25 KOA Speer Availability: 30,000In StockThin Film Resistors - SMD 2.7kOhm,0402,0.1%,25 ppm,63mW,50V | 30,000In Stock | Reel | RN73H | 2.7 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | ||
Mfr: RN73H1JTTD1003B25 TTI: RN73H1JTTD1003B25 KOA Speer Availability: 20,000In StockThin Film Resistors - SMD 100kOhm,0603,0.1%,25 | 20,000In Stock | Reel | RN73H | 100 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: RN73H1JTTD1501B25 TTI: RN73H1JTTD1501B25 KOA Speer Availability: 5,000In Stock5,000 On Order Expected 11-Jan-27 Thin Film Resistors - SMD 1.5kOhm,0603,0.1%,25 | 5,000In Stock5,000 On Order Expected 11-Jan-27 | Reel | RN73H | 1.5 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: RN73H1JTTD4991B25 TTI: RN73H1JTTD4991B25 KOA Speer Availability: 20,000In StockThin Film Resistors - SMD 4.99kOhm,0603,0.1%,2 | 20,000In Stock | Reel | RN73H | 4.99 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: RN73H1ETTP4221B25 TTI: RN73H1ETTP4221B25 KOA Speer Availability: 20,000In StockThin Film Resistors - SMD 4.22kOhm,0402,0.1%,2 5ppm,63mW,50V | 20,000In Stock | Reel | RN73H | 4.22 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | ||
Mfr: RN73H1ETTP1503B25 TTI: RN73H1ETTP1503B25 KOA Speer Availability: 40,000In StockThin Film Resistors - SMD 150kOhm,0402,0.1%,25 ppm,62.5mW,75V | 40,000In Stock | Reel | RN73H | 150 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | ||
Mfr: RN73H1ETTP1012B25 TTI: RN73H1ETTP1012B25 KOA Speer Availability: 30,000In StockThin Film Resistors - SMD 10.1kOhm,0402,0.1%,2 5ppm,63mW,50V | 30,000In Stock | Reel | RN73H | 10.1 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | ||
Mfr: RN73H1ETTP1502B25 TTI: RN73H1ETTP1502B25 KOA Speer Availability: 30,000In StockThin Film Resistors - SMD 15kOhm,0402,0.1%,25p pm,63mW,50V | 30,000In Stock | Reel | RN73H | 15 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | ||
Mfr: RN73H2ATTD1002B25 TTI: RN73H2ATTD1002B25 KOA Speer Availability: 35,000In StockThin Film Resistors - SMD 10kOhm,0805,0.1%,25p pm,125mW,100V | 35,000In Stock | Reel | RN73H | 10 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | ||
Mfr: RN73H1JTTD3051B25 TTI: RN73H1JTTD3051B25 KOA Speer Availability: 5,000In Stock10,000 On Order Expected 15-Dec-26 Thin Film Resistors - SMD 3.05kOhm,0603,0.1%,2 | 5,000In Stock10,000 On Order Expected 15-Dec-26 | Reel | RN73H | 3.05 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: RN73H1ETTP3011B25 TTI: RN73H1ETTP3011B25 KOA Speer Availability: 80,000In StockThin Film Resistors - SMD 3.01kOhm,0402,0.1%,2 5ppm,63mW,50V | 80,000In Stock | Reel | RN73H | 3.01 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | ||
Mfr: RN73H1ETTP3571F50 TTI: RN73H1ETTP3571F50 KOA Speer Availability: 10,000In Stock10,000 On Order Expected 15-Dec-26 Thin Film Resistors - SMD 3.57kOhm,0402,1%,50p pm,63mW,50V | 10,000In Stock10,000 On Order Expected 15-Dec-26 | Reel | RN73H | 3.57 kOhms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | ||
Mfr: RN73H1JTTD1001B25 TTI: RN73H1JTTD1001B25 KOA Speer Availability: 20,000In StockThin Film Resistors - SMD 1kOhm,0603,0.1%,25pp | 20,000In Stock | Reel | RN73H | 1 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: RN73H1ETTP4991B25 TTI: RN73H1ETTP4991B25 KOA Speer Availability: 30,000In StockThin Film Resistors - SMD 4.99kOhm,0402,0.1%,2 5ppm,63mW,50V | 30,000In Stock | Reel | RN73H | 4.99 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | ||
Mfr: RN73H1ETTP2002B25 TTI: RN73H1ETTP2002B25 KOA Speer Availability: 20,000In StockThin Film Resistors - SMD 20kOhm,0402,0.1%,25p pm,63mW,50V | 20,000In Stock | Reel | RN73H | 20 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | ||
Mfr: RN73H1ETTP3242F50 TTI: RN73H1ETTP3242F50 KOA Speer Availability: 20,000In StockThin Film Resistors - SMD 32.4kOhm,0402,1%,50p pm,63mW,50V | 20,000In Stock | Reel | RN73H | 32.4 kOhms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | ||
Mfr: RN73H1ETTP1003B25 TTI: RN73H1ETTP1003B25 KOA Speer Availability: 50,000In StockThin Film Resistors - SMD 100kOhm,0402,0.1%,25 ppm,63mW,50V | 50,000In Stock | Reel | RN73H | 100 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V |