RN73 - Thin Film Resistors - SMD
70,702 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN73C2A10KBTD TTI: RN73C2A10KBTD TE Connectivity / Holsworthy Availability: 10,000In StockThin Film Resistors - SMD RN 0805 10K 0.1% 10PPM 5KRL | 10,000In Stock | Reel | RN73 | 10 kOhms | 0.1 % | 10 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 200 V | 1676153-3 | |||
Mfr: RN73C1J499KBTD TTI: RN73C1J499KBTD TE Connectivity / Holsworthy Availability: 5,000In Stock5,000 On Order Expected 01-Apr-27 Thin Film Resistors - SMD RN 0603 499K 0.1% 10PPM 5K RL | 5,000In Stock5,000 On Order Expected 01-Apr-27 | Reel | RN73 | 499 kOhms | 0.1 % | 10 PPM / C | 0603 | 1608 | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | 6-1879207-8 | ||||||
Mfr: RN73C1E2K0BTD TTI: RN73C1E2K0BTD TE Connectivity / Holsworthy Availability: 10,000In StockThin Film Resistors - SMD RN 0402 2K0 0.1% 10PPM 5K RL | 10,000In Stock | Reel | RN73 | 2 kOhms | 0.1 % | 10 PPM / C | 0402 | 1005 | - 55 C | + 155 C | 62.5 mW (1/16 W) | 25 V | 6-1879129-6 | ||||||
Mfr: RN73C2A2K0BTD TTI: RN73C2A2K0BTD TE Connectivity / Holsworthy Availability: 5,000In StockThin Film Resistors - SMD RN 0805 2K0 0.1% 10PPM 5KRL | 5,000In Stock | Reel | RN73 | 2 kOhms | 0.1 % | 10 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 200 V | 1676282-3 | |||
Mfr: RN73C2A10KBTDF TTI: RN73C2A10KBTDF TE Connectivity / Holsworthy Availability: 6,000In StockThin Film Resistors - SMD 0.1W .1% 10PPM 10K | 6,000In Stock | Reel | RN73 | 10 kOhms | 0.1 % | 10 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 200 V | 1676153-2 | |||
Mfr: RN73C2A1K5BTDF TTI: RN73C2A1K5BTDF TE Connectivity / Holsworthy Availability: 1,000In Stock1,000 On Order Expected 29-Apr-27 Thin Film Resistors - SMD 0.1W .1% 10PPM 1.5K | 1,000In Stock1,000 On Order Expected 29-Apr-27 | Reel | RN73 | 1.5 kOhms | 0.1 % | 10 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 200 V | 1676237-2 | |||
Mfr: RN73C1J10KBTG TTI: RN73C1J10KBTG TE Connectivity / Holsworthy Availability: 1,500In StockThin Film Resistors - SMD 10KOhm .063W 10PPM CUT LENGTH | 1,500In Stock | Ammo Pack | RN73 | 10 kOhms | 0.1 % | 10 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 100 V | 1614349-9 | |||
Mfr: RN73C1J10RBTG TTI: RN73C1J10RBTG TE Connectivity / Holsworthy Availability: 250In StockThin Film Resistors - SMD 10Ohm .063W 10PPM Cut Strip of 250 | 250In Stock | Reel | RN73 | 10 Ohms | 0.1 % | 10 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 100 V | 1614350-2 | |||
Mfr: RN73C2A1K0BTDF TTI: RN73C2A1K0BTDF TE Connectivity / Holsworthy Availability: 7,000In StockThin Film Resistors - SMD 0.1W .1% 10PPM 1.0K | 7,000In Stock | Reel | RN73 | 1 kOhms | 0.1 % | 10 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 200 V | 1676221-2 | |||
Mfr: RN73C2A3K09BTDF TTI: RN73C2A3K09BTDF TE Connectivity / Holsworthy Availability: 2,000In StockThin Film Resistors - SMD 0.1W .1% 10PPM 3.09K | 2,000In Stock | Reel | RN73 | 3.09 kOhms | 0.1 % | 10 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 200 V | 1676323-2 | |||
Mfr: RN73C2A750RBTDF TTI: RN73C2A750RBTDF TE Connectivity / Holsworthy Availability: 2,000In StockThin Film Resistors - SMD 0.1W .1% 10PPM 750 | 2,000In Stock | Reel | RN73 | 750 Ohms | 0.1 % | 10 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 200 V | 1676426-2 | |||
Mfr: RN73C2A49R9BTDF TTI: RN73C2A49R9BTDF TE Connectivity / Holsworthy Availability: 1,000In StockThin Film Resistors - SMD RN 0805 49R9 0.1% 10PPM 1K RL | 1,000In Stock | Reel | RN73 | 49.9 Ohms | 0.1 % | 10 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 200 V | 1676703-2 | |||
Mfr: RN73C1E4K99BTDF TTI: RN73C1E4K99BTDF TE Connectivity / Holsworthy Availability: 1,000In StockThin Film Resistors - SMD RN 0402 4K99 0.1% 10PPM | 1,000In Stock | Reel | RN73 | 4.99 kOhms | 0.1 % | 10 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | 8-1879130-0 | |||
Mfr: RN73C1J4K99BTDF TTI: RN73C1J4K99BTDF TE Connectivity / Holsworthy Availability: 2,000In Stock4,000 On Order Expected Thin Film Resistors - SMD RN 0603 4K99 0.1% 10PPM | 2,000In Stock4,000 On Order Expected | Reel | RN73 | 4.99 kOhms | 0.1 % | 10 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 100 V | 7-1879133-3 | |||
Mfr: RN73C2A100RBTDF TTI: RN73C2A100RBTDF TE Connectivity / Holsworthy Availability: 4,000In StockThin Film Resistors - SMD 0.1W .1% 10PPM 100 | 4,000In Stock | Reel | RN73 | 100 Ohms | 0.1 % | 10 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 200 V | 1676143-2 | |||
Mfr: RN73C1E26K1BTD TTI: RN73C1E26K1BTD TE Connectivity / AMP Availability: 20,000In StockThin Film Resistors - SMD RN 0402 26K1% 0.1% 10PPM 5K RL | 20,000In Stock | Reel | RN73 | 26.1 kOhms | 0.1 % | 10 PPM / C | 0402 | 1005 | - 55 C | + 155 C | 62.5 mW (1/16 W) | 25 V | 2176263-4 | ||||||
Mfr: RN73C1J5K76BTDF TTI: RN73C1J5K76BTDF TE Connectivity / Holsworthy Availability: 3,000In Stock8,000 On Order Expected Thin Film Resistors - SMD RN 0603 5K76 0.1% 10PPM | 3,000In Stock8,000 On Order Expected | Reel | RN73 | 5.76 kOhms | 0.1 % | 10 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 100 V | 7-1879133-9 | |||
Mfr: RN73C2A1K0BTD TTI: RN73C2A1K0BTD TE Connectivity / Holsworthy Availability: 10,000In StockThin Film Resistors - SMD RN 0805 1K0 0.1% 10PPM 5KRL | 10,000In Stock | Reel | RN73 | 1 kOhms | 0.1 % | 10 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 200 V | 1676221-3 | |||
Mfr: RN73C2A200KBTDF TTI: RN73C2A200KBTDF TE Connectivity / Holsworthy Availability: 2,000In StockThin Film Resistors - SMD RN 0805 200K 0.1% 10PPM | 2,000In Stock | Reel | RN73 | 200 kOhms | 0.1 % | 10 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 200 V | 4-1676971-2 | |||
Mfr: RN73C1E2K0BTDF TTI: RN73C1E2K0BTDF TE Connectivity / Holsworthy Availability: 1,000In StockThin Film Resistors - SMD RN 0402 2K0 0.1% 10PPM | 1,000In Stock | Reel | RN73 | 2 kOhms | 0.1 % | 10 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | 6-1879129-5 | |||
Mfr: RN73C2A5K62BTDF TTI: RN73C2A5K62BTDF TE Connectivity / Holsworthy Availability: 1,000In StockThin Film Resistors - SMD 0.1W .1% 10PPM 5.62K | 1,000In Stock | Reel | RN73 | 5.62 kOhms | 0.1 % | 10 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 200 V | 1676389-2 | |||
Mfr: RN73C2A499RBTD TTI: RN73C2A499RBTD TE Connectivity / Holsworthy Availability: 5,000In StockThin Film Resistors - SMD RN 0805 499R 0.1% 10PPM 5KRL | 5,000In Stock | Reel | RN73 | 499 Ohms | 0.1 % | 10 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 200 V | 1676352-3 | |||
Mfr: RN73C2A4K75BTDF TTI: RN73C2A4K75BTDF TE Connectivity / Holsworthy Availability: 1,000In StockThin Film Resistors - SMD 0.1W .1% 10PPM 4.75K | 1,000In Stock | Reel | RN73 | 4.75 kOhms | 0.1 % | 10 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 200 V | 1676361-2 | |||
Mfr: RN73C1J150KBTD TTI: RN73C1J150KBTD TE Connectivity / Holsworthy Availability: 5,000In StockThin Film Resistors - SMD RN 0603 150K 0.1% 10PPM 5K RL | 5,000In Stock | Reel | RN73 | 150 kOhms | 0.1 % | 10 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | 8-1879140-8 | |||
Mfr: RN73C2A4K99BTD TTI: RN73C2A4K99BTD TE Connectivity / Holsworthy Availability: 5,000In StockThin Film Resistors - SMD RN 0805 4K99 0.1% 10PPM 5KRL | 5,000In Stock | Reel | RN73 | 4.99 kOhms | 0.1 % | 10 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 200 V | 1676363-3 |