PAT - Thin Film Resistors - SMD
5,903 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PAT1206E1003BST1 TTI: PAT1206E1003BST1 Vishay / Thin Film Availability: 23,000In StockThin Film Resistors - SMD 400mW 100kohm 0.1% 25PPM 1206 | 23,000In Stock | Reel | PAT | 100 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.38 mm (0.015 in) | - 55 C | + 155 C | 400 mW | 200 V | |||
Mfr: PAT1206E2003BST1 TTI: PAT1206E2003BST1 Vishay / Thin Film Availability: 13,000In Stock9,000 On Order Expected 30-Dec-26 Thin Film Resistors - SMD 400mW 200kohm 0.1% 25PPM 1206 | 13,000In Stock9,000 On Order Expected 30-Dec-26 | Reel | PAT | 200 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.38 mm (0.015 in) | - 55 C | + 155 C | 400 mW | 200 V | |||
Mfr: PAT0603E4002BST1 TTI: PAT0603E4002BST1 Vishay / Thin Film Availability: 9,000In Stock14,000 On Order Expected Thin Film Resistors - SMD 150mW 40kohm 0.1% 25PPM 0603 | 9,000In Stock14,000 On Order Expected | Reel | PAT | 40 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.63 mm (0.064 in) | 0.8 mm (0.031 in) | 0.38 mm (0.015 in) | - 55 C | + 155 C | 150 mW | 75 V | |||
Mfr: PAT0603E1001BST1 TTI: PAT0603E1001BST1 Vishay / Thin Film Availability: 10,000In StockThin Film Resistors - SMD 150mW 1kohm 0.1% 25PPM 0603 | 10,000In Stock | Reel | PAT | 1 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.63 mm (0.064 in) | 0.8 mm (0.031 in) | 0.38 mm (0.015 in) | - 55 C | + 155 C | 150 mW | 75 V | |||
Mfr: PAT1206E1001BST1 TTI: PAT1206E1001BST1 Vishay / Thin Film Availability: 2,000In StockThin Film Resistors - SMD 400mW 1kohm 0.1% 25PPM 1206 | 2,000In Stock | Reel | PAT | 1 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.38 mm (0.015 in) | - 55 C | + 155 C | 400 mW | 200 V | |||
Mfr: PAT0805E25R0BST1 TTI: PAT0805E25R0BST1 Vishay / Thin Film Availability: 4,000In Stock2,000 On Order Expected 13-Jan-27 Thin Film Resistors - SMD 200mW 25ohm 0.1% 25PPM 0805 | 4,000In Stock2,000 On Order Expected 13-Jan-27 | Reel | PAT | 25 Ohms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.27 mm (0.05 in) | 0.38 mm (0.015 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | |||
Mfr: PAT1206E10R0BST1 TTI: PAT1206E10R0BST1 Vishay / Thin Film Availability: 5,000In StockThin Film Resistors - SMD 400mW 10ohm 0.1% 25PPM 1206 | 5,000In Stock | Reel | PAT | 10 Ohms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.38 mm (0.015 in) | - 55 C | + 155 C | 400 mW | 200 V | |||
Mfr: PAT1206E4993BST1 TTI: PAT1206E4993BST1 Vishay / Thin Film Availability: 4,000In Stock1,000 On Order Expected 12-May-27 Thin Film Resistors - SMD 499K OHM .1% 25PPM 2/3W | 4,000In Stock1,000 On Order Expected 12-May-27 | Reel | PAT | 499 kOhms | 0.10% | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.38 mm (0.015 in) | - 55 C | + 155 C | 400 mW | 200 V | |||
Mfr: PAT1206E20R0BST1 TTI: PAT1206E20R0BST1 Vishay / Thin Film Availability: 3,000In Stock1,000 On Order Expected 13-Jan-27 Thin Film Resistors - SMD 400mW 20ohm 0.1% 25PPM 1206 | 3,000In Stock1,000 On Order Expected 13-Jan-27 | Reel | PAT | 20 Ohms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.38 mm (0.015 in) | - 55 C | + 155 C | 400 mW | 200 V | |||
Mfr: PAT0805E1002BST1 TTI: PAT0805E1002BST1 Vishay / Thin Film Availability: 1,000In Stock3,000 On Order Expected 13-Jan-27 Thin Film Resistors - SMD 200mW 10kohm 0.1% 25PPM 0805 | 1,000In Stock3,000 On Order Expected 13-Jan-27 | Reel | PAT | 10 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.27 mm (0.05 in) | 0.38 mm (0.015 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | |||
Mfr: PAT0805E1001BST1 TTI: PAT0805E1001BST1 Vishay / Thin Film Availability: 3,000In StockThin Film Resistors - SMD 200mW 1kohm 0.1% 25PPM 0805 | 3,000In Stock | Reel | PAT | 1 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.27 mm (0.05 in) | 0.38 mm (0.015 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | |||
Mfr: PAT1206E6491BST0 TTI: PAT1206E6491BST0 Vishay Availability: 400In Stock300 On Order Expected 30-Dec-26 Thin Film Resistors - SMD 6.49K OHM .1% 25PPM 2/3W | 400In Stock300 On Order Expected 30-Dec-26 | Reel | PAT | |||||||||||||||
Mfr: PAT0603E4700BST1 TTI: PAT0603E4700BST1 Vishay / Thin Film Availability: 1,000In StockThin Film Resistors - SMD 470 OHM .1% 25PPM 1/6W | 1,000In Stock | Reel | PAT | 470 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.63 mm (0.064 in) | 0.8 mm (0.031 in) | 0.38 mm (0.015 in) | - 55 C | + 155 C | 150 mW | 75 V | |||
Mfr: PAT1206E1131BST0 TTI: PAT1206E1131BST0 Vishay Availability: 400In Stock400 On Order Expected 30-Dec-26 Thin Film Resistors - SMD 1.13K OHM .1% 25PPM 2/3W | 400In Stock400 On Order Expected 30-Dec-26 | Reel | PAT | |||||||||||||||
Mfr: PAT0805E10R0BST1 TTI: PAT0805E10R0BST1 Vishay / Thin Film Availability: 5,000In StockThin Film Resistors - SMD 200mW 10ohm 0.1% 25PPM 0805 | 5,000In Stock | Reel | PAT | 10 Ohms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.27 mm (0.05 in) | 0.38 mm (0.015 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | |||
Mfr: PAT0603E1000BST1 TTI: PAT0603E1000BST1 Vishay / Thin Film Availability: 2,000In StockThin Film Resistors - SMD 150mW 100ohm .1% 25ppm 0603 | 2,000In Stock | Reel | PAT | 100 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.63 mm (0.064 in) | 0.8 mm (0.031 in) | 0.38 mm (0.015 in) | - 55 C | + 155 C | 150 mW | 75 V | |||
Mfr: PAT0603E1002BST1 TTI: PAT0603E1002BST1 Vishay / Thin Film Availability: 5,000In StockThin Film Resistors - SMD 150mW 10kohm 0.1% 25PPM 0603 | 5,000In Stock | Reel | PAT | 10 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.63 mm (0.064 in) | 0.8 mm (0.031 in) | 0.38 mm (0.015 in) | - 55 C | + 155 C | 150 mW | 75 V | |||
Mfr: PAT0603E1152BST1 TTI: PAT0603E1152BST1 Vishay / Thin Film Availability: 1,000In StockThin Film Resistors - SMD 150mW 11.5kohm 0.1% 25PPM 0603 | 1,000In Stock | Reel | PAT | 11.5 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.63 mm (0.064 in) | 0.8 mm (0.031 in) | 0.38 mm (0.015 in) | - 55 C | + 155 C | 150 mW | 75 V | |||
Mfr: PAT0603E90R9BST1 TTI: PAT0603E90R9BST1 Vishay / Thin Film Availability: 1,000In Stock1,000 On Order Expected 13-Jan-27 Thin Film Resistors - SMD 150mW 90.9ohm 0.1% 25PPM 0603 | 1,000In Stock1,000 On Order Expected 13-Jan-27 | Reel | PAT | 90.9 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.63 mm (0.064 in) | 0.8 mm (0.031 in) | 0.38 mm (0.015 in) | - 55 C | + 155 C | 150 mW | 75 V | |||
Mfr: PAT0603E4000BST1 TTI: PAT0603E4000BST1. Vishay / Thin Film Availability: 175In StockCut Tape Thin Film Resistors - SMD 150mW 400ohm 0.1% 25PPM 0603 | 175In Stock | Cut Tape | PAT | 400 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.63 mm (0.064 in) | 0.8 mm (0.031 in) | 0.38 mm (0.015 in) | - 55 C | + 155 C | 150 mW | 75 V | |||
Mfr: PAT0603E4002BST1 TTI: PAT0603E4002BST1. Vishay / Thin Film Availability: 325In StockCut Tape Thin Film Resistors - SMD 150mW 40kohm 0.1% 25PPM 0603 | 325In Stock | Cut Tape | PAT | 40 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.63 mm (0.064 in) | 0.8 mm (0.031 in) | 0.38 mm (0.015 in) | - 55 C | + 155 C | 150 mW | 75 V | |||
Mfr: PAT0603E4000BST1 TTI: PAT0603E4000BST1 Vishay / Thin Film Availability: 0In Stock18,000 On Order Expected Thin Film Resistors - SMD 150mW 400ohm 0.1% 25PPM 0603 | 0In Stock18,000 On Order Expected | Reel | PAT | 400 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.63 mm (0.064 in) | 0.8 mm (0.031 in) | 0.38 mm (0.015 in) | - 55 C | + 155 C | 150 mW | 75 V | |||
Mfr: PAT0603E3011BST1 TTI: PAT0603E3011BST1 Vishay / Thin Film Availability: 0In Stock5,000 On Order Expected 13-Jan-27 Thin Film Resistors - SMD 150mW 3.01kohm 0.1% 25PPM 0603 | 0In Stock5,000 On Order Expected 13-Jan-27 | Reel | PAT | 3.01 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.63 mm (0.064 in) | 0.8 mm (0.031 in) | 0.38 mm (0.015 in) | - 55 C | + 155 C | 150 mW | 75 V | |||
Mfr: PAT1206E4222BST1 TTI: PAT1206E4222BST1 Vishay / Thin Film Availability: 0In Stock39,000 On Order Expected Thin Film Resistors - SMD 400mW 42.2kohm 0.1% 25PPM 1206 | 0In Stock39,000 On Order Expected | Reel | PAT | 42.2 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.38 mm (0.015 in) | - 55 C | + 155 C | 400 mW | 200 V | |||
Mfr: PAT0603E4751BST1 TTI: PAT0603E4751BST1 Vishay / Thin Film Availability: 0In Stock5,000 On Order Expected 14-May-27 Thin Film Resistors - SMD 150mW 4.75kohm 0.1% 25PPM 0603 | 0In Stock5,000 On Order Expected 14-May-27 | Reel | PAT | 4.75 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.63 mm (0.064 in) | 0.8 mm (0.031 in) | 0.38 mm (0.015 in) | - 55 C | + 155 C | 150 mW | 75 V |