NCW 0612 AT - Thin Film Resistors - SMD
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NCW0612MC5007FP500 TTI: NCW0612MC5007FP500 Vishay / Beyschlag Availability: 5,000In StockThin Film Resistors - SMD 1W 0.50ohm 1% AEC-Q200 | 5,000In Stock | Reel | NCW 0612 AT | 500 mOhms | 1 % | 50 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | AEC-Q200 | 1 W | 75 V | ||
Mfr: NCW0612MC1007FP500 TTI: NCW0612MC1007FP500 Vishay / Beyschlag Availability: 5,000In StockThin Film Resistors - SMD 0.3W 0.10ohm 1% AEC-Q200 | 5,000In Stock | Reel | NCW 0612 AT | 100 mOhms | 1 % | 50 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | AEC-Q200 | 1 W | 75 V | ||
Mfr: NCW0612MC2507FP500 TTI: NCW0612MC2507FP500 Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD 0.3W 0.25ohm 1% AEC-Q200 | 0In Stock | Reel | NCW 0612 AT | 250 mOhms | 1 % | 50 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | AEC-Q200 | 1 W | 75 V | ||
Mfr: NCW0612MC2007FP500 TTI: NCW0612MC2007FP500 Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD 0.3W 0.20ohm 1% AEC-Q200 | 0In Stock | Reel | NCW 0612 AT | 200 mOhms | 1 % | 50 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | AEC-Q200 | 1 W | 75 V | ||
Mfr: NCW0612MC9107FP500 TTI: NCW0612MC9107FP500 Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD 0.3W 0.91ohm 1% AEC-Q200 | 0In Stock | Reel | NCW 0612 AT | 910 mOhms | 1 % | 50 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | AEC-Q200 | 1 W | 75 V | ||
Mfr: NCW0612MC7507FP500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD 0.3W 0.75ohm 1% AEC-Q200 | 0In Stock | Reel | NCW 0612 AT | 750 mOhms | 1 % | 50 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | AEC-Q200 | 1 W | 75 V | ||
Mfr: NCW0612MC5607FP500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD 1W 0.56ohms 1% AEC-Q200 | 0In Stock | Reel | NCW 0612 AT | 560 mOhms | 1 % | 50 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.1 mm (0.122 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | AEC-Q200 | 1 W | 75 V | ||
Mfr: NCW0612MC1207FP500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD 1W 0.12ohms 1% AEC-Q200 | 0In Stock | Reel | NCW 0612 AT | 120 mOhms | 1 % | 50 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.1 mm (0.122 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | AEC-Q200 | 1 W | 75 V | ||
Mfr: NCW0612MC3907FP500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD 1W 0.39ohms 1% AEC-Q200 | 0In Stock | Reel | NCW 0612 AT | 390 mOhms | 1 % | 50 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.1 mm (0.122 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | AEC-Q200 | 1 W | 75 V | ||
Mfr: NCW0612MC2207FP500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD 1W 0.22ohms 1% AEC-Q200 | 0In Stock | Reel | NCW 0612 AT | 220 mOhms | 1 % | 50 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.1 mm (0.122 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | AEC-Q200 | 1 W | 75 V | ||
Mfr: NCW0612MC1507FP500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD 1W 0.15ohms 1% AEC-Q200 | 0In Stock | Reel | NCW 0612 AT | 150 mOhms | 1 % | 50 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.1 mm (0.122 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | AEC-Q200 | 1 W | 75 V | ||
Mfr: NCW0612MC2707FP500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD 1W 0.27ohms 1% AEC-Q200 | 0In Stock | Reel | NCW 0612 AT | 270 mOhms | 1 % | 50 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.1 mm (0.122 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | AEC-Q200 | 1 W | 75 V | ||
Mfr: NCW0612MC3307FP500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD 1W 0.33ohms 1% AEC-Q200 | 0In Stock | Reel | NCW 0612 AT | 330 mOhms | 1 % | 50 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.1 mm (0.122 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | AEC-Q200 | 1 W | 75 V | ||
Mfr: NCW0612MC4707FP500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD 1W 0.47ohms 1% AEC-Q200 | 0In Stock | Reel | NCW 0612 AT | 470 mOhms | 1 % | 50 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.1 mm (0.122 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | AEC-Q200 | 1 W | 75 V | ||
Mfr: NCW0612MC8207FP500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD 1W 0.82ohms 1% AEC-Q200 | 0In Stock | Reel | NCW 0612 AT | 820 mOhms | 1 % | 50 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.1 mm (0.122 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | AEC-Q200 | 1 W | 75 V | ||
Mfr: NCW0612MC1807FP500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD 1W 0.18ohms 1% AEC-Q200 | 0In Stock | Reel | NCW 0612 AT | 180 mOhms | 1 % | 50 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.1 mm (0.122 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | AEC-Q200 | 1 W | 75 V | ||
Mfr: NCW0612MC6807FP500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD 1W 0.68ohms 1% AEC-Q200 | 0In Stock | Reel | NCW 0612 AT | 680 mOhms | 1 % | 50 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.1 mm (0.122 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | AEC-Q200 | 1 W | 75 V | ||
Mfr: NCW0612MC1407FP500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD | 0In Stock | NCW 0612 AT |