MCU AT - Thin Film Resistors - SMD
574 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MCU0805MD2004BP500 TTI: MCU0805MD2004BP500 Vishay / Beyschlag Availability: 5,000In StockThin Film Resistors - SMD .2W 2Mohms .1% '0805 25ppm AEC-Q200 | 5,000In Stock | Reel | MCU AT | 2 MOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.52 mm (0.02 in) | - 55 C | + 175 C | AEC-Q200 | 200 mW (1/5 W) | 150 V | ||
Mfr: MCU0805MD1002BP100 TTI: MCU0805MD1002BP100 Vishay / Beyschlag Availability: 0In Stock2,000 On Order Expected 29-Dec-26 Thin Film Resistors - SMD .2W 10Kohms 0.1% 0805 25ppm Auto | 0In Stock2,000 On Order Expected 29-Dec-26 | Reel | MCU AT | 10 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.52 mm (0.02 in) | - 55 C | + 175 C | AEC-Q200 | 200 mW (1/5 W) | 150 V | ||
Mfr: MCU0805MD3304BP500 TTI: MCU0805MD3304BP500 Vishay / Beyschlag Availability: 0In Stock5,000 On Order Expected 01-Feb-27 Thin Film Resistors - SMD .2W 3.3Mohms .1% '0805 25ppm AEC-Q200 | 0In Stock5,000 On Order Expected 01-Feb-27 | Reel | MCU AT | 3.3 MOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.52 mm (0.02 in) | - 55 C | + 175 C | AEC-Q200 | 200 mW (1/5 W) | 150 V | ||
Mfr: MCU0805MD5111BP100 TTI: MCU0805MD5111BP100 Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD .2W 5.11Kohms 0.1% 0805 25ppm Auto | 0In Stock | Reel | MCU AT | 5.11 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.52 mm (0.02 in) | - 55 C | + 175 C | AEC-Q200 | 200 mW (1/5 W) | 150 V | ||
Mfr: MCU0805MD2492BP100 TTI: MCU0805MD2492BP100 Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD .2W 24.9Kohms 0.1% 0805 25ppm Auto | 0In Stock | Reel | MCU AT | 24.9 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.52 mm (0.02 in) | - 55 C | + 175 C | AEC-Q200 | 200 mW (1/5 W) | 150 V | ||
Mfr: MCU0805MD4990DP500 TTI: MCU0805MD4990DP500 Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD .2W 499ohms .5% 0805 25ppm Auto | 0In Stock | Reel | MCU AT | 499 Ohms | 0.5 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.52 mm (0.02 in) | - 55 C | + 175 C | AEC-Q200 | 200 mW (1/5 W) | 150 V | ||
Mfr: MCU0805MD1002DP500 TTI: MCU0805MD1002DP500 Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD .2W 10Kohms .5% 0805 25ppm Auto | 0In Stock | Reel | MCU AT | 10 kOhms | 0.5 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.52 mm (0.02 in) | - 55 C | + 175 C | AEC-Q200 | 200 mW (1/5 W) | 150 V | ||
Mfr: MCU0805MC1008FP500 TTI: MCU0805MC1008FP500 Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD 1 OHM 1% 50PPM 1/8W | 0In Stock | Reel | MCU AT | 1 Ohms | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.52 mm (0.02 in) | - 55 C | + 175 C | 260 mW | 150 V | |||
Mfr: MCU0805MD1504BP500 TTI: MCU0805MD1504BP500 Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD .2W 1.5Mohms .1% '0805 25ppm AEC-Q200 | 0In Stock | Reel | MCU AT | 1.5 MOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.52 mm (0.02 in) | - 55 C | + 175 C | AEC-Q200 | 200 mW (1/5 W) | 150 V | ||
Mfr: MCU0805MC2202FP500 TTI: MCU0805MC2202FP500 Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD 22K OHM 1% 50PPM 1/8W | 0In Stock | Reel | MCU AT | 22 kOhms | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.52 mm (0.02 in) | - 55 C | + 175 C | 260 mW | 150 V | |||
Mfr: MCU0805MD4994BP500 TTI: MCU0805MD4994BP500 Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD .2W 4.99Mohms .1% '0805 25ppm AEC-Q200 | 0In Stock | Reel | MCU AT | 4.99 MOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.52 mm (0.02 in) | - 55 C | + 175 C | AEC-Q200 | 200 mW (1/5 W) | 150 V | ||
Mfr: MCU0805MD4991BP100 TTI: MCU0805MD4991BP100 Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD .2W 4.99Kohms 0.1% 0805 25ppm Auto | 0In Stock | Reel | MCU AT | 4.99 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.52 mm (0.02 in) | - 55 C | + 175 C | AEC-Q200 | 200 mW (1/5 W) | 150 V | ||
Mfr: MCU0805MD7504BP500 TTI: MCU0805MD7504BP500 Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD .2W 7.5Mohms .1% '0805 25ppm AEC-Q200 | 0In Stock | Reel | MCU AT | 7.5 MOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.52 mm (0.02 in) | - 55 C | + 175 C | AEC-Q200 | 200 mW (1/5 W) | 150 V | ||
Mfr: MCU0805MD5104BP500 TTI: MCU0805MD5104BP500 Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD .2W 5.1Mohms .1% '0805 25ppm AEC-Q200 | 0In Stock | Reel | MCU AT | 5.1 MOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.52 mm (0.02 in) | - 55 C | + 175 C | AEC-Q200 | 200 mW (1/5 W) | 150 V | ||
Mfr: MCU0805MD6494BP500 TTI: MCU0805MD6494BP500 Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD .2W 6.49Mohms .1% '0805 25ppm AEC-Q200 | 0In Stock | Reel | MCU AT | 6.49 MOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.52 mm (0.02 in) | - 55 C | + 175 C | AEC-Q200 | 200 mW (1/5 W) | 150 V | ||
Mfr: MCU0805MD4704BP500 TTI: MCU0805MD4704BP500 Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD .2W 4.7Mohms .1% '0805 25ppm AEC-Q200 | 0In Stock | Reel | MCU AT | 4.7 MOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.52 mm (0.02 in) | - 55 C | + 175 C | AEC-Q200 | 200 mW (1/5 W) | 150 V | ||
Mfr: MCU0805MD1001DP500 TTI: MCU0805MD1001DP500 Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD .2W 1Kohms .5% 0805 25ppm Auto | 0In Stock | Reel | MCU AT | 1 kOhms | 0.5 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.52 mm (0.02 in) | - 55 C | + 175 C | AEC-Q200 | 200 mW (1/5 W) | 150 V | ||
Mfr: MCU0805MD1001BP100 TTI: MCU0805MD1001BP100 Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD .2W 1Kohms 0.1% 0805 25ppm Auto | 0In Stock | Reel | MCU AT | 1 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.52 mm (0.02 in) | - 55 C | + 175 C | AEC-Q200 | 200 mW (1/5 W) | 150 V | ||
Mfr: MCU0805MD1000DP500 TTI: MCU0805MD1000DP500 Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD .2W 100ohms .5% 0805 25ppm Auto | 0In Stock | Reel | MCU AT | 100 Ohms | 0.5 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.52 mm (0.02 in) | - 55 C | + 175 C | AEC-Q200 | 200 mW (1/5 W) | 150 V | ||
Mfr: MCU0805MD2493DP500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD | 0In Stock | MCU AT | 249 kOhms | 0.5 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.52 mm (0.02 in) | - 55 C | + 175 C | 260 mW | 150 V | ||||
Mfr: MCU0805MD3001DP500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD | 0In Stock | MCU AT | 3 kOhms | 0.5 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.52 mm (0.02 in) | - 55 C | + 175 C | 260 mW | 150 V | ||||
Mfr: MCU0805MD9760DP500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD | 0In Stock | MCU AT | 976 Ohms | 0.5 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.52 mm (0.02 in) | - 55 C | + 175 C | 260 mW | 150 V | ||||
Mfr: MCU0805MD1004DP500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD | 0In Stock | MCU AT | 1 MOhms | 0.5 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.52 mm (0.02 in) | - 55 C | + 175 C | 260 mW | 150 V | ||||
Mfr: MCU0805MD1822DP500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD | 0In Stock | MCU AT | 18.2 kOhms | 0.5 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.52 mm (0.02 in) | - 55 C | + 175 C | 260 mW | 150 V | ||||
Mfr: MCU0805MD2109DP500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD | 0In Stock | MCU AT | 21 Ohms | 0.5 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.52 mm (0.02 in) | - 55 C | + 175 C | 260 mW | 150 V |