MCT AT - Thin Film Resistors - SMD
1,292 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MCT0603MD3322BP100 TTI: MCT0603MD3322BP100 Vishay / Beyschlag Availability: 1,000In StockThin Film Resistors - SMD .125W 33.2Kohms 0.1% 0603 SMD 25ppm | 1,000In Stock | Reel | MCT AT | 33.2 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | AEC-Q200 | 210 mW | 75 V | ||
Mfr: MCT0603MD5603BP500 TTI: MCT0603MD5603BP500 Vishay / Beyschlag Availability: 5,000In Stock5,000 On Order Expected 07-Dec-26 Thin Film Resistors - SMD .125W 560Kohms .1% 0603 25ppm | 5,000In Stock5,000 On Order Expected 07-Dec-26 | Reel | MCT AT | 560 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | 210 mW | 75 V | |||
Mfr: MCT0603MZ0000ZP500 TTI: MCT0603MZ0000ZP500 Vishay / Beyschlag Availability: 30,000In StockThin Film Resistors - SMD .1W ZEROohm Jumper | 30,000In Stock | Reel | MCT AT | 0 Ohms | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | AEC-Q200 | 210 mW | 75 V | ||||
Mfr: MCT0603MC1000FP500 TTI: MCT0603MC1000FP500 Vishay / Beyschlag Availability: 10,000In StockThin Film Resistors - SMD .15W 100ohms 1% 0603 50ppm Auto | 10,000In Stock | Reel | MCT AT | 100 Ohms | 1 % | 50 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | AEC-Q200 | 210 mW | 75 V | ||
Mfr: MCT0603MD1002BP500 TTI: MCT0603MD1002BP500 Vishay / Beyschlag Availability: 5,000In StockThin Film Resistors - SMD .1W 10Kohms 0.1% 0603 25ppm Auto | 5,000In Stock | Reel | MCT AT | 10 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | AEC-Q200 | 210 mW | 75 V | ||
Mfr: MCT0603MD1004BP500 TTI: MCT0603MD1004BP500 Vishay / Beyschlag Availability: 10,000In StockThin Film Resistors - SMD .125W 1Mohms .1% 0603 25ppm | 10,000In Stock | Reel | MCT AT | 1 MOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | 210 mW | 75 V | |||
Mfr: MCT0603MD1003BP100 TTI: MCT0603MD1003BP100 Vishay / Beyschlag Availability: 4,000In Stock2,000 On Order Expected 05-Nov-26 Thin Film Resistors - SMD .125W 100Kohms 0.1% 0603 SMD 25ppm | 4,000In Stock2,000 On Order Expected 05-Nov-26 | Reel | MCT AT | 100 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | AEC-Q200 | 210 mW | 75 V | ||
Mfr: MCT0603MD7502BP100 TTI: MCT0603MD7502BP100 Vishay / Beyschlag Availability: 2,000In StockThin Film Resistors - SMD .125W 75Kohms 0.1% 0603 SMD 25ppm | 2,000In Stock | Reel | MCT AT | 75 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | AEC-Q200 | 210 mW | 75 V | ||
Mfr: MCT0603MD4993BP500 TTI: MCT0603MD4993BP500 Vishay / Beyschlag Availability: 10,000In StockThin Film Resistors - SMD 499K OHM .1% 25PPM 1/10W | 10,000In Stock | Reel | MCT AT | 499 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | 210 mW | 75 V | |||
Mfr: MCT0603MC1002FP500 TTI: MCT0603MC1002FP500 Vishay / Beyschlag Availability: 10,000In StockThin Film Resistors - SMD .15W 10Kohms 1% 0603 50ppm Auto | 10,000In Stock | Reel | MCT AT | 10 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | AEC-Q200 | 210 mW | 75 V | ||
Mfr: MCT0603MD1001BP100 TTI: MCT0603MD1001BP100 Vishay / Beyschlag Availability: 3,000In StockThin Film Resistors - SMD .125W 1Kohms 0.1% 0603 SMD 25ppm | 3,000In Stock | Reel | MCT AT | 1 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | AEC-Q200 | 210 mW | 75 V | ||
Mfr: MCT0603MC1001FP500 TTI: MCT0603MC1001FP500 Vishay / Beyschlag Availability: 15,000In StockThin Film Resistors - SMD .15W 1Kohms 1% 0603 50ppm Auto | 15,000In Stock | Reel | MCT AT | 1 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | AEC-Q200 | 210 mW | 75 V | ||
Mfr: MCT0603MD1504BP500 TTI: MCT0603MD1504BP500 Vishay / Beyschlag Availability: 0In Stock10,000 On Order Expected 15-Dec-26 Thin Film Resistors - SMD .125W 1.5Mohms .1% 0603 25ppm | 0In Stock10,000 On Order Expected 15-Dec-26 | Reel | MCT AT | 1.5 MOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | 210 mW | 75 V | |||
Mfr: MCT0603MD2004BP500 TTI: MCT0603MD2004BP500 Vishay / Beyschlag Availability: 0In Stock20,000 On Order Expected 04-Feb-27 Thin Film Resistors - SMD .125W 2Mohms .1% 0603 25ppm | 0In Stock20,000 On Order Expected 04-Feb-27 | Reel | MCT AT | 2 MOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | 210 mW | 75 V | |||
Mfr: MCT0603MD3902BP500 TTI: MCT0603MD3902BP500 Vishay Availability: 0In Stock10,000 On Order Expected 11-Mar-27 Thin Film Resistors - SMD 39K OHM .1% 25PPM 1/10W | 0In Stock10,000 On Order Expected 11-Mar-27 | Reel | MCT AT | 39 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | 210 mW | 75 V | |||
Mfr: MCT0603MD1304BP500 TTI: MCT0603MD1304BP500 Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD .125W 1.3Mohms .1% 0603 25ppm | 0In Stock | Reel | MCT AT | 1.3 MOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | 210 mW | 75 V | |||
Mfr: MCT0603MC6201FP500 TTI: MCT0603MC6201FP500 Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD 6.2K OHM 1% 50PPM 1/10W | 0In Stock | Reel | MCT AT | 6.2 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | 210 mW | 75 V | |||
Mfr: MCT0603MD4700BP100 TTI: MCT0603MD4700BP100 Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD .125W 470ohms 0.1% 0603 SMD 25ppm | 0In Stock | Reel | MCT AT | 470 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | AEC-Q200 | 210 mW | 75 V | ||
Mfr: MCT0603MD1243BP100 TTI: MCT0603MD1243BP100 Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD 124K OHM .1% 25PPM 1/10W | 0In Stock | Reel | MCT AT | 124 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | 210 mW | 75 V | |||
Mfr: MCT0603MD1204BP500 TTI: MCT0603MD1204BP500 Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD .125W 1.2Mohms .1% 0603 25ppm | 0In Stock | Reel | MCT AT | 1.2 MOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | 210 mW | 75 V | |||
Mfr: MCT0603MD5971BP100 TTI: MCT0603MD5971BP100 Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD 10.2K OHM .1% 25PPM 1/10W | 0In Stock | Reel | MCT AT | 5.97 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | 210 mW | 75 V | |||
Mfr: MCT0603MD4991DP500 TTI: MCT0603MD4991DP500 Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD .15W 4.99Kohms .5% 0603 25ppm Auto | 0In Stock | Reel | MCT AT | 4.99 kOhms | 0.5 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | AEC-Q200 | 210 mW | 75 V | ||
Mfr: MCT0603MC3300FP500 TTI: MCT0603MC3300FP500 Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD 330 OHM 1% 50PPM 1/10W | 0In Stock | Reel | MCT AT | 330 Ohms | 1 % | 50 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | 210 mW | 75 V | |||
Mfr: MCT0603MD3321BP100 TTI: MCT0603MD3321BP100 Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD .125W 3.32Kohms 0.1% 0603 SMD 25ppm | 0In Stock | Reel | MCT AT | 3.32 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | AEC-Q200 | 210 mW | 75 V | ||
Mfr: MCT0603MD5361BP100 TTI: MCT0603MD5361BP100 Vishay / Beyschlag Availability: 0In StockThin Film Resistors - SMD .125W 5.36Kohms 0.1% 0603 25ppm Auto | 0In Stock | Reel | MCT AT | 5.36 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | AEC-Q200 | 210 mW | 75 V |