M55342 - Thin Film Resistors - SMD
578 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M55342K06B2B00RT5 TTI: M55342K06B2B00RT5 Vishay Availability: 2,000In Stock14,500 On Order Expected 14-Dec-26 Thin Film Resistors - SMD M55342E 25PPM 0603 10K 0.1% R T5 | 2,000In Stock14,500 On Order Expected 14-Dec-26 | Reel | M55342 | 2 kOhms | 0.1 % | 100 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 65 C | + 150 C | 150 mW | 50 V | |||
Mfr: M55342E12B10B0RT5 TTI: M55342E12B10B0RT5 Vishay Availability: 23,000In Stock33,500 On Order Expected 28-Jan-27 Thin Film Resistors - SMD M55342K 25PPM 0603 10K 0.1% R T5 | 23,000In Stock33,500 On Order Expected 28-Jan-27 | Reel | M55342 | 10 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.63 mm (0.064 in) | 0.81 mm (0.032 in) | 0.83 mm (0.033 in) | - 65 C | + 150 C | 100 mW (1/10 W) | 50 V | |||
Mfr: M55342E06B4B99RT5 TTI: M55342E06B4B99RT5 Vishay Availability: 1,500In StockThin Film Resistors - SMD M55342E 25PPM 0402 4.99K 0.1% R T5 | 1,500In Stock | Reel | M55342 | 4.99 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 65 C | + 150 C | 150 mW | 50 V | |||
Mfr: M55342E06B2B00RWS TTI: M55342E06B2B00RWS Vishay Availability: 1,400In StockThin Film Resistors - SMD M55342E 25PPM 0705 2K 0.1% R WS | 1,400In Stock | WAFL | M55342 | 2 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | - 55 C | + 125 C | 150 mW | 50 V | ||||
Mfr: M55342E12B1B00RT5 TTI: M55342E12B1B00RT5 Vishay Availability: 4,000In StockThin Film Resistors - SMD D55342 25PPM 0603 1K 0.1% 100mW | 4,000In Stock | Reel | M55342 | 1 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.63 mm (0.064 in) | 0.81 mm (0.032 in) | 0.83 mm (0.033 in) | - 65 C | + 150 C | 100 mW (1/10 W) | 50 V | |||
Mfr: M55342E11B4B99RT5 TTI: M55342E11B4B99RT5 Vishay Availability: 2,000In StockThin Film Resistors - SMD M55342E 25PPM 0705 1K 0.1% R T5 | 2,000In Stock | Reel | M55342 | 4.99 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1.01 mm (0.04 in) | 0.55 mm (0.022 in) | 0.83 mm (0.033 in) | - 65 C | + 150 C | 50 mW (1/20 W) | 30 V | |||
Mfr: M55342E06B20B0RT5 TTI: M55342E06B20B0RT5 Vishay Availability: 1,500In StockThin Film Resistors - SMD M55342E 25PPM 0402 100K 0.1% R T5 | 1,500In Stock | Reel | M55342 | 20 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 65 C | + 150 C | 150 mW | 50 V | |||
Mfr: M55342K01B2H70RWSV TTI: M55342K01B2H70RWSV Vishay Availability: 200In StockThin Film Resistors - SMD 0502 2.7K 2% | 200In Stock | WAFL | M55342 | |||||||||||||||
Mfr: M55342E12B100BRT5 TTI: M55342E12B100BRT5 Vishay Availability: 1,500In Stock24,000 On Order Expected 09-Dec-26 Thin Film Resistors - SMD MIL-PRF-55342 0603, 100kOhms, 0.1%, 25PPM, 50V | 1,500In Stock24,000 On Order Expected 09-Dec-26 | Reel | M55342 | 100 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.63 mm (0.064 in) | 0.81 mm (0.032 in) | 0.83 mm (0.033 in) | - 65 C | + 150 C | 100 mW (1/10 W) | 50 V | |||
Mfr: M55342E12B158ARWS TTI: M55342E12B158ARWS Vishay Availability: 90In StockThin Film Resistors - SMD 0603 158 .1% | 90In Stock | WAFL | M55342 | |||||||||||||||
Mfr: M55342K11B249ART5 TTI: M55342K11B249ART5 Vishay Availability: 1,000In StockThin Film Resistors - SMD 0402 249 .1% | 1,000In Stock | Reel | M55342 | |||||||||||||||
Mfr: M55342E02B2B74SWS TTI: M55342E02B2B74SWS Vishay Availability: 125In StockThin Film Resistors - SMD 0505 2.74K .1% | 125In Stock | WAFL | M55342 | |||||||||||||||
Mfr: M55342E06B90B9RT5 TTI: M55342E06B90B9RT5 Vishay Availability: 500In StockThin Film Resistors - SMD M55342E 25PPM 0705 90.9K 0.1% R T5 | 500In Stock | Reel | M55342 | 90.9 kOhms | 0.1 % | 25 PPM / C | 0705 | 2012 | 2.032 mm (0.08 in) | 1.27 mm (0.05 in) | 0.254 mm (0.01 in) | - 65 C | + 150 C | 150 mW | 50 V | |||
Mfr: M55342K11B59B0RT5 TTI: M55342K11B59B0RT5 Vishay Availability: 1,000In StockThin Film Resistors - SMD 0402 59K .1% | 1,000In Stock | Reel | M55342 | |||||||||||||||
Mfr: M55342E12B126BRWS TTI: M55342E12B126BRWS Vishay Availability: 75In StockThin Film Resistors - SMD 0603 126K .1% | 75In Stock | WAFL | M55342 | |||||||||||||||
Mfr: M55342E12B124ARWS TTI: M55342E12B124ARWS Vishay Availability: 125In StockThin Film Resistors - SMD 0603 124 .1% | 125In Stock | WAFL | M55342 | 124 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.63 mm (0.064 in) | 0.81 mm (0.032 in) | - 65 C | + 150 C | 100 mW (1/10 W) | 50 V | ||||
Mfr: M55342K11B4B70RT5 TTI: M55342K11B4B70RT5 Vishay Availability: 500In StockThin Film Resistors - SMD 0402 4.7K .1% | 500In Stock | Reel | M55342 | |||||||||||||||
Mfr: M55342K06B1B00RWS TTI: M55342K06B1B00RWS Vishay Availability: 1,100In StockThin Film Resistors - SMD 0705 1K .1% | 1,100In Stock | WAFL | M55342 | |||||||||||||||
Mfr: M55342K04B37B4RWS TTI: M55342K04B37B4RWS Vishay Availability: 100In StockThin Film Resistors - SMD 1505 37.4K .1% | 100In Stock | WAFL | M55342 | |||||||||||||||
Mfr: M55342K11B24B0RT5 TTI: M55342K11B24B0RT5 Vishay / Thin Film Availability: 500In StockThin Film Resistors - SMD 0402 24K .1% | 500In Stock | Reel | M55342 | |||||||||||||||
Mfr: M55342K06B205BRT5 TTI: M55342K06B205BRT5 Vishay Availability: 500In StockThin Film Resistors - SMD 0705 205K .1% | 500In Stock | Reel | M55342 | |||||||||||||||
Mfr: M55342K06B120ART5 TTI: M55342K06B120ART5 Vishay Availability: 1,000In StockThin Film Resistors - SMD 0705 120 .1% | 1,000In Stock | Reel | M55342 | |||||||||||||||
Mfr: M55342K11B11B3RT5 TTI: M55342K11B11B3RT5 Vishay Availability: 500In StockThin Film Resistors - SMD 0402 11.3K .1% | 500In Stock | Reel | M55342 | |||||||||||||||
Mfr: M55342K06B120ARWS TTI: M55342K06B120ARWS Vishay Availability: 100In StockThin Film Resistors - SMD 0705 120 .1% | 100In Stock | WAFL | M55342 | 120 Ohms | 0.1 % | 100 PPM / C | 0705 | 1912 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.51 mm (0.02 in) | - 55 C | + 150 C | 150 mW | 50 V | |||
Mfr: M55342K06B7B50RWS TTI: M55342K06B7B50RWS Vishay Availability: 100In StockThin Film Resistors - SMD 0705 7.5K .1% | 100In Stock | WAFL | M55342 |