• Film Resistors
  • Thin Film Resistors - SMD

M/D55342 - Thin Film Resistors - SMD

1 Results
1 Results
Filtered By:Passive ComponentsResistorsFilm Resistors
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
Resistance
Tolerance
Temperature Coefficient
Case Code - in
Case Code - mm
Length
Width
Height
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Power Rating
Voltage Rating
Datasheet
Mfr: D55342E07B100ARWS
TTI: D55342E07B100ARWS
Vishay
Availability:

200In Stock

Thin Film Resistors - SMD 1206 100 .1%

200In Stock

Please adjust quantity to Min / Mult value
WAFL
M/D55342
100 Ohms
0.1 %
25 PPM / C
1206
3216
3.2 mm (0.126 in)
1.6 mm (0.063 in)
0.838 mm (0.033 in)
- 55 C
+ 125 C
250 mW (1/4 W)
100 V