D55342 - Thin Film Resistors - SMD
14,357 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D55342E07B10B0RT5 TTI: D55342E07B10B0RT5 Vishay Availability: 2,000In Stock70,000 On Order Expected Thin Film Resistors - SMD D55342E 25PPM 1206 10K 0.1% R T5 | 2,000In Stock70,000 On Order Expected | Reel | D55342 | 10 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.83 mm (0.033 in) | - 65 C | + 150 C | 250 mW (1/4 W) | 100 V | ||||
Mfr: D55342E07B10B0RWS TTI: D55342E07B10B0RWS Vishay Availability: 3,500In StockThin Film Resistors - SMD D55342E 25PPM 1206 10K 0.1% R WS | 3,500In Stock | WAFL | D55342 | 10 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.83 mm (0.033 in) | - 65 C | + 150 C | 250 mW (1/4 W) | 100 V | ||||
Mfr: D55342E07B1B00RT5 TTI: D55342E07B1B00RT5 Vishay Availability: 2,000In Stock10,500 On Order Expected Thin Film Resistors - SMD M55342E 25PPM 0603 1K 0.1% R T5 | 2,000In Stock10,500 On Order Expected | Reel | D55342 | 1 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.83 mm (0.033 in) | - 65 C | + 150 C | 250 mW (1/4 W) | 100 V | D55342E07B1B00RTR | |||
Mfr: D55342E07B1F00RWS TTI: D55342E07B1F00RWS Vishay Availability: 650In StockThin Film Resistors - SMD 1206 1M 1% | 650In Stock | WAFL | D55342 | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | 125 mW (1/8 W) | ||||||||
Mfr: D55342E07B100BRWS TTI: D55342E07B100BRWS Vishay Availability: 400In StockThin Film Resistors - SMD D55342E 25PPM 1206 100K 0.1% R WS | 400In Stock | WAFL | D55342 | 100 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.83 mm (0.033 in) | - 65 C | + 150 C | 250 mW (1/4 W) | 100 V | ||||
Mfr: D55342E07B49A9RWS TTI: D55342E07B49A9RWS Vishay Availability: 150In StockThin Film Resistors - SMD 1206 49.9 .1% | 150In Stock | WAFL | D55342 | 25 PPM / C | 1206 | 3216 | |||||||||||||
Mfr: D55342E07B1C00RWS TTI: D55342E07B1C00RWS Vishay Availability: 300In StockThin Film Resistors - SMD 1206 1M .1% | 300In Stock | WAFL | D55342 | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | 125 mW (1/8 W) | |||||||
Mfr: D55342E07B20B0SWS TTI: D55342E07B20B0SWS Vishay Availability: 100In StockThin Film Resistors - SMD 1206 20K .1% | 100In Stock | WAFL | D55342 | 25 PPM / C | 1206 | 3216 | |||||||||||||
Mfr: D55342E07B2B00RWS TTI: D55342E07B2B00RWS Vishay Availability: 100In Stock1,965 On Order Expected 08-Apr-27 Thin Film Resistors - SMD 1206 2K .1% | 100In Stock1,965 On Order Expected 08-Apr-27 | WAFL | D55342 | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | 125 mW (1/8 W) | |||||||
Mfr: D55342E07B2B15RWS TTI: D55342E07B2B15RWS Vishay Availability: 100In StockThin Film Resistors - SMD 1206 2.15K .1% | 100In Stock | WAFL | D55342 | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | 125 mW (1/8 W) | |||||||
Mfr: D55342E07B1B80RWS TTI: D55342E07B1B80RWS Vishay Availability: 100In StockThin Film Resistors - SMD 1206 1.8K .1% | 100In Stock | WAFL | D55342 | 25 PPM / C | 1206 | 3216 | |||||||||||||
Mfr: D55342E07B1B82RWS TTI: D55342E07B1B82RWS Vishay Availability: 100In StockThin Film Resistors - SMD 1206 1.82K .1% | 100In Stock | WAFL | D55342 | 25 PPM / C | 1206 | 3216 | |||||||||||||
Mfr: D55342E07B1E50RWS TTI: D55342E07B1E50RWS Vishay Availability: 100In StockThin Film Resistors - SMD 1206 1.5K 1% | 100In Stock | WAFL | D55342 | 25 PPM / C | 1206 | 3216 | |||||||||||||
Mfr: D55342E07B77B7RWS TTI: D55342E07B77B7RWS Vishay Availability: 100In StockThin Film Resistors - SMD 1206 77.7K 1% | 100In Stock | WAFL | D55342 | 25 PPM / C | 1206 | 3216 | |||||||||||||
Mfr: D55342E07B90B9RWS TTI: D55342E07B90B9RWS Vishay Availability: 100In StockThin Film Resistors - SMD 1206 90.9K .1% | 100In Stock | WAFL | D55342 | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | 125 mW (1/8 W) | |||||||
Mfr: D55342E07B1B33SWS TTI: D55342E07B1B33SWS Vishay Availability: 100In StockThin Film Resistors - SMD 1206 1.33K .1% | 100In Stock | WAFL | D55342 | 25 PPM / C | 1206 | 3216 | |||||||||||||
Mfr: D55342E07B500BRWS TTI: D55342E07B500BRWS Vishay Availability: 100In StockThin Film Resistors - SMD 1206 500K .1% | 100In Stock | WAFL | D55342 | 0.1 % | 25 PPM / C | 1206 | 3216 | ||||||||||||
Mfr: D55342E07B300BRWS TTI: D55342E07B300BRWS Vishay Availability: 100In StockThin Film Resistors - SMD 1206 300K .1% | 100In Stock | WAFL | D55342 | 300 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | - 65 C | + 150 C | 250 mW (1/4 W) | 100 V | |||||
Mfr: D55342E07B2B49RWS TTI: D55342E07B2B49RWS Vishay Availability: 200In StockThin Film Resistors - SMD 1206 2.49K .1% | 200In Stock | WAFL | D55342 | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | 125 mW (1/8 W) | |||||||
Mfr: D55342E07B2B98RWS TTI: D55342E07B2B98RWS Vishay Availability: 100In StockThin Film Resistors - SMD 1206 2.98K .1% | 100In Stock | WAFL | D55342 | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | 125 mW (1/8 W) | |||||||
Mfr: D55342E07B7B15RWS TTI: D55342E07B7B15RWS Vishay Availability: 100In StockThin Film Resistors - SMD 1206 7.15K .1% | 100In Stock | WAFL | D55342 | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.381 mm (0.015 in) | - 55 C | + 125 C | 125 mW (1/8 W) | ||||||
Mfr: D55342E07B2B08RWS TTI: D55342E07B2B08RWS Vishay Availability: 125In StockThin Film Resistors - SMD 1206 2.08K .1% | 125In Stock | WAFL | D55342 | 2.08 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | - 65 C | + 150 C | 250 mW (1/4 W) | 100 V | |||||
Mfr: D55342E07B5B76SWS TTI: D55342E07B5B76SWS Vishay Availability: 125In StockThin Film Resistors - SMD 1206 5.76K .1% | 125In Stock | WAFL | D55342 | 25 PPM / C | 1206 | 3216 | |||||||||||||
Mfr: D55342E07B4B32RWS TTI: D55342E07B4B32RWS Vishay Availability: 71In StockThin Film Resistors - SMD 1206 4.32K .1% | 71In Stock | WAFL | D55342 | 25 PPM / C | 1206 | 3216 | |||||||||||||
Mfr: D55342E07B2B29RWS TTI: D55342E07B2B29RWS Vishay Availability: 100In StockThin Film Resistors - SMD 1206 2.29K .1% | 100In Stock | WAFL | D55342 | 25 PPM / C | 1206 | 3216 |