Thick Film - Thin Film Resistors - SMD
72 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PEP0805Y1001BNTA TTI: PEP0805Y1001BNTA Vishay / Sfernice Availability: 100In StockThin Film Resistors - SMD 1Kohm .1% 10ppm Nickel | 100In Stock | Reel | PEP | 1 kOhms | 0.1 % | 10 PPM / C | 0805 | 2012 | 1.91 mm (0.075 in) | 1.27 mm (0.05 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | 500 mW (1/2 W) | 150 V | ||||
Mfr: SMF2560RJT TTI: SMF2560RJT TE Connectivity / Holsworthy Availability: 6,000In StockThin Film Resistors - SMD SMF2 560R 5% | 6,000In Stock | Reel | SMF | 560 Ohms | 5 % | 100 PPM / C | 2616 | 6740 | 6.7 mm (0.264 in) | 4 mm (0.157 in) | 3.55 mm (0.14 in) | - 55 C | + 200 C | 2 W | 300 V | 1-1879011-1 | |||
Mfr: PEP1206Y9003WNTA TTI: PEP1206Y9003WNTA Vishay / Sfernice Availability: 0In Stock300 On Order Expected 16-Oct-26 Thin Film Resistors - SMD 900Kohm .05% 10ppm Nickel | 0In Stock300 On Order Expected 16-Oct-26 | Reel | PEP | 900 kOhms | 0.05 % | 10 PPM / C | 1206 | 3015 | 3.06 mm (0.12 in) | 1.6 mm (0.063 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | 660 mW | 200 V | ||||
0In Stock1,000 On Order Expected 05-Oct-26 | Reel | SMF | 2 kOhms | 5 % | 100 PPM / C | 5329 | 13573 | 13.5 mm (0.531 in) | 7.3 mm (0.287 in) | 6.8 mm (0.268 in) | - 80 C | + 280 C | 5 W | 500 V | 1-1879234-9 | ||||
Mfr: PEP0603Y1102WNTA TTI: PEP0603Y1102WNTA Vishay / Sfernice Availability: 0In StockThin Film Resistors - SMD 11Kohms .05% 10ppm Nickel | 0In Stock | Reel | PEP | 11 kOhms | 0.05 % | 10 PPM / C | 0603 | 1508 | 1.52 mm (0.06 in) | 0.85 mm (0.033 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | 320 mW | 75 V | ||||
Mfr: PEP0805Y1000BGTA TTI: PEP0805Y1000BGTA Vishay / Sfernice Availability: 0In StockThin Film Resistors - SMD 100ohm .1% 10ppm Gold | 0In Stock | Reel | PEP | 100 Ohms | 0.1 % | 10 PPM / C | 0805 | 2012 | 1.91 mm (0.075 in) | 1.27 mm (0.05 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | 500 mW (1/2 W) | 150 V | ||||
Mfr: PEP0402Y5002WGTA TTI: PEP0402Y5002WGTA Vishay / Sfernice Availability: 0In StockThin Film Resistors - SMD 50Kohm .05% 10ppm Gold | 0In Stock | Reel | PEP | 50 kOhms | 0.05 % | 10 PPM / C | 0402 | 1006 | 1 mm (0.039 in) | 0.6 mm (0.024 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | 125 mW (1/8 W) | 50 V | ||||
Mfr: PEP0603Y1000BNTA TTI: PEP0603Y1000BNTA Vishay / Sfernice Availability: 0In StockThin Film Resistors - SMD 100ohm .1% 10ppm Nickel | 0In Stock | Reel | PEP | 100 Ohms | 0.1 % | 10 PPM / C | 0603 | 1508 | 1.52 mm (0.06 in) | 0.85 mm (0.033 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | 320 mW | 75 V | ||||
Mfr: PEP0402Y1502WNTA TTI: PEP0402Y1502WNTA Vishay / Sfernice Availability: 0In StockThin Film Resistors - SMD 15Kohm .05% 10ppm Nickel | 0In Stock | Reel | PEP | 15 kOhms | 0.05 % | 10 PPM / C | 0402 | 1006 | 1 mm (0.039 in) | 0.6 mm (0.024 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | 125 mW (1/8 W) | 50 V | ||||
Mfr: PEP0805Y2403WNTA TTI: PEP0805Y2403WNTA Vishay / Sfernice Availability: 0In StockThin Film Resistors - SMD 240Kohm .05% 10ppm Nickel | 0In Stock | Reel | PEP | 240 kOhms | 0.05 % | 10 PPM / C | 0805 | 2012 | 1.91 mm (0.075 in) | 1.27 mm (0.05 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | 500 mW (1/2 W) | 150 V | ||||
Mfr: PEP0603Y1000BGTA TTI: PEP0603Y1000BGTA Vishay / Sfernice Availability: 0In StockThin Film Resistors - SMD 100ohm .1% 10ppm Gold | 0In Stock | Reel | PEP | 100 Ohms | 0.1 % | 10 PPM / C | 0603 | 1508 | 1.52 mm (0.06 in) | 0.85 mm (0.033 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | 320 mW | 75 V | ||||
Mfr: PEP0805Y1003BGTA TTI: PEP0805Y1003BGTA Vishay / Sfernice Availability: 0In StockThin Film Resistors - SMD 100Kohm .1% 10ppm Gold | 0In Stock | Reel | PEP | 100 kOhms | 0.1 % | 10 PPM / C | 0805 | 2012 | 1.91 mm (0.075 in) | 1.27 mm (0.05 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | 500 mW (1/2 W) | 150 V | ||||
Mfr: PEP0805Y1502BNTA TTI: PEP0805Y1502BNTA Vishay / Sfernice Availability: 0In StockThin Film Resistors - SMD 15Kohm .1% 10ppm Nickel | 0In Stock | Reel | PEP | 15 kOhms | 0.1 % | 10 PPM / C | 0805 | 2012 | 1.91 mm (0.075 in) | 1.27 mm (0.05 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | 500 mW (1/2 W) | 150 V | ||||
Mfr: PEP0805Y5002BNTA TTI: PEP0805Y5002BNTA Vishay / Sfernice Thin Film Resistors - SMD 50Kohm .1% 10ppm Nickel | 0In Stock | Reel | PEP | 50 kOhms | 0.1 % | 10 PPM / C | 0805 | 2012 | 1.91 mm (0.075 in) | 1.27 mm (0.05 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | 500 mW (1/2 W) | 150 V | ||||
Mfr: PEP0402Y1002WNTA TTI: PEP0402Y1002WNTA Vishay / Sfernice Availability: 0In StockThin Film Resistors - SMD 10Kohm .05% 10ppm Nickel | 0In Stock | Reel | PEP | 10 kOhms | 0.05 % | 10 PPM / C | 0402 | 1006 | 1 mm (0.039 in) | 0.6 mm (0.024 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | 125 mW (1/8 W) | 50 V | ||||
Mfr: PEP0603Y1002BGTA TTI: PEP0603Y1002BGTA Vishay / Sfernice Availability: 0In StockThin Film Resistors - SMD 10Kohm .1% 10ppm Gold | 0In Stock | Reel | PEP | 10 kOhms | 0.1 % | 10 PPM / C | 0603 | 1508 | 1.52 mm (0.06 in) | 0.85 mm (0.033 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | 320 mW | 75 V | ||||
Mfr: PEP1206Y1000BNTA TTI: PEP1206Y1000BNTA Vishay / Sfernice Availability: 0In StockThin Film Resistors - SMD 100ohm .1% 10ppm Nickel | 0In Stock | Reel | PEP | 100 Ohms | 0.1 % | 10 PPM / C | 1206 | 3015 | 3.06 mm (0.12 in) | 1.6 mm (0.063 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | 660 mW | 200 V | ||||
Mfr: PEP0402Y1001WNTA TTI: PEP0402Y1001WNTA Vishay / Sfernice Availability: 0In StockThin Film Resistors - SMD 1Kohm .05% 10ppm Nickel | 0In Stock | Reel | PEP | 1 kOhms | 0.05 % | 10 PPM / C | 0402 | 1006 | 1 mm (0.039 in) | 0.6 mm (0.024 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | 125 mW (1/8 W) | 50 V | ||||
Mfr: PEP0805Y1002BGTA TTI: PEP0805Y1002BGTA Vishay / Sfernice Availability: 0In StockThin Film Resistors - SMD 10Kohm .1% 10ppm Gold | 0In Stock | Reel | PEP | 10 kOhms | 0.1 % | 10 PPM / C | 0805 | 2012 | 1.91 mm (0.075 in) | 1.27 mm (0.05 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | 500 mW (1/2 W) | 150 V | ||||
Mfr: PEP0805Y1503BNTA TTI: PEP0805Y1503BNTA Vishay / Sfernice Availability: 0In StockThin Film Resistors - SMD 150Kohm .1% 10ppm Nickel | 0In Stock | Reel | PEP | 150 kOhms | 0.1 % | 10 PPM / C | 0805 | 2012 | 1.91 mm (0.075 in) | 1.27 mm (0.05 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | 500 mW (1/2 W) | 150 V | ||||
Mfr: PEP0603Y1502WNTA TTI: PEP0603Y1502WNTA Vishay / Sfernice Availability: 0In StockThin Film Resistors - SMD 15Kohm .05% 10ppm Nickel | 0In Stock | Reel | PEP | 15 kOhms | 0.05 % | 10 PPM / C | 0603 | 1508 | 1.52 mm (0.06 in) | 0.85 mm (0.033 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | 320 mW | 75 V | ||||
Mfr: PEP1206Y1003WNTA TTI: PEP1206Y1003WNTA Vishay / Sfernice Availability: 0In StockThin Film Resistors - SMD 100Kohm .05% 10ppm Nickel | 0In Stock | Reel | PEP | 100 kOhms | 0.05 % | 10 PPM / C | 1206 | 3015 | 3.06 mm (0.12 in) | 1.6 mm (0.063 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | 660 mW | 200 V | ||||
0In Stock | Reel | SMF | 1.5 kOhms | 5 % | 100 PPM / C | 5329 | 13573 | 13.5 mm (0.531 in) | 7.3 mm (0.287 in) | 6.8 mm (0.268 in) | - 80 C | + 280 C | 5 W | 500 V | 1-1879234-2 | ||||
Mfr: PEP0603Y1001BGTA TTI: PEP0603Y1001BGTA Vishay / Sfernice Availability: 0In StockThin Film Resistors - SMD 1Kohm .1% 10ppm Gold | 0In Stock | Reel | PEP | 1 kOhms | 0.1 % | 10 PPM / C | 0603 | 1508 | 1.52 mm (0.06 in) | 0.85 mm (0.033 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | 320 mW | 75 V | ||||
Mfr: PEP0603Y2002WNTA TTI: PEP0603Y2002WNTA Vishay / Sfernice Availability: 0In StockThin Film Resistors - SMD 20Kohm .05% 10ppm Nickel | 0In Stock | Reel | PEP | 20 kOhms | 0.05 % | 10 PPM / C | 0603 | 1508 | 1.52 mm (0.06 in) | 0.85 mm (0.033 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | 320 mW | 75 V |