SMD - Thin Film Resistors - SMD
225,574 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RT0402BRD0710KL TTI: RT0402BRD0710KL YAGEO Availability: 2,550,000In StockThin Film Resistors - SMD 10K ohm 0.1% 1/16W | 2,550,000In Stock | Reel | RT | 10 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | ||||
Mfr: ERA-3AEB104V TTI: ERA-3AEB104V Panasonic Availability: 25,000In Stock230,000 On Order Expected Thin Film Resistors - SMD 0603 1/10W 100Kohms | 25,000In Stock230,000 On Order Expected | Reel | ERA-xA | 100 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | |||
Mfr: ERA-6AEB102V TTI: ERA-6AEB102V Panasonic Availability: 25,000In Stock70,000 On Order Expected Thin Film Resistors - SMD 0805 1/8W 1Kohms | 25,000In Stock70,000 On Order Expected | Reel | ERA-xA | 1 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 100 V | |||
Mfr: RT0603BRD07100KL TTI: RT0603BRD07100KL YAGEO Availability: 1,520,000In StockThin Film Resistors - SMD 100K OHM .1% 25PPM | 1,520,000In Stock | Reel | RT | 100 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | ||||
Mfr: RT0603BRD0710KL TTI: RT0603BRD0710KL YAGEO Availability: 485,000In Stock615,000 On Order Expected Thin Film Resistors - SMD 10K ohm 0.1% 1/10W | 485,000In Stock615,000 On Order Expected | Reel | RT | 10 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | ||||
Mfr: RT0402BRD07100KL TTI: RT0402BRD07100KL YAGEO Availability: 1,070,000In StockThin Film Resistors - SMD 1/16W 100K ohm .1% 25ppm | 1,070,000In Stock | Reel | RT | 100 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | ||||
Mfr: TNPW06031K00BEEA TTI: TNPW06031K00BEEA Vishay Availability: 280,000In Stock20,000 On Order Expected 25-Jun-26 Thin Film Resistors - SMD 1Kohms .1% 25ppm | 280,000In Stock20,000 On Order Expected 25-Jun-26 | Reel | TNPW e3 | 1 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 75 V | |||
Mfr: TNPW040210K0BEED TTI: TNPW040210K0BEED Vishay Availability: 190,000In Stock2,470,000 On Order Expected Thin Film Resistors - SMD 10Kohms .1% 25ppm | 190,000In Stock2,470,000 On Order Expected | Reel | TNPW e3 | 10 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 50 V | |||
Mfr: ERA-2AEB102X TTI: ERA-2AEB102X Panasonic Availability: 500,000In StockThin Film Resistors - SMD 0402 1/16W 1Kohms | 500,000In Stock | Reel | ERA-xA | 1 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | |||
Mfr: TNPW04021K00BEED TTI: TNPW04021K00BEED Vishay Availability: 450,000In Stock750,000 On Order Expected Thin Film Resistors - SMD 1Kohms .1% 25ppm | 450,000In Stock750,000 On Order Expected | Reel | TNPW e3 | 1 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 50 V | |||
Mfr: ERA-2AEB104X TTI: ERA-2AEB104X Panasonic Availability: 120,000In Stock220,000 On Order Expected 07-Dec-26 Thin Film Resistors - SMD 0402 1/16W 100Kohms | 120,000In Stock220,000 On Order Expected 07-Dec-26 | Reel | ERA-xA | 100 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | |||
Mfr: ERA-2AEB202X TTI: ERA-2AEB202X Panasonic Availability: 160,000In Stock20,000 On Order Expected 01-Jul-26 Thin Film Resistors - SMD 0402 1/16W 2Kohms | 160,000In Stock20,000 On Order Expected 01-Jul-26 | Reel | ERA-xA | 2 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | |||
Mfr: PNM0402E5000BST1 TTI: PNM0402E5000BST1 Vishay / Thin Film Availability: 6,000In Stock48,000 On Order Expected Thin Film Resistors - SMD 50mW 500ohms .1% | 6,000In Stock48,000 On Order Expected | Reel | PNM | 500 Ohms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1.07 mm (0.042 in) | 0.56 mm (0.022 in) | 0.84 mm (0.033 in) | - 55 C | + 155 C | 50 mW (1/20 W) | 75 V | ||||
Mfr: RT0402BRD07200KL TTI: RT0402BRD07200KL YAGEO Availability: 320,000In StockThin Film Resistors - SMD 200K OHM .1% 25PPM 1/16W | 320,000In Stock | Reel | RT | 200 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | ||||
Mfr: RN73R1ETTP1002B25 TTI: RN73R1ETTP1002B25 KOA Speer Availability: 70,000In Stock320,000 On Order Expected Thin Film Resistors - SMD 10K ohm 0.1% 25 ppm | 70,000In Stock320,000 On Order Expected | Reel | RN73R | 10 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | |||
Mfr: RT0805BRD0710KL TTI: RT0805BRD0710KL YAGEO Availability: 355,000In StockThin Film Resistors - SMD 10K OHM .1% 25PPM | 355,000In Stock | Reel | RT | 10 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | ||||
Mfr: ERA-3AEB101V TTI: ERA-3AEB101V Panasonic Availability: 5,000In Stock60,000 On Order Expected Thin Film Resistors - SMD 0603 1/10W 100ohms | 5,000In Stock60,000 On Order Expected | Reel | ERA-xA | 100 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | |||
Mfr: ERA-2AEB4991X TTI: ERA-2AEB4991X Panasonic Availability: 210,000In StockThin Film Resistors - SMD 0402 4.99Kohm .1% AEC-Q200 | 210,000In Stock | Reel | ERA-xA | 4.99 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | |||
Mfr: ERA-2AEB4992X TTI: ERA-2AEB4992X Panasonic Availability: 20,000In Stock110,000 On Order Expected Thin Film Resistors - SMD 0402 49.9Kohm .1% AEC-Q200 | 20,000In Stock110,000 On Order Expected | Reel | ERA-xA | 49.9 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0603BRD0720KL TTI: RT0603BRD0720KL YAGEO Availability: 375,000In StockThin Film Resistors - SMD 20K OHM .1% 25PPM | 375,000In Stock | Reel | RT | 20 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | ||||
Mfr: TNPW0603100KBEEA TTI: TNPW0603100KBEEA Vishay Availability: 135,000In Stock245,000 On Order Expected Thin Film Resistors - SMD 100Kohms .1% 25ppm | 135,000In Stock245,000 On Order Expected | Reel | TNPW e3 | 100 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 75 V | |||
Mfr: TNPW04022K00BEED TTI: TNPW04022K00BEED Vishay Availability: 60,000In Stock350,000 On Order Expected Thin Film Resistors - SMD 2Kohms .1% 25ppm | 60,000In Stock350,000 On Order Expected | Reel | TNPW e3 | 2 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 50 V | |||
Mfr: TNPW060310K0BEEN TTI: TNPW060310K0BEEN Vishay Availability: 22,000In Stock50,000 On Order Expected Thin Film Resistors - SMD 10Kohms .1% 25ppm | 22,000In Stock50,000 On Order Expected | Reel | TNPW e3 | 10 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 75 V | |||
Mfr: ERA-3AEB203V TTI: ERA-3AEB203V Panasonic Availability: 35,000In Stock55,000 On Order Expected Thin Film Resistors - SMD 0603 1/10W 20Kohms | 35,000In Stock55,000 On Order Expected | Reel | ERA-xA | 20 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | |||
Mfr: M55342K06B10B0RT5 TTI: M55342K06B10B0RT5 Vishay Availability: 20,000In StockThin Film Resistors - SMD M55342E 25PPM 0705 10K 0.1% R T5 | 20,000In Stock | Reel | M55342 | 10 kOhms | 0.1 % | 100 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 65 C | + 150 C | 150 mW | 50 V | M55342K06B10B0RTR |