Thin Film Resistors - SMD
1,363,615 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN73H1ETTP2003B25 TTI: RN73H1ETTP2003B25 KOA Speer Availability: 270,000In StockThin Film Resistors - SMD 200kOhm,0402,0.1%,25 ppm,63mW,50V | 270,000In Stock | Reel | RN73H | 200 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | |||
Mfr: RT0603DRD0710KL TTI: RT0603DRD0710KL YAGEO Availability: 160,000In Stock320,000 On Order Expected Thin Film Resistors - SMD 10K Ohm 0.5% 1/10W 7 5 Volts 25ppm | 160,000In Stock320,000 On Order Expected | Reel | RT | 10 kOhms | 0.5 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | ||||
Mfr: RT0402BRD0790K9L TTI: RT0402BRD0790K9L YAGEO Availability: 430,000In StockThin Film Resistors - SMD 1/16W 90.9K ohm .1% 25ppm | 430,000In Stock | Reel | RT | 90.9 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | ||||
Mfr: ERA-6AEB4992V TTI: ERA-6AEB4992V Panasonic Industry Availability: 15,000In Stock85,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0805 49.9Kohm 0.1% 25ppm | 15,000In Stock85,000 On Order Expected Limited Supply | Reel | ERA-xA | 49.9 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 100 V | |||
Mfr: TNPW040231K6BEED TTI: TNPW040231K6BEED Vishay Availability: 30,000In StockThin Film Resistors - SMD 31.6Kohm .1% 25ppm | 30,000In Stock | Reel | TNPW e3 | 31.6 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | |||
Mfr: TNPW04025K62BEED TTI: TNPW04025K62BEED Vishay Availability: 30,000In StockThin Film Resistors - SMD 5.62Kohm .1% 25ppm | 30,000In Stock | Reel | TNPW e3 | 5.62 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | |||
Mfr: TNPW04026K04BEED TTI: TNPW04026K04BEED Vishay Availability: 20,000In Stock20,000 On Order Expected 07-Dec-26 Thin Film Resistors - SMD 6.04 Kohms 0.1% | 20,000In Stock20,000 On Order Expected 07-Dec-26 | Reel | TNPW e3 | 6.04 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 130 mW | 75 V | ||||
Mfr: TNPW040210K0BETD TTI: TNPW040210K0BETD Vishay Availability: 370,000In StockThin Film Resistors - SMD 10. Kohms 0.1% | 370,000In Stock | Reel | TNPW | 10 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 63 mW (1/16 W) | 50 V | TNPW04021002BT TNPW04021002BT-L | |||
Mfr: TNPW02014K99BEED TTI: TNPW02014K99BEED Vishay Availability: 30,000In Stock20,000 On Order Expected 15-Dec-26 Thin Film Resistors - SMD 4.99Kohms .1% 25ppm | 30,000In Stock20,000 On Order Expected 15-Dec-26 | Reel | TNPW | 4.99 kOhms | 1 % | 25 PPM / C | 0201 | 0603 | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.23 mm (0.009 in) | - 55 C | + 125 C | 75 mW | 25 V | ||||
Mfr: TNPW020150R0BEED TTI: TNPW020150R0BEED Vishay Availability: 30,000In StockThin Film Resistors - SMD 50ohms 0.1% 25ppm | 30,000In Stock | Reel | TNPW e3 | 50 Ohms | 0.1 % | 25 PPM / C | 0201 | 0603 | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.23 mm (0.009 in) | - 55 C | + 155 C | AEC-Q200 | 75 mW | 25 V | |||
Mfr: TNPW0402100KBYEP TTI: TNPW0402100KBYEP Vishay Availability: 25,000In StockThin Film Resistors - SMD 100Kohms .1% 10ppm | 25,000In Stock | Reel | TNPW e3 | 100 kOhms | 0.1 % | 10 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 130 mW | 50 V | ||||
Mfr: PTN0805E1003BBT1 TTI: PTN0805E1003BBT1 Vishay / Thin Film Availability: 48,000In Stock42,000 On Order Expected 02-Mar-27 Thin Film Resistors - SMD 25ppm 100Kohms .1% | 48,000In Stock42,000 On Order Expected 02-Mar-27 | Reel | PTN | 100 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | ||||
Mfr: TNPW08051K00BEEN TTI: TNPW08051K00BEEN Vishay Availability: 9,000In StockThin Film Resistors - SMD 1Kohms .1% 25ppm | 9,000In Stock | Reel | TNPW e3 | 1 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 260 mW | 150 V | |||
Mfr: RT0603BRD07499RL TTI: RT0603BRD07499RL YAGEO Availability: 70,000In Stock30,000 On Order Expected 10-Dec-26 Thin Film Resistors - SMD 499 OHM .1% 25PPM | 70,000In Stock30,000 On Order Expected 10-Dec-26 | Reel | RT | 499 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | ||||
Mfr: TNPW040290K9BEED TTI: TNPW040290K9BEED Vishay Availability: 830,000In StockThin Film Resistors - SMD 90.9Kohm .1% 25ppm | 830,000In Stock | Reel | TNPW e3 | 90.9 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | |||
Mfr: TNPW060310R0BEEA TTI: TNPW060310R0BEEA Vishay Availability: 260,000In Stock765,000 On Order Expected Thin Film Resistors - SMD 10ohms .1% 25ppm | 260,000In Stock765,000 On Order Expected | Reel | TNPW e3 | 10 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | |||
Mfr: RT0603BRD07150KL TTI: RT0603BRD07150KL YAGEO Availability: 30,000In Stock125,000 On Order Expected 23-Nov-26 Thin Film Resistors - SMD 1/10W 150K ohm .1% 25ppm | 30,000In Stock125,000 On Order Expected 23-Nov-26 | Reel | RT | 150 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | ||||
Mfr: ERA-3AEB752V TTI: ERA-3AEB752V Panasonic Industry Availability: 5,000In Stock40,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0603 1/10W 7.5Kohms | 5,000In Stock40,000 On Order Expected Limited Supply | Reel | ERA-xA | 7.5 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | |||
Mfr: TNPW06034K99BEEN TTI: TNPW06034K99BEEN Vishay Availability: 15,000In Stock6,000 On Order Expected 15-Feb-27 Thin Film Resistors - SMD 4.99Kohms .1% 25ppm | 15,000In Stock6,000 On Order Expected 15-Feb-27 | Reel | TNPW e3 | 4.99 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 75 V | |||
Mfr: TNPW040213K0BEED TTI: TNPW040213K0BEED Vishay Availability: 290,000In StockThin Film Resistors - SMD 13Kohms .1% 25ppm | 290,000In Stock | Reel | TNPW e3 | 13 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | |||
Mfr: TNPW080549K9BEEN TTI: TNPW080549K9BEEN Vishay Availability: 6,000In Stock2,000 On Order Expected 15-Dec-26 Thin Film Resistors - SMD 49.9Kohms .1% 25ppm | 6,000In Stock2,000 On Order Expected 15-Dec-26 | Reel | TNPW e3 | 49.9 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 260 mW | 150 V | |||
Mfr: M55342E12B200ARWS TTI: M55342E12B200ARWS Vishay Availability: 800In StockThin Film Resistors - SMD 0603 200 .1% | 800In Stock | WAFL | RCWPM | 200 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.626 mm (0.064 in) | 0.032 in | 0.838 mm (0.033 in) | - 65 C | + 150 C | 100 mW (1/10 W) | 50 V | ||||
Mfr: M55342E12B4B99RWS TTI: M55342E12B4B99RWS Vishay Availability: 2,500In StockThin Film Resistors - SMD 0603 4.99K .1% | 2,500In Stock | WAFL | RCWPM | 4.99 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.626 mm (0.064 in) | 0.032 in | 0.838 mm (0.033 in) | - 65 C | + 150 C | 100 mW (1/10 W) | 50 V | ||||
Mfr: RN73R1ETTP1000B25 TTI: RN73R1ETTP1000B25 KOA Speer Availability: 150,000In StockThin Film Resistors - SMD 100 ohm 0.1% 25 ppm | 150,000In Stock | Reel | RN73R | 100 Ohms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | |||
Mfr: RN73R1JTTD1502B25 TTI: RN73R1JTTD1502B25 KOA Speer Availability: 145,000In StockThin Film Resistors - SMD 15K ohm 0.1% 25 ppm | 145,000In Stock | Reel | RN73R | 15 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V |