Thin Film Resistors - SMD
1,363,615 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TNPW04028K45BEED TTI: TNPW04028K45BEED Vishay Availability: 30,000In StockThin Film Resistors - SMD 8.45Kohms .1% 25ppm | 30,000In Stock | Reel | TNPW e3 | 8.45 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | |||
Mfr: RT0402BRD075K76L TTI: RT0402BRD075K76L YAGEO Availability: 90,000In Stock40,000 On Order Expected 10-Dec-26 Thin Film Resistors - SMD 1/16W 5.76K ohm .1% 25ppm | 90,000In Stock40,000 On Order Expected 10-Dec-26 | Reel | RT | 5.76 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | ||||
Mfr: RT0402BRE0710KL TTI: RT0402BRE0710KL YAGEO Availability: 20,000In Stock680,000 On Order Expected Thin Film Resistors - SMD 1/16W 10K ohm .1% 50ppm | 20,000In Stock680,000 On Order Expected | Reel | RT | 10 kOhms | 0.1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | ||||
Mfr: TNPW04023K30BEED TTI: TNPW04023K30BEED Vishay Availability: 80,000In Stock40,000 On Order Expected 23-Nov-26 Thin Film Resistors - SMD 1/16W 3.3Kohm .1% 25ppm | 80,000In Stock40,000 On Order Expected 23-Nov-26 | Reel | TNPW e3 | 3.3 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 130 mW | 75 V | ||||
Mfr: ERA-2AEB1622X TTI: ERA-2AEB1622X Panasonic Industry Availability: 0In Stock240,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0402 16.2Kohm .1% AEC-Q200 | 0In Stock240,000 On Order Expected Limited Supply | Reel | ERA-xA | 16.2 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | |||
Mfr: TNPW04027K87BEED TTI: TNPW04027K87BEED Vishay Availability: 740,000In StockThin Film Resistors - SMD 7.87 Kohms 0.1% | 740,000In Stock | Reel | TNPW e3 | 7.87 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 130 mW | 75 V | ||||
Mfr: ERA-2AEB5902X TTI: ERA-2AEB5902X Panasonic Industry Availability: 10,000In Stock70,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0402 59Kohm .1% AEC-Q200 | 10,000In Stock70,000 On Order Expected Limited Supply | Reel | ERA-xA | 59 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RN73R2ATTD2001B25 TTI: RN73R2ATTD2001B25 KOA Speer Availability: 105,000In Stock5,000 On Order Expected 15-Dec-26 Thin Film Resistors - SMD 2K ohm 0.1% 25 ppm | 105,000In Stock5,000 On Order Expected 15-Dec-26 | Reel | RN73R | 2 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | |||
Mfr: RN73R2ATTD2002B25 TTI: RN73R2ATTD2002B25 KOA Speer Availability: 145,000In Stock15,000 On Order Expected 15-Dec-26 Thin Film Resistors - SMD 20K ohm 0.1% 25 ppm | 145,000In Stock15,000 On Order Expected 15-Dec-26 | Reel | RN73R | 20 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | |||
Mfr: RN73R2ATTD2003B25 TTI: RN73R2ATTD2003B25 KOA Speer Availability: 90,000In StockThin Film Resistors - SMD 200K ohm 0.1% 25 ppm | 90,000In Stock | Reel | RN73R | 200 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | |||
Mfr: D55342E07B1B00RT5 TTI: D55342E07B1B00RT5 Vishay Availability: 2,000In Stock10,500 On Order Expected Thin Film Resistors - SMD M55342E 25PPM 0603 1K 0.1% R T5 | 2,000In Stock10,500 On Order Expected | Reel | D55342 | 1 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.83 mm (0.033 in) | - 65 C | + 150 C | 250 mW (1/4 W) | 100 V | D55342E07B1B00RTR | |||
Mfr: RT0402BRD07150KL TTI: RT0402BRD07150KL YAGEO Availability: 90,000In StockThin Film Resistors - SMD 150kOhm 25PPM 62.5mW 1005 10% High Preci | 90,000In Stock | Reel | RT | 150 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | ||||
Mfr: CPF0402B200KE1 TTI: CPF0402B200KE1 TE Connectivity / Holsworthy Availability: 7,000In Stock20,000 On Order Expected 14-Jun-27 Thin Film Resistors - SMD CPF0402 200K 0.1% 25PPM 1K RL | 7,000In Stock20,000 On Order Expected 14-Jun-27 | Reel | CPF | 200 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 25 V | 3-1879216-5 | |||
Mfr: RN73R1JTTD4991B25 TTI: RN73R1JTTD4991B25 KOA Speer Availability: 185,000In Stock90,000 On Order Expected Thin Film Resistors - SMD 4.99k ohm 0.1% 25ppm | 185,000In Stock90,000 On Order Expected | Reel | RN73R | 4.99 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | |||
Mfr: TNPW060318K0BEEA TTI: TNPW060318K0BEEA Vishay Availability: 25,000In StockThin Film Resistors - SMD 18Kohms .1% 25ppm | 25,000In Stock | Reel | TNPW e3 | 18 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | |||
Mfr: TNPW04024K99BETD TTI: TNPW04024K99BETD Vishay Availability: 10,000In Stock30,000 On Order Expected 02-Dec-26 Thin Film Resistors - SMD 1/16W 4.99Kohm .1% 25ppm | 10,000In Stock30,000 On Order Expected 02-Dec-26 | Reel | TNPW | 4.99 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 63 mW (1/16 W) | 50 V | TNPW04024991BT | |||
Mfr: TNPW04021K69BEED TTI: TNPW04021K69BEED Vishay Availability: 20,000In Stock10,000 On Order Expected 29-Dec-26 Thin Film Resistors - SMD 1.69 Kohms 0.1% | 20,000In Stock10,000 On Order Expected 29-Dec-26 | Reel | TNPW e3 | 1.69 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 130 mW | 75 V | ||||
Mfr: TNPW040218K2BEED TTI: TNPW040218K2BEED Vishay Availability: 90,000In Stock20,000 On Order Expected 23-Nov-26 Thin Film Resistors - SMD TNPW0402 18K2 0.1% T-9 ET7 E3 | 90,000In Stock20,000 On Order Expected 23-Nov-26 | Reel | TNPW e3 | 18.2 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 130 mW | 75 V | ||||
Mfr: ERA-3AEB753V TTI: ERA-3AEB753V Panasonic Industry Availability: 5,000In Stock45,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0603 1/10W 75Kohms | 5,000In Stock45,000 On Order Expected Limited Supply | Reel | ERA-xA | 75 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | |||
Mfr: TNPW04021K20BEED TTI: TNPW04021K20BEED Vishay Availability: 490,000In StockThin Film Resistors - SMD 1.2Kohms .1% 25ppm | 490,000In Stock | Reel | TNPW e3 | 1.2 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | |||
Mfr: RT0603BRD073KL TTI: RT0603BRD073KL YAGEO Availability: 10,000In Stock10,000 On Order Expected 11-May-27 Thin Film Resistors - SMD 1/10W 3K ohm .1% 25p pm | 10,000In Stock10,000 On Order Expected 11-May-27 | Reel | RT | 3 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | ||||
Mfr: ERA-3AEB560V TTI: ERA-3AEB560V Panasonic Industry Availability: 0In Stock5,000 On Order Expected 02-Apr-27 Limited Supply Thin Film Resistors - SMD 0603 1/10W 56ohms | 0In Stock5,000 On Order Expected 02-Apr-27 Limited Supply | Reel | ERA-xA | 56 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0402BRD0775KL TTI: RT0402BRD0775KL YAGEO Availability: 60,000In Stock1,050,000 On Order Expected Thin Film Resistors - SMD 1/16W 75K ohm .1% 25ppm | 60,000In Stock1,050,000 On Order Expected | Reel | RT | 75 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | ||||
Mfr: RT0402BRD077K5L TTI: RT0402BRD077K5L YAGEO Availability: 260,000In StockThin Film Resistors - SMD 1/16W 7.5K ohm .1% 25ppm | 260,000In Stock | Reel | RT | 7.5 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | ||||
Mfr: CPF0603F10KC1 TTI: 5-1879337-9 TE Connectivity / Holsworthy Availability: 5,000In Stock20,000 On Order Expected 08-Feb-27 Thin Film Resistors - SMD CPF 0603 10K 1% 50PPM 1K | 5,000In Stock20,000 On Order Expected 08-Feb-27 | Reel | CPF | 10 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | CPF0603F10KC1 |