Thin Film Resistors - SMD
1,363,615 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TNPW0603232KBEEA TTI: TNPW0603232KBEEA Vishay Availability: 10,000In StockThin Film Resistors - SMD 232Kohms .1% 25ppm | 10,000In Stock | Reel | TNPW e3 | 232 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | |||
Mfr: RN73C2A10KBTDF TTI: RN73C2A10KBTDF TE Connectivity / Holsworthy Availability: 6,000In StockThin Film Resistors - SMD 0.1W .1% 10PPM 10K | 6,000In Stock | Reel | RN73 | 10 kOhms | 0.1 % | 10 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 200 V | 1676153-2 | |||
Mfr: RN73C2A1K5BTDF TTI: RN73C2A1K5BTDF TE Connectivity / Holsworthy Availability: 1,000In Stock1,000 On Order Expected 29-Apr-27 Thin Film Resistors - SMD 0.1W .1% 10PPM 1.5K | 1,000In Stock1,000 On Order Expected 29-Apr-27 | Reel | RN73 | 1.5 kOhms | 0.1 % | 10 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 200 V | 1676237-2 | |||
Mfr: MCT06030C3903FP500 TTI: MCT06030C3903FP500 Vishay / Beyschlag Availability: 5,000In Stock5,000 On Order Expected 29-Jul-27 Thin Film Resistors - SMD .1W 390Kohms 1% 0603 50ppm | 5,000In Stock5,000 On Order Expected 29-Jul-27 | Reel | MCT - Professional | 390 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V | ||||
Mfr: ERA-8AEB154V TTI: ERA-8AEB154V Panasonic Industry Thin Film Resistors - SMD 1206 150Kohm 0.1% 25ppm | Reel | ERA-xA | 150 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | ||||
Mfr: RN73H1JTTD8061B25 TTI: RN73H1JTTD8061B25 KOA Speer Availability: 5,000In StockThin Film Resistors - SMD 8.06kOhm,0603,0.1%,2 | 5,000In Stock | Reel | RN73H | 8.06 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | |||
Mfr: RN73H1ETTP5111B25 TTI: RN73H1ETTP5111B25 KOA Speer Availability: 30,000In StockThin Film Resistors - SMD 5.11kOhm,0402,0.1%,2 5ppm,63mW,50V | 30,000In Stock | Reel | RN73H | 5.11 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | |||
Mfr: ERA-3AED104V TTI: ERA-3AED104V Panasonic Industry Availability: 0In StockLimited Supply Thin Film Resistors - SMD 0603 100Kohms 25ppm 0.5% AEC-Q200 | 0In StockLimited Supply | Reel | ERA-xA | 100 kOhms | 0.5 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0402DRD079K88L TTI: RT0402DRD079K88L YAGEO Availability: 30,000In StockThin Film Resistors - SMD 9.88Kohm 0.5% 1/16W Thin Film Chip | 30,000In Stock | Reel | RT | 9.88 kOhms | 0.5 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | ||||
Mfr: AT1206BRD071ML TTI: AT1206BRD071ML YAGEO Availability: 5,000In Stock35,000 On Order Expected 10-Dec-26 Thin Film Resistors - SMD 1MOhms25PPM/C 250mW 3216 0.1% AECQ2 | 5,000In Stock35,000 On Order Expected 10-Dec-26 | Reel | AT | 1 MOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 125 C | AEC-Q200 | 250 mW (1/4 W) | 200 V | |||
Mfr: RP73PF1J10KBTDF TTI: RP73PF1J10KBTDF TE Connectivity / Holsworthy Availability: 1,000In StockThin Film Resistors - SMD RP 1J 0.166W 10K 0.1% 25PPM | 1,000In Stock | Reel | RP73P | 10 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 166 mW (1/6 W) | 150 V | 1625867-2 | |||
Mfr: M55342E11B5B11RWS TTI: M55342E11B5B11RWS Vishay Availability: 200In StockThin Film Resistors - SMD 0402 5.11K .1% | 200In Stock | WAFL | |||||||||||||||||
Mfr: ERA-1AEB202C TTI: ERA-1AEB202C Panasonic Industry Availability: 0In Stock45,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0201 2Kohm 0.1% 25ppm | 0In Stock45,000 On Order Expected Limited Supply | Reel | ERA-xA | 2 kOhms | 0.1 % | 25 PPM / C | 0201 | 0603 | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.23 mm (0.009 in) | - 55 C | + 155 C | AEC-Q200 | 50 mW (1/20 W) | 25 V | |||
Mfr: ERA-1AEB4991C TTI: ERA-1AEB4991C Panasonic Industry Availability: 0In Stock15,000 On Order Expected 05-Feb-27 Limited Supply Thin Film Resistors - SMD 0201 4.99Kohm 0.1% 25ppm | 0In Stock15,000 On Order Expected 05-Feb-27 Limited Supply | Reel | ERA-xA | 4.99 kOhms | 0.1 % | 25 PPM / C | 0201 | 0603 | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.23 mm (0.009 in) | - 55 C | + 155 C | AEC-Q200 | 50 mW (1/20 W) | 25 V | |||
Mfr: RT0603DRE0731K2L TTI: RT0603DRE0731K2L YAGEO Availability: 10,000In StockThin Film Resistors - SMD 1/10W 31.2K Ohms .5% | 10,000In Stock | Reel | RT | 31.2 kOhms | 0.5 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | ||||
Mfr: RT0603BRD072K52L TTI: RT0603BRD072K52L YAGEO Availability: 5,000In StockThin Film Resistors - SMD 1/10W 2.52K Ohms .1% | 5,000In Stock | Reel | RT | 2.52 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | ||||
Mfr: AT0805BRD0749K9L TTI: AT0805BRD0749K9L YAGEO Availability: 20,000In StockThin Film Resistors - SMD 0805 49.9kOhms 0.1% 25PPM 125mW AEC-Q200 | 20,000In Stock | Reel | AT | 49.9 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | AEC-Q200 | 125 mW (1/8 W) | 150 V | |||
Mfr: RP73PF2A100KBTDF TTI: RP73PF2A100KBTDF TE Connectivity / Holsworthy Availability: 2,000In StockThin Film Resistors - SMD 100 kOhms .1% 25ppm .0.25W 0805 | 2,000In Stock | Reel | RP73P | 100 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | - 55 C | + 155 C | 250 mW (1/4 W) | 150 V | 2-1625868-0 | ||||||
Mfr: TNPW08053K05BECN TTI: TNPW08053K05BECN Vishay Availability: 15,000In StockThin Film Resistors - SMD 3.05K OHM .1% 25PPM 1/8W | 15,000In Stock | Reel | AEC-Q200 | ||||||||||||||||
Mfr: MCS0402MD1473BE000 TTI: MCS0402MD1473BE000 Vishay / Beyschlag Availability: 10,000In Stock10,000 On Order Expected 01-Jul-27 Thin Film Resistors - SMD 147K OHM .1% 25PPM 1/16W | 10,000In Stock10,000 On Order Expected 01-Jul-27 | Reel | MCS AT - Precision | 147 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | - 55 C | + 175 C | 130 mW | 50 V | ||||
Mfr: D55342E07B300BRWS TTI: D55342E07B300BRWS Vishay Availability: 100In StockThin Film Resistors - SMD 1206 300K .1% | 100In Stock | WAFL | D55342 | 300 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | - 65 C | + 150 C | 250 mW (1/4 W) | 100 V | |||||
Mfr: RN73R1JTTD2213B25 TTI: RN73R1JTTD2213B25 KOA Speer Availability: 10,000In StockThin Film Resistors - SMD 221K OHM .1% 25PPM 1/8W | 10,000In Stock | Reel | RN73R | 221 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 125 mW (1/8 W) | 75 V | ||||
Mfr: RN73R1JTTD4171B25 TTI: RN73R1JTTD4171B25 KOA Speer Availability: 10,000In StockThin Film Resistors - SMD 4.17K OHM .1% 25PPM 1/8W | 10,000In Stock | Reel | RN73R | 4.17 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 125 mW (1/8 W) | 75 V | ||||
Mfr: MCU0805MD2004BP500 TTI: MCU0805MD2004BP500 Vishay / Beyschlag Availability: 5,000In StockThin Film Resistors - SMD .2W 2Mohms .1% '0805 25ppm AEC-Q200 | 5,000In Stock | Reel | MCU AT | 2 MOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.52 mm (0.02 in) | - 55 C | + 175 C | AEC-Q200 | 200 mW (1/5 W) | 150 V | |||
Mfr: RN73R2ATTD4121B25 TTI: RN73R2ATTD4121B25 KOA Speer Availability: 20,000In StockThin Film Resistors - SMD 4.12K OHM .1% 25PPM | 20,000In Stock | Reel | RN73R | 4.12 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V |