Thin Film Resistors - SMD
1,363,615 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TNPW1206200KBEEA TTI: TNPW1206200KBEEA Vishay Availability: 40,000In Stock50,000 On Order Expected Thin Film Resistors - SMD 200Kohms .1% 25ppm | 40,000In Stock50,000 On Order Expected | Reel | TNPW e3 | 200 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | AEC-Q200 | 520 mW | 200 V | ||
Mfr: TNPW0603249RBEEA TTI: TNPW0603249RBEEA Vishay Availability: 10,000In Stock15,000 On Order Expected Thin Film Resistors - SMD 249ohms .1% 25ppm | 10,000In Stock15,000 On Order Expected | Reel | TNPW e3 | 249 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: TNPW120610K0BEEN TTI: TNPW120610K0BEEN Vishay Availability: 115,000In StockThin Film Resistors - SMD 10Kohms .1% 25ppm | 115,000In Stock | Reel | TNPW e3 | 10 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | AEC-Q200 | 520 mW | 200 V | ||
IRC / TT Electronics Availability: 23,000In Stock13,000 On Order Expected Thin Film Resistors - SMD 1.0K OHM .1% 25ppm | 23,000In Stock13,000 On Order Expected | Reel | PFC | 1 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.06 mm (0.081 in) | 1.27 mm (0.05 in) | 0.51 mm (0.02 in) | - 65 C | + 150 C | 250 mW (1/4 W) | 100 V | |||
IRC / TT Electronics Availability: 23,000In StockThin Film Resistors - SMD 100K OHM .1% 25ppm | 23,000In Stock | Reel | PFC | 100 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.06 mm (0.081 in) | 1.27 mm (0.05 in) | 0.51 mm (0.02 in) | - 65 C | + 150 C | 250 mW (1/4 W) | 100 V | |||
Mfr: PTN0603E1001BST1 TTI: PTN0603E1001BST1 Vishay / Thin Film Availability: 3,000In Stock20,000 On Order Expected Thin Film Resistors - SMD .15watts 1Kohm 0.1% 25ppm | 3,000In Stock20,000 On Order Expected | Reel | PTN | 1 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.63 mm (0.064 in) | 0.8 mm (0.031 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 150 mW | 75 V | |||
Mfr: M55342K06B20B0RT5 TTI: M55342K06B20B0RT5 Vishay Availability: 1,000In Stock6,000 On Order Expected Thin Film Resistors - SMD 0705 20K .1% | 1,000In Stock6,000 On Order Expected | Reel | 55342 | 20 kOhms | 0.1 % | 100 PPM / C | 0805 | 2012 | 2.032 mm (0.08 in) | 0.050 in | 0.838 mm (0.033 in) | - 65 C | + 150 C | 150 mW | 50 V | |||
Mfr: TNPW04025K36BEED TTI: TNPW04025K36BEED Vishay Availability: 10,000In StockThin Film Resistors - SMD 1/16W 5.36Kohm .1% 25ppm | 10,000In Stock | Reel | TNPW e3 | 5.36 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 130 mW | 75 V | |||
Mfr: RT0603BRD0750KL TTI: RT0603BRD0750KL YAGEO Availability: 20,000In StockThin Film Resistors - SMD 50K ohm 0.1% 25 ppm High-Precision | 20,000In Stock | Reel | RT | 50 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT1206BRD07100KL TTI: RT1206BRD07100KL YAGEO Availability: 145,000In StockThin Film Resistors - SMD 1/4W 100K ohm .1% 25ppm | 145,000In Stock | Reel | RT | 100 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 125 C | 250 mW (1/4 W) | 200 V | |||
Mfr: TNPW1206249KBEEA TTI: TNPW1206249KBEEA Vishay Availability: 90,000In Stock40,000 On Order Expected 22-Feb-27 Thin Film Resistors - SMD 249Kohms .1% 25ppm | 90,000In Stock40,000 On Order Expected 22-Feb-27 | Reel | TNPW e3 | 249 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | AEC-Q200 | 520 mW | 200 V | ||
Mfr: RT1206BRD07200KL TTI: RT1206BRD07200KL YAGEO Availability: 205,000In StockThin Film Resistors - SMD Thin Film Resistors | 205,000In Stock | Reel | RT | 200 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 125 C | 250 mW (1/4 W) | 200 V | |||
Mfr: TNPW08051K00BEEA TTI: TNPW08051K00BEEA Vishay Availability: 20,000In Stock30,000 On Order Expected 08-Feb-27 Thin Film Resistors - SMD 1Kohms .1% 25ppm | 20,000In Stock30,000 On Order Expected 08-Feb-27 | Reel | TNPW e3 | 1 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 260 mW | 150 V | ||
Mfr: TNPW06033K01BEEA TTI: TNPW06033K01BEEA Vishay Availability: 20,000In Stock10,000 On Order Expected 02-Dec-26 Thin Film Resistors - SMD 3.01Kohms .1% 25ppm | 20,000In Stock10,000 On Order Expected 02-Dec-26 | Reel | TNPW e3 | 3.01 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: TNPW060349K9BEEA TTI: TNPW060349K9BEEA Vishay Availability: 75,000In Stock80,000 On Order Expected Thin Film Resistors - SMD 49.9Kohms .1% 25ppm | 75,000In Stock80,000 On Order Expected | Reel | TNPW e3 | 49.9 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: TNPW0603100KBEEN TTI: TNPW0603100KBEEN Vishay Availability: 5,000In Stock5,000 On Order Expected 22-Feb-27 Thin Film Resistors - SMD 100Kohms .1% 25ppm | 5,000In Stock5,000 On Order Expected 22-Feb-27 | Reel | TNPW e3 | 100 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 75 V | ||
Mfr: RT0603BRD07200RL TTI: RT0603BRD07200RL YAGEO Availability: 40,000In Stock25,000 On Order Expected 10-Dec-26 Thin Film Resistors - SMD 1/10W 200 ohm .1% 25 ppm | 40,000In Stock25,000 On Order Expected 10-Dec-26 | Reel | RT | 200 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT1206BRD071ML TTI: RT1206BRD071ML YAGEO Availability: 10,000In StockThin Film Resistors - SMD Thin Film Resistors | 10,000In Stock | Reel | RT | 1 MOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 125 C | 250 mW (1/4 W) | 200 V | |||
Mfr: TNPW060320R0BEEA TTI: TNPW060320R0BEEA Vishay Availability: 10,000In Stock15,000 On Order Expected 15-Dec-26 Thin Film Resistors - SMD 20ohms .1% 25ppm | 10,000In Stock15,000 On Order Expected 15-Dec-26 | Reel | TNPW e3 | 20 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: ERA-3AEB153V TTI: ERA-3AEB153V Panasonic Industry Availability: 5,000In Stock195,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0603 15Kohm 1/10W AEC-Q200 | 5,000In Stock195,000 On Order Expected Limited Supply | Reel | ERA-xA | 15 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: TNPW04025K11BEED TTI: TNPW04025K11BEED Vishay Availability: 40,000In StockThin Film Resistors - SMD 5.11Kohms .1% 25ppm | 40,000In Stock | Reel | TNPW e3 | 5.11 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | ||
Mfr: RT0402BRD0712KL TTI: RT0402BRD0712KL YAGEO Availability: 20,000In Stock50,000 On Order Expected Thin Film Resistors - SMD 1/16W 12K ohm .1% 25ppm | 20,000In Stock50,000 On Order Expected | Reel | RT | 12 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: TNPW04023K32BEED TTI: TNPW04023K32BEED Vishay Availability: 60,000In StockThin Film Resistors - SMD 3.32Kohms .1% 25ppm | 60,000In Stock | Reel | TNPW e3 | 3.32 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | ||
Mfr: RT0603BRD0775KL TTI: RT0603BRD0775KL YAGEO Availability: 5,000In Stock195,000 On Order Expected Thin Film Resistors - SMD 1/10W 75K ohm .1% 25ppm | 5,000In Stock195,000 On Order Expected | Reel | RT | 75 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: PTN0805E7502BBT1 TTI: PTN0805E7502BBT1 Vishay / Thin Film Availability: 2,000In Stock6,000 On Order Expected Thin Film Resistors - SMD 0.2W 75Kohm 0.1% 25ppm | 2,000In Stock6,000 On Order Expected | Reel | PTN | 75 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V |