Thin Film Resistors - SMD
1,363,615 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERA-8AEB2372V TTI: ERA-8AEB2372V Panasonic Industry Availability: 0In StockLimited Supply Thin Film Resistors - SMD 1206 23.7Kohm 25ppm 0.1% AEC-Q200 | 0In StockLimited Supply | Reel | ERA-xA | 23.7 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | |||
Mfr: RP73PF1E150KBTD TTI: RP73PF1E150KBTD TE Connectivity / Holsworthy Availability: 5,000In StockThin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 150K | 5,000In Stock | Reel | RP73P | 150 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 50 V | 2176308-6 | |||
Mfr: RN73R1JTTD2201B25 TTI: RN73R1JTTD2201B25 KOA Speer Availability: 15,000In StockThin Film Resistors - SMD 2.2K ohm 0.1% 25 ppm | 15,000In Stock | Reel | RN73R | 2.2 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | |||
Mfr: RN73R1ETTP1103B25 TTI: RN73R1ETTP1103B25 KOA Speer Availability: 10,000In StockThin Film Resistors - SMD 110K ohm 0.1% 25 ppm | 10,000In Stock | Reel | RN73R | 110 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | |||
Mfr: PTN0805E2873BSTS TTI: PTN0805E2873BSTS Vishay / Thin Film Availability: 1,200In StockThin Film Resistors - SMD 287K OHM .1% 25PPM 1/5W | 1,200In Stock | Reel | PTN | 287 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | ||||
Mfr: ERA-2VEB2201X TTI: ERA-2VEB2201X Panasonic Industry Availability: 0In StockLimited Supply Thin Film Resistors - SMD 0402 0.1% 2.2Kohm 25ppm AEC-Q200 | 0In StockLimited Supply | Reel | ERA-xV | 2.2 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | |||
Mfr: ERA-2VEB8201X TTI: ERA-2VEB8201X Panasonic Industry Availability: 0In StockLimited Supply Thin Film Resistors - SMD 0402 0.1% 8.2Kohm 25ppm AEC-Q200 | 0In StockLimited Supply | Reel | ERA-xV | 8.2 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | |||
Mfr: RP73PF1E118KBTD TTI: RP73PF1E118KBTD TE Connectivity / Holsworthy Availability: 5,000In StockThin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 118K | 5,000In Stock | Reel | RP73P | 118 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 50 V | 9-2176307-5 | |||
Mfr: RP73PF1E11K8BTD TTI: RP73PF1E11K8BTD TE Connectivity / Holsworthy Availability: 20,000In StockThin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 11K8 | 20,000In Stock | Reel | RP73P | 11.8 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 50 V | 9-2176306-8 | |||
Mfr: RT1210BRD07100RL TTI: RT1210BRD07100RL YAGEO Availability: 5,000In StockThin Film Resistors - SMD 1/4W 100 Ohms 0.1% | 5,000In Stock | Reel | RT | 100 Ohms | 0.1 % | 25 PPM / C | 1210 | 3224 | 3.2 mm (0.126 in) | 2.4 mm (0.094 in) | - 55 C | + 125 C | 500 mW (1/2 W) | 200 V | |||||
Mfr: M55342E12B14B0RWS TTI: M55342E12B14B0RWS Vishay Availability: 100In StockThin Film Resistors - SMD 0603 14K .1% | 100In Stock | WAFL | 0603 | 1608 | |||||||||||||||
Mfr: D55342E07B500BRWS TTI: D55342E07B500BRWS Vishay Availability: 100In StockThin Film Resistors - SMD 1206 500K .1% | 100In Stock | WAFL | D55342 | 0.1 % | 25 PPM / C | 1206 | 3216 | ||||||||||||
Mfr: PAT1206E10R0BST1 TTI: PAT1206E10R0BST1 Vishay / Thin Film Availability: 5,000In StockThin Film Resistors - SMD 400mW 10ohm 0.1% 25PPM 1206 | 5,000In Stock | Reel | PAT | 10 Ohms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.38 mm (0.015 in) | - 55 C | + 155 C | 400 mW | 200 V | ||||
Mfr: RN73C2A2K0BTD TTI: RN73C2A2K0BTD TE Connectivity / Holsworthy Availability: 5,000In StockThin Film Resistors - SMD RN 0805 2K0 0.1% 10PPM 5KRL | 5,000In Stock | Reel | RN73 | 2 kOhms | 0.1 % | 10 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 200 V | 1676282-3 | |||
Mfr: ERA-8AEB562V TTI: ERA-8AEB562V Panasonic Industry Availability: 0In StockLimited Supply Thin Film Resistors - SMD 1206 5.6Kohm 0.1% 25ppm | 0In StockLimited Supply | Reel | ERA-xA | 5.6 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | |||
Mfr: CPF0402B20RE1 TTI: CPF0402B20RE1 TE Connectivity / Holsworthy Availability: 2,000In StockThin Film Resistors - SMD CPF 0402 20R 0.1% 25PPM | 2,000In Stock | Reel | CPF | 20 Ohms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 25 V | 1879208-8 | |||
Mfr: CPF0402B10K7E1 TTI: CPF0402B10K7E1 TE Connectivity / Holsworthy Availability: 1,000In StockThin Film Resistors - SMD CPF 0402 10K7 0.1% 25PPM | 1,000In Stock | Reel | CPF | 10.7 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 25 V | 4-1879215-0 | |||
Mfr: RT0402BRD07118KL TTI: RT0402BRD07118KL YAGEO Availability: 20,000In StockThin Film Resistors - SMD 1/16W 118K ohm .1% 25ppm | 20,000In Stock | Reel | RT | 118 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | ||||
Mfr: PATT0805E1001BGT1 TTI: PATT0805E1001BGT1 Vishay / Thin Film Availability: 1,000In StockThin Film Resistors - SMD .20watt 1Kohm .1% 25ppm | 1,000In Stock | Reel | PATT | 1 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.27 mm (0.05 in) | 0.38 mm (0.015 in) | - 55 C | + 250 C | AEC-Q200 | 200 mW (1/5 W) | 100 V | |||
Mfr: ERA-1AEB111C TTI: ERA-1AEB111C Panasonic Industry Availability: 180,000In Stock1,005,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0201 110ohm 0.1% 25ppm | 180,000In Stock1,005,000 On Order Expected Limited Supply | Reel | ERA-xA | 110 Ohms | 0.1 % | 25 PPM / C | 0201 | 0603 | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.23 mm (0.009 in) | - 55 C | + 155 C | AEC-Q200 | 50 mW (1/20 W) | 25 V | |||
Mfr: M55342E12B56B2RWS TTI: M55342E12B56B2RWS Vishay Availability: 100In StockThin Film Resistors - SMD 0603 56.2K .1% | 100In Stock | WAFL | |||||||||||||||||
Mfr: TNPW060310R0BEEN TTI: TNPW060310R0BEEN Vishay Availability: 4,000In StockThin Film Resistors - SMD 10ohms .1% 25ppm | 4,000In Stock | Reel | TNPW e3 | 10 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 75 V | |||
Mfr: TNPW06032K74BEEN TTI: TNPW06032K74BEEN Vishay Availability: 2,000In StockThin Film Resistors - SMD 2.74Kohms .1% 25ppm | 2,000In Stock | Reel | TNPW e3 | 2.74 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 75 V | |||
Mfr: RT0805BRD07681KL TTI: RT0805BRD07681KL YAGEO Availability: 10,000In StockThin Film Resistors - SMD 1/8W 681K ohm .1% 25ppm | 10,000In Stock | Reel | RT | 681 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | ||||
Mfr: TNPW060311K7BEEA TTI: TNPW060311K7BEEA Vishay Availability: 10,000In StockThin Film Resistors - SMD 11.7Kohms .1% 25ppm | 10,000In Stock | Reel | TNPW e3 | 11.7 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V |